Thick Film Resistors - SMD
759.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW0603220KFKEA TTI: CRCW0603220KFKEA Vishay Availability: 395.000In Stock150.000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 1/8 Watt 220Kohms 1% | 395.000In Stock150.000 On Order Expected 22-Jan-27 | Reel | D/CRCW e3 | 220 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060312K0FKEA TTI: CRCW060312K0FKEA Vishay Availability: 1.020.000In StockThick Film Resistors - SMD 1/8 Watt 12Kohms 1% | 1.020.000In Stock | Reel | D/CRCW e3 | 12 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060320K0FKEA TTI: CRCW060320K0FKEA Vishay Availability: 995.000In StockThick Film Resistors - SMD 1/8 Watt 20Kohms 1% | 995.000In Stock | Reel | D/CRCW e3 | 20 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603270RFKEA TTI: CRCW0603270RFKEA Vishay Availability: 690.000In StockThick Film Resistors - SMD 1/8 Watt 270ohms 1% | 690.000In Stock | Reel | D/CRCW e3 | 270 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1203F TTI: RK73H1ETTP1203F KOA Speer Availability: 340.000In StockThick Film Resistors - SMD 0.1watt 120Kohms 1% | 340.000In Stock | Reel | RK73H | 120 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CR0805-J/-000ELF TTI: CR0805-J/-000ELF Bourns Availability: 80.000In Stock300.000 On Order Expected Thick Film Resistors - SMD 0ohm 5% | 80.000In Stock300.000 On Order Expected | Reel | CR0805 | 0 Ohms | - 55 C | + 155 C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: RC1210FR-071RL TTI: RC1210FR-071RL YAGEO Availability: 105.000In Stock200.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1210, 1Ohms, 1%, 1/2W | 105.000In Stock200.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603JR-0768KL TTI: RC0603JR-0768KL YAGEO Availability: 660.000In Stock555.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 68kOhms, 5%, 1/10W | 660.000In Stock555.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 68 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW0402470KFKED TTI: CRCW0402470KFKED Vishay Availability: 1.100.000In Stock560.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 470Kohms 1% | 1.100.000In Stock560.000 On Order Expected | Reel | D/CRCW e3 | 470 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0805JR-07560RL TTI: RC0805JR-07560RL YAGEO Availability: 345.000In Stock220.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 560Ohms, 5%, 1/8W | 345.000In Stock220.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 560 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805JR-07120RL TTI: RC0805JR-07120RL YAGEO Availability: 95.000In Stock790.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 120Ohms, 5%, 1/8W | 95.000In Stock790.000 On Order Expected Limited Supply | Reel | RC L | 120 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0402FR-0760K4L TTI: RC0402FR-0760K4L YAGEO Availability: 20.000In Stock320.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 60.4kOhms, 1%, 1/16W | 20.000In Stock320.000 On Order Expected Limited Supply | Reel | RC L | 60.4 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0805FR-07750KL TTI: RC0805FR-07750KL YAGEO Availability: 40.000In Stock195.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 750kOhms, 1%, 1/8W | 40.000In Stock195.000 On Order Expected Limited Supply | Reel | RC L | 750 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-0751RL TTI: RC0805FR-0751RL YAGEO Availability: 55.000In Stock725.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 51Ohms, 1%, 1/8W | 55.000In Stock725.000 On Order Expected Limited Supply | Reel | RC L | 51 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0402FR-075R1L TTI: RC0402FR-075R1L YAGEO Availability: 20.000In Stock740.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 5.1Ohms, 1%, 1/16W | 20.000In Stock740.000 On Order Expected Limited Supply | Reel | RC L | 5.1 Ohms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402JR-0733KL TTI: RC0402JR-0733KL YAGEO Availability: 860.000In Stock3.800.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 33kOhms, 5%, 1/16W | 860.000In Stock3.800.000 On Order Expected Limited Supply | Reel | RC L | 33 kOhms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-0734KL TTI: RC0603FR-0734KL YAGEO Availability: 70.000In Stock245.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 34kOhms, 1%, 1/10W | 70.000In Stock245.000 On Order Expected Limited Supply | Reel | RC L | 34 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW25120000Z0EG TTI: CRCW25120000Z0EG Vishay Availability: 18.000In Stock50.000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 1watt 0ohms | 18.000In Stock50.000 On Order Expected 22-Jan-27 | Reel | CRCW e3 | 0 Ohms | 1 W | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: RC1206JR-073R3L TTI: RC1206JR-073R3L YAGEO Availability: 585.000In StockLimited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 3.3Ohms, 5%, 1/4W | 585.000In StockLimited Supply | Reel | RC L | 3.3 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206FR-0733K2L TTI: RC1206FR-0733K2L YAGEO Availability: 155.000In Stock295.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 33.2kOhms, 1%, 1/4W | 155.000In Stock295.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-0722K6L TTI: RC0603FR-0722K6L YAGEO Availability: 115.000In Stock530.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 22.6kOhms, 1%, 1/10W | 115.000In Stock530.000 On Order Expected Limited Supply | Reel | RC L | 22.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0723K7L TTI: RC0603FR-0723K7L YAGEO Availability: 5.000In Stock985.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 23.7kOhms, 1%, 1/10W | 5.000In Stock985.000 On Order Expected Limited Supply | Reel | RC L | 23.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0716K5L TTI: RC0603FR-0716K5L YAGEO Availability: 25.000In Stock545.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 16.5kOhms, 1%, 1/10W | 25.000In Stock545.000 On Order Expected Limited Supply | Reel | RC L | 16.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0721K5L TTI: RC0603FR-0721K5L YAGEO Availability: 45.000In Stock650.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 21.5kOhms, 1%, 1/10W | 45.000In Stock650.000 On Order Expected Limited Supply | Reel | RC L | 21.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CR0603-FX-10R0ELF TTI: CR0603-FX-10R0ELF Bourns Availability: 235.000In Stock125.000 On Order Expected 22-Feb-27 Thick Film Resistors - SMD 10ohm 1% 1/10W | 235.000In Stock125.000 On Order Expected 22-Feb-27 | Reel | CR0603 | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose |