Thick Film Resistors - SMD
763.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-0715K4L TTI: RC0603FR-0715K4L YAGEO Availability: 0In Stock840.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 15.4kOhms, 1%, 1/10W | 0In Stock840.000 On Order Expected Limited Supply | Reel | RC L | 15.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07182RL TTI: RC0603FR-07182RL YAGEO Availability: 115.000In Stock610.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 182Ohms, 1%, 1/10W | 115.000In Stock610.000 On Order Expected Limited Supply | Reel | RC L | 182 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-073K16L TTI: RC0603FR-073K16L YAGEO Availability: 145.000In Stock1.490.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 3.16kOhms, 1%, 1/10W | 145.000In Stock1.490.000 On Order Expected Limited Supply | Reel | RC L | 3.16 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07422RL TTI: RC0603FR-07422RL YAGEO Availability: 35.000In Stock690.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 422Ohms, 1%, 1/10W | 35.000In Stock690.000 On Order Expected Limited Supply | Reel | RC L | 422 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603JR-074M7L TTI: RC0603JR-074M7L YAGEO Availability: 120.000In Stock630.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.7MOhms, 5%, 1/10W | 120.000In Stock630.000 On Order Expected Limited Supply | Reel | RC L | 4.7 MOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805FR-07681RL TTI: RC0805FR-07681RL YAGEO Availability: 160.000In Stock800.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 681Ohms, 1%, 1/8W | 160.000In Stock800.000 On Order Expected Limited Supply | Reel | RC L | 681 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-0743K2L TTI: RC0603FR-0743K2L YAGEO Availability: 0In Stock365.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 43.2kOhms, 1%, 1/10W | 0In Stock365.000 On Order Expected Limited Supply | Reel | RC L | 43.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0747R5L TTI: RC0603FR-0747R5L YAGEO Availability: 385.000In Stock3.005.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 47.5Ohms, 1%, 1/10W | 385.000In Stock3.005.000 On Order Expected Limited Supply | Reel | RC L | 47.5 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-074K42L TTI: RC0603FR-074K42L YAGEO Availability: 75.000In Stock410.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.42kOhms, 1%, 1/10W | 75.000In Stock410.000 On Order Expected Limited Supply | Reel | RC L | 4.42 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H1JTTD2202F TTI: RK73H1JTTD2202F KOA Speer Availability: 540.000In StockThick Film Resistors - SMD 1/10watts 22Kohms 1% | 540.000In Stock | Reel | RK73H | 22 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0736K5L TTI: RC0603FR-0736K5L YAGEO Availability: 10.000In Stock820.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 36.5kOhms, 1%, 1/10W | 10.000In Stock820.000 On Order Expected Limited Supply | Reel | RC L | 36.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07392RL TTI: RC0603FR-07392RL YAGEO Availability: 185.000In Stock805.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 392Ohms, 1%, 1/10W | 185.000In Stock805.000 On Order Expected Limited Supply | Reel | RC L | 392 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0710K2L TTI: RC0603FR-0710K2L YAGEO Availability: 40.000In Stock290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 10.2kOhms, 1%, 1/10W | 40.000In Stock290.000 On Order Expected Limited Supply | Reel | RC L | 10.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0711K5L TTI: RC0603FR-0711K5L YAGEO Availability: 435.000In Stock5.850.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 11.5kOhms, 1%, 1/10W | 435.000In Stock5.850.000 On Order Expected Limited Supply | Reel | RC L | 11.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603JR-07820RL TTI: RC0603JR-07820RL YAGEO Availability: 445.000In Stock110.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 820Ohms, 5%, 1/10W | 445.000In Stock110.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 820 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206JR-07220KL TTI: RC1206JR-07220KL YAGEO Availability: 230.000In Stock130.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 220kOhms, 5%, 1/4W | 230.000In Stock130.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 220 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0805JR-07180RL TTI: RC0805JR-07180RL YAGEO Availability: 685.000In Stock495.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 180Ohms, 5%, 1/8W | 685.000In Stock495.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 180 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805JR-07270RL TTI: RC0805JR-07270RL YAGEO Availability: 440.000In Stock440.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 270Ohms, 5%, 1/8W | 440.000In Stock440.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 270 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RK73H1ETTP33R0F TTI: RK73H1ETTP33R0F KOA Speer Availability: 1.960.000In StockThick Film Resistors - SMD 33 OHM 1% | 1.960.000In Stock | Reel | RK73H | 33 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-07681RL TTI: RC0603FR-07681RL YAGEO Availability: 80.000In Stock1.960.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 681Ohms, 1%, 1/10W | 80.000In Stock1.960.000 On Order Expected Limited Supply | Reel | RC L | 681 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805FR-072K15L TTI: RC0805FR-072K15L YAGEO Availability: 25.000In Stock100.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.15kOhms, 1%, 1/8W | 25.000In Stock100.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 2.15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: CRCW04027K50FKED TTI: CRCW04027K50FKED Vishay Availability: 940.000In StockThick Film Resistors - SMD 1/10 Watt 7.5Kohms 1% | 940.000In Stock | Reel | D/CRCW e3 | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW1206470RFKEA TTI: CRCW1206470RFKEA Vishay Availability: 115.000In Stock50.000 On Order Expected 28-Jan-27 Thick Film Resistors - SMD 1/4watt 470ohms 1% | 115.000In Stock50.000 On Order Expected 28-Jan-27 | Reel | D/CRCW e3 | 470 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12100000Z0EA TTI: CRCW12100000Z0EA Vishay Availability: 20.000In Stock140.000 On Order Expected Thick Film Resistors - SMD 1/2watt 0ohms | 20.000In Stock140.000 On Order Expected | Reel | D/CRCW e3 | 0 Ohms | 500 mW (1/2 W) | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: CRCW080515K0FKEA TTI: CRCW080515K0FKEA Vishay Availability: 170.000In Stock45.000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 1/4W 15Kohms 1% 100ppm | 170.000In Stock45.000 On Order Expected 22-Jan-27 | Reel | D/CRCW e3 | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |