Thick Film Resistors - SMD
763.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC0805JR-070RL TTI: AC0805JR-070RL YAGEO Availability: 670.000In Stock14.270.000 On Order Expected Limited Supply Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 0Ohms, 5%, 1/8W | 670.000In Stock14.270.000 On Order Expected Limited Supply | Reel | AC | 0 Ohms | 125 mW (1/8 W) | 5 % | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | RMCF0805ZT0R00 | ||||
Mfr: AC0603FR-075K1L TTI: AC0603FR-075K1L YAGEO Availability: 95.000In Stock875.000 On Order Expected Limited Supply Thick Film Resistors - SMD 5.1 kOhms 1/10 W 75 V 1% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 95.000In Stock875.000 On Order Expected Limited Supply | Reel | AC | 5.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0603FR-071K2L TTI: AC0603FR-071K2L YAGEO Availability: 25.000In Stock645.000 On Order Expected Limited Supply Thick Film Resistors - SMD 1.2 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 25.000In Stock645.000 On Order Expected Limited Supply | Reel | AC | 1.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0603FR-078K2L TTI: AC0603FR-078K2L YAGEO Availability: 310.000In Stock970.000 On Order Expected Limited Supply Thick Film Resistors - SMD 8.2 kOhms 1/10 W 75 V 1% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 310.000In Stock970.000 On Order Expected Limited Supply | Reel | AC | 8.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: CRCW12062K20FKEAHP TTI: CRCW12062K20FKEAHP Vishay Availability: 230.000In Stock300.000 On Order Expected Thick Film Resistors - SMD 1.5W 2.2Kohms 1% High Power AEC-Q200 | 230.000In Stock300.000 On Order Expected | Reel | CRCW-HP e3 | 2.2 kOhms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW1206120RFKEAHP TTI: CRCW1206120RFKEAHP Vishay Availability: 90.000In Stock115.000 On Order Expected Thick Film Resistors - SMD 1.5W 120ohms 1% High Power AEC-Q200 | 90.000In Stock115.000 On Order Expected | Reel | CRCW-HP e3 | 120 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW12061R00FKEAHP TTI: CRCW12061R00FKEAHP Vishay Availability: 360.000In Stock455.000 On Order Expected Thick Film Resistors - SMD 1.5W 1ohms 1% High Power AEC-Q200 | 360.000In Stock455.000 On Order Expected | Reel | CRCW-HP e3 | 1 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06031R00FKEAHP TTI: CRCW06031R00FKEAHP Vishay Availability: 85.000In Stock100.000 On Order Expected 23-Apr-27 Thick Film Resistors - SMD 0.75W 1ohms 1% High Power AEC-Q200 | 85.000In Stock100.000 On Order Expected 23-Apr-27 | Reel | CRCW-HP e3 | 1 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0603FR-07215KL TTI: RC0603FR-07215KL YAGEO Availability: 40.000In Stock635.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 215kOhms, 1%, 1/10W | 40.000In Stock635.000 On Order Expected Limited Supply | Reel | RC L | 215 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-0715K8L TTI: RC0603FR-0715K8L YAGEO Availability: 80.000In Stock345.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 15.8kOhms, 1%, 1/10W | 80.000In Stock345.000 On Order Expected Limited Supply | Reel | RC L | 15.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-074K32L TTI: RC0603FR-074K32L YAGEO Availability: 5.000In Stock990.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.32kOhms, 1%, 1/10W | 5.000In Stock990.000 On Order Expected Limited Supply | Reel | RC L | 4.32 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402FR-0713K7L TTI: RC0402FR-0713K7L YAGEO Availability: 20.000In Stock630.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 13.7kOhms, 1%, 1/16W | 20.000In Stock630.000 On Order Expected Limited Supply | Reel | RC L | 13.7 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: ERJ-2RKF1002X TTI: ERJ-2RKF1002X Panasonic Industry Availability: 80.000In Stock360.000 On Order Expected 28-Jan-27 Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200 | 80.000In Stock360.000 On Order Expected 28-Jan-27 | Reel | ERJ-2Rx | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC1206JR-07390RL TTI: RC1206JR-07390RL YAGEO Availability: 45.000In Stock1.540.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 390Ohms, 5%, 1/4W | 45.000In Stock1.540.000 On Order Expected Limited Supply | Reel | RC L | 390 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: CRCW06034K99FKEA TTI: CRCW06034K99FKEA Vishay Availability: 1.065.000In StockThick Film Resistors - SMD 1/8 Watt 4.99Kohms1% 1% | 1.065.000In Stock | Reel | D/CRCW e3 | 4.99 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0603JR-07120RL TTI: RC0603JR-07120RL YAGEO Availability: 55.000In Stock1.060.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 120Ohms, 5%, 1/10W | 55.000In Stock1.060.000 On Order Expected Limited Supply | Reel | RC L | 120 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC2512JK-07470RL TTI: RC2512JK-07470RL YAGEO Availability: 12.000In Stock316.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 470Ohms, 5%, 1W | 12.000In Stock316.000 On Order Expected Limited Supply | Reel | RC L | 470 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0805FR-07110KL TTI: RC0805FR-07110KL YAGEO Availability: 30.000In Stock465.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 110kOhms, 1%, 1/8W | 30.000In Stock465.000 On Order Expected Limited Supply | Reel | RC L | 110 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0402FR-07681RL TTI: RC0402FR-07681RL YAGEO Availability: 340.000In Stock2.650.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 681Ohms, 1%, 1/16W | 340.000In Stock2.650.000 On Order Expected Limited Supply | Reel | RC L | 681 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0805JR-07470KL TTI: RC0805JR-07470KL YAGEO Availability: 230.000In Stock445.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 470kOhms, 5%, 1/8W | 230.000In Stock445.000 On Order Expected Limited Supply | Reel | RC L | 470 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-075K36L TTI: RC0603FR-075K36L YAGEO Availability: 40.000In Stock345.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 5.36kOhms, 1%, 1/10W | 40.000In Stock345.000 On Order Expected Limited Supply | Reel | RC L | 5.36 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RK73H1JTTD2701F TTI: RK73H1JTTD2701F KOA Speer Availability: 345.000In StockThick Film Resistors - SMD 1/10watt 2.7Kohms 1% | 345.000In Stock | Reel | RK73H | 2.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD7502F TTI: RK73H1JTTD7502F KOA Speer Availability: 225.000In Stock115.000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 1/10watts 75Kohms 1% | 225.000In Stock115.000 On Order Expected 02-Dec-26 | Reel | RK73H | 75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD3901F TTI: RK73H1JTTD3901F KOA Speer Availability: 210.000In Stock745.000 On Order Expected Thick Film Resistors - SMD 1/10watt 3.9Kohms 1% | 210.000In Stock745.000 On Order Expected | Reel | RK73H | 3.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H2ATTD60R4F TTI: RK73H2ATTD60R4F KOA Speer Availability: 470.000In StockThick Film Resistors - SMD 1/4W 60.4 OHM 1% | 470.000In Stock | Reel | RK73H | 60.4 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 |