Thick Film Resistors - SMD
763.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0402FR-072K61L TTI: RC0402FR-072K61L YAGEO Availability: 440.000In Stock560.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.61kOhms, 1%, 1/16W | 440.000In Stock560.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 2.61 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-1347KL TTI: RC0402FR-1347KL YAGEO Availability: 2.050.000In Stock17.850.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 47kOhms, 1%, 1/16W | 2.050.000In Stock17.850.000 On Order Expected Limited Supply | Reel | RC L | 47 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0805FR-07910RL TTI: RC0805FR-07910RL YAGEO Availability: 50.000In Stock725.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 910Ohms, 1%, 1/8W | 50.000In Stock725.000 On Order Expected Limited Supply | Reel | RC L | 910 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-071M8L TTI: RC0603FR-071M8L YAGEO Availability: 75.000In Stock905.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.8MOhms, 1%, 1/10W | 75.000In Stock905.000 On Order Expected Limited Supply | Reel | RC L | 1.8 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-13150RL TTI: RC0603FR-13150RL YAGEO Availability: 460.000In Stock6.120.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 150Ohms, 1%, 1/10W | 460.000In Stock6.120.000 On Order Expected Limited Supply | Reel | RC L | 150 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402JR-07560RL TTI: RC0402JR-07560RL YAGEO Availability: 420.000In Stock2.560.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 560Ohms, 5%, 1/16W | 420.000In Stock2.560.000 On Order Expected Limited Supply | Reel | RC L | 560 Ohms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-0754K9L TTI: RC0603FR-0754K9L YAGEO Availability: 40.000In Stock500.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 54.9kOhms, 1%, 1/10W | 40.000In Stock500.000 On Order Expected Limited Supply | Reel | RC L | 54.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-071R5L TTI: RC0603FR-071R5L YAGEO Availability: 90.000In Stock2.360.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.5Ohms, 1%, 1/10W | 90.000In Stock2.360.000 On Order Expected Limited Supply | Reel | RC L | 1.5 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07910KL TTI: RC0603FR-07910KL YAGEO Availability: 85.000In Stock540.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 910kOhms, 1%, 1/10W | 85.000In Stock540.000 On Order Expected Limited Supply | Reel | RC L | 910 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC2010FK-0710RL TTI: RC2010FK-0710RL YAGEO Availability: 12.000In Stock536.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2010, 10Ohms, 1%, 3/4W | 12.000In Stock536.000 On Order Expected Limited Supply | Reel | RC L | 10 Ohms | 750 mW (3/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-136K8L TTI: RC0603FR-136K8L YAGEO Availability: 60.000In Stock4.480.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.8kOhms, 1%, 1/10W | 60.000In Stock4.480.000 On Order Expected Limited Supply | Reel | RC L | 6.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805FR-074M7L TTI: RC0805FR-074M7L YAGEO Availability: 275.000In Stock1.720.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.7MOhms, 1%, 1/8W | 275.000In Stock1.720.000 On Order Expected Limited Supply | Reel | RC L | 4.7 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC1206FR-132K2L TTI: RC1206FR-132K2L YAGEO Availability: 480.000In Stock2.280.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 2.2kOhms, 1%, 1/4W | 480.000In Stock2.280.000 On Order Expected Limited Supply | Reel | RC L | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0805FR-0736KL TTI: RC0805FR-0736KL YAGEO Availability: 40.000In Stock530.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 36kOhms, 1%, 1/8W | 40.000In Stock530.000 On Order Expected Limited Supply | Reel | RC L | 36 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: CRCW06032R20FKEA TTI: CRCW06032R20FKEA Vishay Availability: 175.000In StockThick Film Resistors - SMD 1/8 Watt 2.2ohms 1% | 175.000In Stock | Reel | D/CRCW e3 | 2.2 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4991F TTI: RK73H1ETTP4991F KOA Speer Availability: 1.450.000In Stock2.160.000 On Order Expected Thick Film Resistors - SMD 0.1watts 4.99Kohms | 1.450.000In Stock2.160.000 On Order Expected | Reel | RK73H | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1501F TTI: RK73H1ETTP1501F KOA Speer Availability: 5.870.000In Stock2.980.000 On Order Expected Thick Film Resistors - SMD 0.1watt 1.5Kohms 1% | 5.870.000In Stock2.980.000 On Order Expected | Reel | RK73H | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CR0402-J/-000GLF TTI: CR0402-J/-000GLF Bourns Availability: 890.000In Stock1.280.000 On Order Expected Thick Film Resistors - SMD Zero Ohm 5% | 890.000In Stock1.280.000 On Order Expected | Reel | CR0402 | 0 Ohms | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CRCW060322R0FKEAHP TTI: CRCW060322R0FKEAHP Vishay Availability: 210.000In StockThick Film Resistors - SMD 0.75W 22ohms 1% High Power AEC-Q200 | 210.000In Stock | Reel | CRCW-HP e3 | 22 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0402FR-07511RL TTI: RC0402FR-07511RL YAGEO Availability: 20.000In Stock210.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 511Ohms, 1%, 1/16W | 20.000In Stock210.000 On Order Expected Limited Supply | Reel | RC L | 511 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-072K15L TTI: RC0603FR-072K15L YAGEO Availability: 45.000In Stock540.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 2.15kOhms, 1%, 1/10W | 45.000In Stock540.000 On Order Expected Limited Supply | Reel | RC L | 2.15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07274KL TTI: RC0603FR-07274KL YAGEO Availability: 65.000In Stock305.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 274kOhms, 1%, 1/10W | 65.000In Stock305.000 On Order Expected Limited Supply | Reel | RC L | 274 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0719K1L TTI: RC0603FR-0719K1L YAGEO Availability: 35.000In Stock290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 19.1kOhms, 1%, 1/10W | 35.000In Stock290.000 On Order Expected Limited Supply | Reel | RC L | 19.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07115KL TTI: RC0603FR-07115KL YAGEO Availability: 100.000In Stock265.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 115kOhms, 1%, 1/10W | 100.000In Stock265.000 On Order Expected Limited Supply | Reel | RC L | 115 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805JR-07680RL TTI: RC0805JR-07680RL YAGEO Availability: 115.000In Stock1.595.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 680Ohms, 5%, 1/8W | 115.000In Stock1.595.000 On Order Expected Limited Supply | Reel | RC L | 680 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability |