Thick Film Resistors - SMD
763.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-0727RL TTI: RC0603FR-0727RL YAGEO Availability: 275.000In Stock6.475.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 27Ohms, 1%, 1/10W | 275.000In Stock6.475.000 On Order Expected Limited Supply | Reel | RC L | 27 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-071M5L TTI: RC0603FR-071M5L YAGEO Availability: 25.000In Stock855.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.5MOhms, 1%, 1/10W | 25.000In Stock855.000 On Order Expected Limited Supply | Reel | RC L | 1.5 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-07220RL TTI: RC0603FR-07220RL YAGEO Availability: 5.105.000In Stock15.495.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 220Ohms, 1%, 1/10W | 5.105.000In Stock15.495.000 On Order Expected Limited Supply | Reel | RC L | 220 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-07221KL TTI: RC0603FR-07221KL YAGEO Availability: 485.000In Stock2.100.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 221kOhms, 1%, 1/10W | 485.000In Stock2.100.000 On Order Expected Limited Supply | Reel | RC L | 221 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-0724K9L TTI: RC0603FR-0724K9L YAGEO Availability: 765.000In Stock3.760.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 24.9kOhms, 1%, 1/10W | 765.000In Stock3.760.000 On Order Expected Limited Supply | Reel | RC L | 24.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-076K49L TTI: RC0603FR-076K49L YAGEO Availability: 220.000In Stock825.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.49kOhms, 1%, 1/10W | 220.000In Stock825.000 On Order Expected Limited Supply | Reel | RC L | 6.49 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402JR-07100RL TTI: RC0402JR-07100RL YAGEO Availability: 2.230.000In Stock12.060.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 100Ohms, 5%, 1/16W | 2.230.000In Stock12.060.000 On Order Expected Limited Supply | Reel | RC L | 100 Ohms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: AC0402FR-070RL TTI: AC0402FR-070RL YAGEO Availability: 950.000In Stock3.530.000 On Order Expected Limited Supply Thick Film Resistors - SMD 0 Ohms 1/16 W 50 V 1% 0402 - 55 C + 155 C AEC-Q200 | 950.000In Stock3.530.000 On Order Expected Limited Supply | Reel | AC | 0 Ohms | 62.5 mW (1/16 W) | 1 % | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | |||||
Mfr: AC0603FR-0710RL TTI: AC0603FR-0710RL YAGEO Availability: 2.635.000In Stock20.175.000 On Order Expected Limited Supply Thick Film Resistors - SMD 10 Ohms 1/10 W 75 V 1 % 0603 200 PPM / C - 55 C / + 155 C AEC-Q200 | 2.635.000In Stock20.175.000 On Order Expected Limited Supply | Reel | AC | 10 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT10R0 | |||
Mfr: AC0805FR-0710KL TTI: AC0805FR-0710KL YAGEO Availability: 730.000In Stock3.530.000 On Order Expected Limited Supply Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 10kOhms, 1%, 1/8W | 730.000In Stock3.530.000 On Order Expected Limited Supply | Reel | AC | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RC0603FR-078K2L TTI: RC0603FR-078K2L YAGEO Availability: 3.060.000In Stock9.005.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 8.2kOhms, 1%, 1/10W | 3.060.000In Stock9.005.000 On Order Expected Limited Supply | Reel | RC L | 8.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-07200RL TTI: RC0805FR-07200RL YAGEO Availability: 180.000In Stock2.030.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 200Ohms, 1%, 1/8W | 180.000In Stock2.030.000 On Order Expected Limited Supply | Reel | RC L | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0805JR-072K2L TTI: RC0805JR-072K2L YAGEO Availability: 220.000In Stock2.640.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.2kOhms, 5%, 1/8W | 220.000In Stock2.640.000 On Order Expected Limited Supply | Reel | RC L | 2.2 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: CRCW040247K0FKED TTI: CRCW040247K0FKED Vishay Availability: 3.760.000In Stock900.000 On Order Expected 08-Sep-27 Thick Film Resistors - SMD 1/10 Watt 47Kohms 1% | 3.760.000In Stock900.000 On Order Expected 08-Sep-27 | Reel | D/CRCW e3 | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC1206JR-070RL TTI: RC1206JR-070RL YAGEO Availability: 2.080.000In Stock27.000.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 5%, 1/4W | 2.080.000In Stock27.000.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | |||||
Mfr: RC0402FR-074K64L TTI: RC0402FR-074K64L YAGEO Availability: 260.000In Stock3.290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 4.64kOhms, 1%, 1/16W | 260.000In Stock3.290.000 On Order Expected Limited Supply | Reel | RC L | 4.64 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0603FR-0713KL TTI: RC0603FR-0713KL YAGEO Availability: 275.000In Stock1.470.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 13kOhms, 1%, 1/10W | 275.000In Stock1.470.000 On Order Expected Limited Supply | Reel | RC L | 13 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC1206FR-07499RL TTI: RC1206FR-07499RL YAGEO Availability: 115.000In Stock760.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 499Ohms, 1%, 1/4W | 115.000In Stock760.000 On Order Expected Limited Supply | Reel | RC L | 499 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC1206FR-0768KL TTI: RC1206FR-0768KL YAGEO Availability: 35.000In Stock1.895.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 68kOhms, 1%, 1/4W | 35.000In Stock1.895.000 On Order Expected Limited Supply | Reel | RC L | 68 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: CRCW040212K0FKED TTI: CRCW040212K0FKED Vishay Availability: 560.000In Stock1.250.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 12Kohms 1% | 560.000In Stock1.250.000 On Order Expected | Reel | D/CRCW e3 | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW060347K0FKEA TTI: CRCW060347K0FKEA Vishay Availability: 600.000In Stock1.095.000 On Order Expected Thick Film Resistors - SMD 1/8 Watt 47Kohms 1% | 600.000In Stock1.095.000 On Order Expected | Reel | D/CRCW e3 | 47 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD4701F TTI: RK73H1JTTD4701F KOA Speer Availability: 1.800.000In Stock5.590.000 On Order Expected Thick Film Resistors - SMD 1/10watt 4.7Kohms 1% | 1.800.000In Stock5.590.000 On Order Expected | Reel | RK73H | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0805FR-073KL TTI: RC0805FR-073KL YAGEO Availability: 170.000In Stock1.005.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 3kOhms, 1%, 1/8W | 170.000In Stock1.005.000 On Order Expected Limited Supply | Reel | RC L | 3 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: CRCW04021M00FKED TTI: CRCW04021M00FKED Vishay Availability: 1.320.000In Stock880.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 1.0Mohms 1% | 1.320.000In Stock880.000 On Order Expected | Reel | D/CRCW e3 | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0805FR-074K7L TTI: RC0805FR-074K7L YAGEO Availability: 5.475.000In Stock9.365.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.7kOhms, 1%, 1/8W | 5.475.000In Stock9.365.000 On Order Expected Limited Supply | Reel | RC L | 4.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability |