CR0402 - Thick Film Resistors - SMD
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0402-J/-000GLF TTI: CR0402-J/-000GLF Bourns Availability: 410.000In Stock1.070.000 On Order Expected Thick Film Resistors - SMD Zero Ohm 5% | 410.000In Stock1.070.000 On Order Expected | Reel | CR0402 | 0 Ohms | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0402-FX-1001GLF TTI: CR0402-FX-1001GLF Bourns Availability: 880.000In StockThick Film Resistors - SMD 1.0K OHM 1% | 880.000In Stock | Reel | CR0402 | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-10R0GLF TTI: CR0402-FX-10R0GLF Bourns Availability: 270.000In Stock800.000 On Order Expected Thick Film Resistors - SMD 10 OHM 1% | 270.000In Stock800.000 On Order Expected | Reel | CR0402 | 10 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1003GLF TTI: CR0402-FX-1003GLF Bourns Availability: 640.000In Stock700.000 On Order Expected Thick Film Resistors - SMD 100K OHM 1% | 640.000In Stock700.000 On Order Expected | Reel | CR0402 | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-4701GLF TTI: CR0402-FX-4701GLF Bourns Availability: 800.000In Stock450.000 On Order Expected Thick Film Resistors - SMD 4.7K OHM 1% | 800.000In Stock450.000 On Order Expected | Reel | CR0402 | 4.7 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1203GLF TTI: CR0402-FX-1203GLF Bourns Availability: 40.000In Stock100.000 On Order Expected 26-Oct-26 Thick Film Resistors - SMD 120K OHM 1% | 40.000In Stock100.000 On Order Expected 26-Oct-26 | Reel | CR0402 | 120 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-5101GLF TTI: CR0402-FX-5101GLF Bourns Availability: 10.000In Stock200.000 On Order Expected Thick Film Resistors - SMD 5.1K OHM 1% | 10.000In Stock200.000 On Order Expected | Reel | CR0402 | 5.1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-2001GLF TTI: CR0402-FX-2001GLF Bourns Availability: 50.000In StockThick Film Resistors - SMD 2K OHM 1% | 50.000In Stock | Reel | CR0402 | 2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-2002GLF TTI: CR0402-FX-2002GLF Bourns Availability: 120.000In StockThick Film Resistors - SMD 20K OHM 1% | 120.000In Stock | Reel | CR0402 | 20 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-2400GLF TTI: CR0402-FX-2400GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD 240 OHM 1% | 80.000In Stock | Reel | CR0402 | 240 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-8201GLF TTI: CR0402-FX-8201GLF Bourns Availability: 20.000In Stock100.000 On Order Expected 18-Jan-27 Thick Film Resistors - SMD 8.2K OHM 1% | 20.000In Stock100.000 On Order Expected 18-Jan-27 | Reel | CR0402 | 8.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-49R9GLF TTI: CR0402-FX-49R9GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD 49.9 OHM 1% | 80.000In Stock | Reel | CR0402 | 49.9 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-5102GLF TTI: CR0402-FX-5102GLF Bourns Availability: 140.000In StockThick Film Resistors - SMD 51K OHM 1% | 140.000In Stock | Reel | CR0402 | 51 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1000GLF TTI: CR0402-FX-1000GLF Bourns Availability: 820.000In StockThick Film Resistors - SMD 100 OHM 1% | 820.000In Stock | Reel | CR0402 | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-20R0GLF TTI: CR0402-FX-20R0GLF Bourns Availability: 40.000In StockThick Film Resistors - SMD 20 OHM 1% | 40.000In Stock | Reel | CR0402 | 20 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-6203GLF TTI: CR0402-FX-6203GLF Bourns Availability: 40.000In StockThick Film Resistors - SMD 620K OHM 1% | 40.000In Stock | Reel | CR0402 | 620 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | |||||
Mfr: CR0402-FX-1601GLF TTI: CR0402-FX-1601GLF Bourns Availability: 50.000In StockThick Film Resistors - SMD 1.6K OHM 1% | 50.000In Stock | Reel | CR0402 | 1.6 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-80R6GLF TTI: CR0402-FX-80R6GLF Bourns Availability: 70.000In StockThick Film Resistors - SMD 80.6OHM 1/16WATT 1% | 70.000In Stock | Reel | CR0402 | 80.6 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1200GLF TTI: CR0402-FX-1200GLF Bourns Availability: 60.000In StockThick Film Resistors - SMD 120 OHMS 1% | 60.000In Stock | Reel | CR0402 | 120 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-5601GLF TTI: CR0402-FX-5601GLF Bourns Availability: 90.000In StockThick Film Resistors - SMD 5.6K OHM 1% | 90.000In Stock | Reel | CR0402 | 5.6 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-5901GLF TTI: CR0402-FX-5901GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 5.9K OHM 1% | 10.000In Stock | Reel | CR0402 | 5.9 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-6810GLF TTI: CR0402-FX-6810GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD 681 OHM 1% | 80.000In Stock | Reel | CR0402 | 681 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-2150GLF TTI: CR0402-FX-2150GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD 215 OHM 1% | 80.000In Stock | Reel | CR0402 | 215 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | |||||
Mfr: CR0402-FX-2700GLF TTI: CR0402-FX-2700GLF Bourns Availability: 100.000In StockThick Film Resistors - SMD 270 OHM 1% | 100.000In Stock | Reel | CR0402 | 270 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-2871GLF TTI: CR0402-FX-2871GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD 2.87KOHM 1/16WATT 1% | 80.000In Stock | Reel | CR0402 | 2.87 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose |