CR0603 - Thick Film Resistors - SMD
1.594 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0603-J/-000ELF TTI: CR0603-J/-000ELF Bourns Availability: 80.000In Stock240.000 On Order Expected Thick Film Resistors - SMD ZERO OHM | 80.000In Stock240.000 On Order Expected | Reel | CR0603 | 0 Ohms | - 55 C | + 155 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0603-FX-10R0ELF TTI: CR0603-FX-10R0ELF Bourns Availability: 235.000In Stock125.000 On Order Expected 22-Feb-27 Thick Film Resistors - SMD 10ohm 1% 1/10W | 235.000In Stock125.000 On Order Expected 22-Feb-27 | Reel | CR0603 | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1001ELF TTI: CR0603-FX-1001ELF Bourns Availability: 55.000In Stock335.000 On Order Expected Thick Film Resistors - SMD 1K 1% 1/10W | 55.000In Stock335.000 On Order Expected | Reel | CR0603 | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1002ELF TTI: CR0603-FX-1002ELF Bourns Availability: 245.000In Stock250.000 On Order Expected Thick Film Resistors - SMD 10K 1% 1/10W | 245.000In Stock250.000 On Order Expected | Reel | CR0603 | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-3300ELF TTI: CR0603-FX-3300ELF Bourns Availability: 175.000In StockThick Film Resistors - SMD 330 ohm 1% | 175.000In Stock | Reel | CR0603 | 330 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1000ELF TTI: CR0603-FX-1000ELF Bourns Availability: 85.000In Stock250.000 On Order Expected Thick Film Resistors - SMD 100ohm 1% 1/10W | 85.000In Stock250.000 On Order Expected | Reel | CR0603 | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-4702ELF TTI: CR0603-FX-4702ELF Bourns Availability: 45.000In Stock250.000 On Order Expected Thick Film Resistors - SMD 47K ohm 1% | 45.000In Stock250.000 On Order Expected | Reel | CR0603 | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-2201ELF TTI: CR0603-FX-2201ELF Bourns Availability: 85.000In Stock125.000 On Order Expected 24-May-27 Thick Film Resistors - SMD 2.2K 1% 1/10W | 85.000In Stock125.000 On Order Expected 24-May-27 | Reel | CR0603 | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-2001ELF TTI: CR0603-FX-2001ELF Bourns Availability: 200.000In StockThick Film Resistors - SMD 2K OHM 1% | 200.000In Stock | Reel | CR0603 | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1501ELF TTI: CR0603-FX-1501ELF Bourns Availability: 5.000In Stock290.000 On Order Expected Thick Film Resistors - SMD 1.5K 1% 1/10W | 5.000In Stock290.000 On Order Expected | Reel | CR0603 | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-4701ELF TTI: CR0603-FX-4701ELF Bourns Availability: 10.000In Stock115.000 On Order Expected 07-Oct-26 Thick Film Resistors - SMD 4.7K ohm 1% | 10.000In Stock115.000 On Order Expected 07-Oct-26 | Reel | CR0603 | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1003ELF TTI: CR0603-FX-1003ELF Bourns Availability: 745.000In Stock125.000 On Order Expected 22-Mar-27 Thick Film Resistors - SMD 100K 1% 1/10 WATT | 745.000In Stock125.000 On Order Expected 22-Mar-27 | Reel | CR0603 | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1004ELF TTI: CR0603-FX-1004ELF Bourns Availability: 40.000In StockThick Film Resistors - SMD 1M 1% 1/10W | 40.000In Stock | Reel | CR0603 | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-33R0ELF TTI: CR0603-FX-33R0ELF Bourns Availability: 220.000In StockThick Film Resistors - SMD 33 ohm 1% | 220.000In Stock | Reel | CR0603 | 33 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1242ELF TTI: CR0603-FX-1242ELF Bourns Availability: 75.000In StockThick Film Resistors - SMD 12.4K 1% 1/10W | 75.000In Stock | Reel | CR0603 | 12.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-30R0ELF TTI: CR0603-FX-30R0ELF Bourns Availability: 20.000In Stock100.000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD 30 ohm 1% | 20.000In Stock100.000 On Order Expected 09-Nov-26 | Reel | CR0603 | 30 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1500ELF TTI: CR0603-FX-1500ELF Bourns Availability: 90.000In StockThick Film Resistors - SMD 150ohm 1% 1/10W | 90.000In Stock | Reel | CR0603 | 150 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-3302ELF TTI: CR0603-FX-3302ELF Bourns Availability: 140.000In StockThick Film Resistors - SMD 33K ohm 1% | 140.000In Stock | Reel | CR0603 | 33 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-49R9ELF TTI: CR0603-FX-49R9ELF Bourns Availability: 70.000In StockThick Film Resistors - SMD 49.9 ohm 1% | 70.000In Stock | Reel | CR0603 | 49.9 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-3900ELF TTI: CR0603-FX-3900ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 390 ohm 1% | 100.000In Stock | Reel | CR0603 | 390 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1200ELF TTI: CR0603-FX-1200ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 120ohm 1% 1/10W | 100.000In Stock | Reel | CR0603 | 120 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-JW-472ELF TTI: CR0603-JW-472ELF Bourns Availability: 115.000In StockThick Film Resistors - SMD 4.7K OHM 5% | 115.000In Stock | Reel | CR0603 | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-22R0ELF TTI: CR0603-FX-22R0ELF Bourns Availability: 175.000In StockThick Film Resistors - SMD 22 ohm 1% | 175.000In Stock | Reel | CR0603 | 22 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1803ELF TTI: CR0603-FX-1803ELF Bourns Availability: 45.000In StockThick Film Resistors - SMD 180K 1% 1/10W | 45.000In Stock | Reel | CR0603 | 180 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-5112ELF TTI: CR0603-FX-5112ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 51.1K ohm 1% | 105.000In Stock | Reel | CR0603 | 51.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose |