Vishay - Thin Film Resistors - SMD
352.591 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW06031K00BEEA TTI: TNPW06031K00BEEA Vishay Availability: 410.000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 410.000In Stock | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060310K0BEEA TTI: TNPW060310K0BEEA Vishay Availability: 400.000In Stock500.000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 400.000In Stock500.000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW040210K0BEED TTI: TNPW040210K0BEED Vishay Availability: 190.000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 190.000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: MCS04020C1002FE000 TTI: MCS04020C1002FE000 Vishay / Beyschlag Availability: 540.000In Stock650.000 On Order Expected Thin Film Resistors - SMD .063W 10Kohms 1% 0402 50ppm | 540.000In Stock650.000 On Order Expected | Reel | MCS - Professional | 10 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C1002FP500 TTI: MCT06030C1002FP500 Vishay / Beyschlag Availability: 55.000In Stock435.000 On Order Expected Thin Film Resistors - SMD .1W 10Kohms 1% 0603 50ppm Auto | 55.000In Stock435.000 On Order Expected | Reel | MCT - Professional | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW0603100KBEEA TTI: TNPW0603100KBEEA Vishay Availability: 245.000In Stock85.000 On Order Expected 08-Oct-27 Thin Film Resistors - SMD 100Kohms .1% 25ppm | 245.000In Stock85.000 On Order Expected 08-Oct-27 | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW0402100KBEED TTI: TNPW0402100KBEED Vishay Availability: 270.000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 270.000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: MCT06030D1001BP500 TTI: MCT06030D1001BP500 Vishay / Beyschlag Availability: 100.000In Stock125.000 On Order Expected Thin Film Resistors - SMD .032W 1Kohm 0.1% 0603 25ppm | 100.000In Stock125.000 On Order Expected | Reel | MCT - Precision | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020Z0000ZE000 TTI: MCS04020Z0000ZE000 Vishay / Beyschlag Availability: 170.000In Stock450.000 On Order Expected Thin Film Resistors - SMD 100mW ZEROohm Jumper | 170.000In Stock450.000 On Order Expected | Reel | MCS - Professional | 0 Ohms | 0.1 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: TNPW060320K0BEEA TTI: TNPW060320K0BEEA Vishay Availability: 35.000In Stock135.000 On Order Expected Thin Film Resistors - SMD 20Kohms .1% 25ppm | 35.000In Stock135.000 On Order Expected | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060312K0BEEA TTI: TNPW060312K0BEEA Vishay Availability: 5.000In Stock25.000 On Order Expected Thin Film Resistors - SMD 12Kohms .1% 25ppm | 5.000In Stock25.000 On Order Expected | Reel | TNPW e3 | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060347K0BEEA TTI: TNPW060347K0BEEA Vishay Availability: 65.000In StockThin Film Resistors - SMD 47Kohms .1% 25ppm | 65.000In Stock | Reel | TNPW e3 | 47 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060315K0BEEA TTI: TNPW060315K0BEEA Vishay Availability: 45.000In StockThin Film Resistors - SMD 15Kohms .1% 25ppm | 45.000In Stock | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: MCS04020D1002BE000 TTI: MCS04020D1002BE000 Vishay / Beyschlag Availability: 120.000In Stock1.400.000 On Order Expected Thin Film Resistors - SMD 1/16W 0.1% 10 kOhms | 120.000In Stock1.400.000 On Order Expected | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: TNPW04021K00BEED TTI: TNPW04021K00BEED Vishay Availability: 220.000In Stock60.000 On Order Expected 22-Jan-27 Thin Film Resistors - SMD 1Kohms .1% 25ppm | 220.000In Stock60.000 On Order Expected 22-Jan-27 | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW040222K0BEED TTI: TNPW040222K0BEED Vishay Availability: 90.000In Stock20.000 On Order Expected 24-May-27 Thin Film Resistors - SMD 22Kohms .1% 25ppm | 90.000In Stock20.000 On Order Expected 24-May-27 | Reel | TNPW e3 | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: MCT06030C1000FP500 TTI: MCT06030C1000FP500 Vishay / Beyschlag Availability: 25.000In Stock50.000 On Order Expected 08-Mar-27 Thin Film Resistors - SMD .1W 100ohm 1% 0603 50ppm Auto | 25.000In Stock50.000 On Order Expected 08-Mar-27 | Reel | MCT - Professional | 100 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW06032K00BEEA TTI: TNPW06032K00BEEA Vishay Availability: 120.000In Stock45.000 On Order Expected Thin Film Resistors - SMD 2Kohms .1% 25ppm | 120.000In Stock45.000 On Order Expected | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: MCS04020C1003FE000 TTI: MCS04020C1003FE000 Vishay / Beyschlag Availability: 30.000In Stock100.000 On Order Expected 25-Jan-27 Thin Film Resistors - SMD .063W 100Kohms 1% 0402 50ppm | 30.000In Stock100.000 On Order Expected 25-Jan-27 | Reel | MCS - Professional | 100 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C1001FP500 TTI: MCT06030C1001FP500 Vishay / Beyschlag Availability: 30.000In Stock50.000 On Order Expected 27-Jan-27 Thin Film Resistors - SMD .1W 1Kohm 1% 0603 50ppm Auto | 30.000In Stock50.000 On Order Expected 27-Jan-27 | Reel | MCT - Professional | 1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW0603200KBEEA TTI: TNPW0603200KBEEA Vishay Availability: 30.000In Stock120.000 On Order Expected Thin Film Resistors - SMD 200Kohms .1% 25ppm | 30.000In Stock120.000 On Order Expected | Reel | TNPW e3 | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: MCS04020C1001FE000 TTI: MCS04020C1001FE000 Vishay / Beyschlag Availability: 40.000In Stock70.000 On Order Expected 05-Feb-27 Thin Film Resistors - SMD .063W 1Kohms 1% 0402 50ppm | 40.000In Stock70.000 On Order Expected 05-Feb-27 | Reel | MCS - Professional | 1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C1008FP500 TTI: MCT06030C1008FP500 Vishay / Beyschlag Availability: 5.000In Stock145.000 On Order Expected Thin Film Resistors - SMD .1W 1ohm 1% 0603 50ppm Auto | 5.000In Stock145.000 On Order Expected | Reel | MCT - Professional | 1 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW06034K70BEEA TTI: TNPW06034K70BEEA Vishay Availability: 435.000In StockThin Film Resistors - SMD 4.7Kohms .1% 25ppm | 435.000In Stock | Reel | TNPW e3 | 4.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060322K0BEEA TTI: TNPW060322K0BEEA Vishay Availability: 745.000In Stock905.000 On Order Expected Thin Film Resistors - SMD 22Kohms .1% 25ppm | 745.000In Stock905.000 On Order Expected | Reel | TNPW e3 | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V |