Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0603FRE0768RL TTI: RT0603FRE0768RL YAGEO Availability: 25.000In Stock95.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 68 ohm 1% 50ppm | 25.000In Stock95.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 68 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0730K1L TTI: RT0402BRD0730K1L YAGEO Availability: 0In Stock310.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 30.1K ohm .1% 25ppm | 0In Stock310.000 On Order Expected Limited Supply | Reel | RT | 30.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRC07100KL TTI: RT0603BRC07100KL YAGEO Availability: 15.000In Stock90.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 100K ohm .1% 15ppm | 15.000In Stock90.000 On Order Expected Limited Supply | Reel | RT | 100 kOhms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD073K9L TTI: RT0402BRD073K9L YAGEO Availability: 0In Stock100.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 3.9K ohm .1% 2 5ppm | 0In Stock100.000 On Order Expected Limited Supply | Reel | RT | 3.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB303V TTI: ERA-3AEB303V Panasonic Industry Availability: 15.000In StockThin Film Resistors - SMD 0603 1/10W 30Kohms | 15.000In Stock | Reel | ERA-xA | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0402BRD0731K6L TTI: RT0402BRD0731K6L YAGEO Availability: 40.000In Stock1.660.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 31.6K ohm .1% 25ppm | 40.000In Stock1.660.000 On Order Expected Limited Supply | Reel | RT | 31.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD07150KL TTI: RT0805BRD07150KL YAGEO Availability: 20.000In Stock15.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD Thin Film Resistors | 20.000In Stock15.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD0722K1L TTI: RT0402BRD0722K1L YAGEO Availability: 20.000In Stock710.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 22.1K ohm .1% 25ppm | 20.000In Stock710.000 On Order Expected Limited Supply | Reel | RT | 22.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD073K16L TTI: RT0603BRD073K16L YAGEO Availability: 0In Stock270.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 3.16K ohm .1% 25ppm | 0In Stock270.000 On Order Expected Limited Supply | Reel | RT | 3.16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73R1JTTD2001B25 TTI: RN73R1JTTD2001B25 KOA Speer Availability: 35.000In Stock220.000 On Order Expected Thin Film Resistors - SMD 2K ohm 0.1% 25 ppm | 35.000In Stock220.000 On Order Expected | Reel | RN73R | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0402BRD075K6L TTI: RT0402BRD075K6L YAGEO Availability: 40.000In Stock80.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/16W 5.6K ohm .1% 2 5ppm | 40.000In Stock80.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 5.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT1206FRE07100KL TTI: RT1206FRE07100KL YAGEO Availability: 0In Stock470.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 100K ohm 1% 50p pm | 0In Stock470.000 On Order Expected Limited Supply | Reel | RT | 100 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603BRD0766K5L TTI: RT0603BRD0766K5L YAGEO Availability: 0In Stock55.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 66.5K ohm .1% 25ppm | 0In Stock55.000 On Order Expected Limited Supply | Reel | RT | 66.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW0402100KBEED TTI: TNPW0402100KBEED Vishay Availability: 570.000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 570.000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0402BRD0730KL TTI: RT0402BRD0730KL YAGEO Availability: 50.000In Stock410.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 30K ohm .1% 25ppm | 50.000In Stock410.000 On Order Expected Limited Supply | Reel | RT | 30 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE07120KL TTI: RT0402FRE07120KL YAGEO Availability: 50.000In Stock230.000 On Order Expected Limited Supply Thin Film Resistors - SMD 120K OHM.0625W 1% 50PPM | 50.000In Stock230.000 On Order Expected Limited Supply | Reel | RT | 120 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD0710RL TTI: RT0402BRD0710RL YAGEO Availability: 30.000In Stock170.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 10 ohm .1% 25ppm | 30.000In Stock170.000 On Order Expected Limited Supply | Reel | RT | 10 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0746K4L TTI: RT0603BRD0746K4L YAGEO Availability: 5.000In Stock195.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 46.4K ohm .1% 25ppm | 5.000In Stock195.000 On Order Expected Limited Supply | Reel | RT | 46.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD078K45L TTI: RT0603BRD078K45L YAGEO Availability: 30.000In Stock30.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 8.45K ohm .1% 25ppm | 30.000In Stock30.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 8.45 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0724K9L TTI: RT0402BRD0724K9L YAGEO Availability: 0In Stock810.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 24.9K ohm .1% 25ppm | 0In Stock810.000 On Order Expected Limited Supply | Reel | RT | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE071K8L TTI: RT0402FRE071K8L YAGEO Availability: 190.000In Stock3.100.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 1.8K ohm 1% 50ppm | 190.000In Stock3.100.000 On Order Expected Limited Supply | Reel | RT | 1.8 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD073K32L TTI: RT0805BRD073K32L YAGEO Availability: 0In Stock50.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 3.32K ohm .1% 25ppm | 0In Stock50.000 On Order Expected Limited Supply | Reel | RT | 3.32 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805BRD074K75L TTI: RT0805BRD074K75L YAGEO Availability: 0In Stock95.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 4.75K ohm .1% 25ppm | 0In Stock95.000 On Order Expected Limited Supply | Reel | RT | 4.75 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT1206BRD071ML TTI: RT1206BRD071ML YAGEO Availability: 50.000In Stock100.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD Thin Film Resistors | 50.000In Stock100.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603BRD074K87L TTI: RT0603BRD074K87L YAGEO Availability: 5.000In Stock20.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 4.87K ohm .1% 25ppm | 5.000In Stock20.000 On Order Expected Limited Supply | Reel | RT | 4.87 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |