Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB1213V TTI: ERA-3AEB1213V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0603 121Kohm 0.1% 25ppm | 10.000In Stock | Reel | ERA-xA | 121 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0805BRD0727KL TTI: RT0805BRD0727KL YAGEO Availability: 20.000In Stock40.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/8W 27K ohm .1% 25p pm | 20.000In Stock40.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 27 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT1206FRE0749R9L TTI: RT1206FRE0749R9L YAGEO Availability: 10.000In Stock45.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 49.9 ohm 1% 50ppm | 10.000In Stock45.000 On Order Expected Limited Supply | Reel | RT | 49.9 Ohms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0402BRD074K75L TTI: RT0402BRD074K75L YAGEO Availability: 40.000In Stock570.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 4.75K ohm .1% 25ppm | 40.000In Stock570.000 On Order Expected Limited Supply | Reel | RT | 4.75 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: MCS04020D1002BE000 TTI: MCS04020D1002BE000 Vishay / Beyschlag Availability: 90.000In Stock1.300.000 On Order Expected Thin Film Resistors - SMD 1/16W 0.1% 10 kOhms | 90.000In Stock1.300.000 On Order Expected | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: RT1206FRE07330RL TTI: RT1206FRE07330RL YAGEO Availability: 40.000In Stock55.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 330 ohm 1% 50pp m | 40.000In Stock55.000 On Order Expected Limited Supply | Reel | RT | 330 Ohms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603FRE0712K1L TTI: RT0603FRE0712K1L YAGEO Availability: 25.000In Stock1.095.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 12.1K ohm 1% 50ppm | 25.000In Stock1.095.000 On Order Expected Limited Supply | Reel | RT | 12.1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0710K2L TTI: RT0603BRD0710K2L YAGEO Availability: 15.000In Stock10.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 10.2K ohm .1% 25ppm | 15.000In Stock10.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 10.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD073KL TTI: RT0805BRD073KL YAGEO Availability: 0In Stock30.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 3K ohm .1% 25ppm | 0In Stock30.000 On Order Expected Limited Supply | Reel | RT | 3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805BRD0733KL TTI: RT0805BRD0733KL YAGEO Availability: 0In Stock150.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 33K ohm .1% 25ppm | 0In Stock150.000 On Order Expected Limited Supply | Reel | RT | 33 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603DRD072KL TTI: RT0603DRD072KL YAGEO Availability: 310.000In Stock280.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 2K Ohm 0.5% 1/10W 75 Volts 25ppm | 310.000In Stock280.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 2 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD074K99L TTI: RT0402BRD074K99L YAGEO Availability: 20.000In Stock740.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 4.99K ohm .1% 25ppm | 20.000In Stock740.000 On Order Expected Limited Supply | Reel | RT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD0749K9L TTI: RT0402BRD0749K9L YAGEO Availability: 40.000In Stock140.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/16W 49.9K ohm .1% 25ppm | 40.000In Stock140.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD07390KL TTI: RT0603BRD07390KL YAGEO Availability: 25.000In Stock255.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 390K ohm .1% 25ppm | 25.000In Stock255.000 On Order Expected Limited Supply | Reel | RT | 390 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73R1JTTD1001B25 TTI: RN73R1JTTD1001B25 KOA Speer Availability: 35.000In Stock35.000 On Order Expected 04-Nov-26 Thin Film Resistors - SMD 1K ohm 0.1% 25 ppm | 35.000In Stock35.000 On Order Expected 04-Nov-26 | Reel | RN73R | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0603BRD0719K1L TTI: RT0603BRD0719K1L YAGEO Availability: 25.000In Stock130.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 19.1K ohm .1% 25ppm | 25.000In Stock130.000 On Order Expected Limited Supply | Reel | RT | 19.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206FRE074K7L TTI: RT1206FRE074K7L YAGEO Availability: 15.000In Stock175.000 On Order Expected Limited Supply Thin Film Resistors - SMD 4.7K Ohm 1% 1/4W 200 Volts 50ppm | 15.000In Stock175.000 On Order Expected Limited Supply | Reel | RT | 4.7 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603DRE0710KL TTI: RT0603DRE0710KL YAGEO Availability: 35.000In Stock80.000 On Order Expected Limited Supply Thin Film Resistors - SMD 10K ohm 0.5% 1/10W | 35.000In Stock80.000 On Order Expected Limited Supply | Reel | RT | 10 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD075K11L TTI: RT0603BRD075K11L YAGEO Availability: 5.000In Stock180.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 5.11K ohm .1% 25ppm | 5.000In Stock180.000 On Order Expected Limited Supply | Reel | RT | 5.11 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73H1JTTD1003B25 TTI: RN73H1JTTD1003B25 KOA Speer Availability: 280.000In Stock195.000 On Order Expected 25-Nov-26 Thin Film Resistors - SMD 100kOhm,0603,0.1%,25 | 280.000In Stock195.000 On Order Expected 25-Nov-26 | Reel | RN73H | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0603FRE07180KL TTI: RT0603FRE07180KL YAGEO Availability: 105.000In Stock2.050.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 180K ohm 1% 50ppm | 105.000In Stock2.050.000 On Order Expected Limited Supply | Reel | RT | 180 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07221KL TTI: RT0603BRD07221KL YAGEO Availability: 5.000In Stock95.000 On Order Expected Thin Film Resistors - SMD 221 kOhms 25PPM/C 100mW 0603 10% | 5.000In Stock95.000 On Order Expected | Reel | RT | 221 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW04021K00BEED TTI: TNPW04021K00BEED Vishay Availability: 240.000In Stock60.000 On Order Expected 22-Jan-27 Thin Film Resistors - SMD 1Kohms .1% 25ppm | 240.000In Stock60.000 On Order Expected 22-Jan-27 | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0603BRD0711K5L TTI: RT0603BRD0711K5L YAGEO Availability: 30.000In Stock50.000 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 1/10W 11.5K ohm .1% 25ppm | 30.000In Stock50.000 On Order Expected 08-Apr-27 | Reel | RT | 11.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD076K04L TTI: RT0603BRD076K04L YAGEO Availability: 40.000In Stock735.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 6.04K ohm .1% 25ppm | 40.000In Stock735.000 On Order Expected Limited Supply | Reel | RT | 6.04 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |