Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT1206BRD0720KL TTI: RT1206BRD0720KL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/4W 20K ohm .1% 25ppm | 10.000In Stock | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603FRE0722RL TTI: RT0603FRE0722RL YAGEO Availability: 170.000In Stock1.210.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 22 ohm 1% 50ppm | 170.000In Stock1.210.000 On Order Expected Limited Supply | Reel | RT | 22 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB562V TTI: ERA-3AEB562V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0603 1/10W 5.6Kohms | 10.000In Stock | Reel | ERA-xA | 5.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0402FRE0733RL TTI: RT0402FRE0733RL YAGEO Availability: 230.000In Stock300.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/16W 33 ohm 1% 50ppm | 230.000In Stock300.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 33 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE07150RL TTI: RT0402FRE07150RL YAGEO Availability: 20.000In Stock1.350.000 On Order Expected Limited Supply Thin Film Resistors - SMD 150 OHM.0625W 1% 50PPM | 20.000In Stock1.350.000 On Order Expected Limited Supply | Reel | RT | 150 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE07130KL TTI: RT0603FRE07130KL YAGEO Availability: 5.000In Stock10.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 130K ohm 1% 50ppm | 5.000In Stock10.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 130 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07510RL TTI: RT0603FRE07510RL YAGEO Availability: 10.000In Stock255.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 510 ohm 1% 50p pm | 10.000In Stock255.000 On Order Expected Limited Supply | Reel | RT | 510 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0724K9L TTI: RT0603FRE0724K9L YAGEO Availability: 170.000In Stock5.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 24.9K ohm 1% 50ppm | 170.000In Stock5.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 24.9 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE0722RL TTI: RT0402FRE0722RL YAGEO Availability: 340.000In Stock1.340.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 22 ohm 1% 50pp m | 340.000In Stock1.340.000 On Order Expected Limited Supply | Reel | RT | 22 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD07820RL TTI: RT0603BRD07820RL YAGEO Availability: 5.000In Stock110.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 820 ohm .1% 25 ppm | 5.000In Stock110.000 On Order Expected Limited Supply | Reel | RT | 820 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD077K5L TTI: RT0402BRD077K5L YAGEO Availability: 10.000In Stock360.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 7.5K ohm .1% 25ppm | 10.000In Stock360.000 On Order Expected Limited Supply | Reel | RT | 7.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: AT0603FRE071KL TTI: AT0603FRE071KL YAGEO Availability: 3.860.000In StockThin Film Resistors - SMD 1 Kohm 1% Tol. AEC-Q200 | 3.860.000In Stock | Reel | AT | 1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0603BRD0716K9L TTI: RT0603BRD0716K9L YAGEO Availability: 10.000In Stock65.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 16.9K ohm .1% 25ppm | 10.000In Stock65.000 On Order Expected Limited Supply | Reel | RT | 16.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE0782KL TTI: RT0402FRE0782KL YAGEO Availability: 20.000In Stock130.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 82K OHM.0625W 1% 50PPM | 20.000In Stock130.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 82 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RN73R1JTTD2002B25 TTI: RN73R1JTTD2002B25 KOA Speer Availability: 15.000In Stock100.000 On Order Expected 04-Nov-26 Thin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 15.000In Stock100.000 On Order Expected 04-Nov-26 | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1ETTP1002B25 TTI: RN73R1ETTP1002B25 KOA Speer Availability: 0In Stock60.000 On Order Expected 04-Nov-26 Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 0In Stock60.000 On Order Expected 04-Nov-26 | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: MCS04020C1001FE000 TTI: MCS04020C1001FE000 Vishay / Beyschlag Availability: 90.000In Stock90.000 On Order Expected Thin Film Resistors - SMD .063W 1Kohms 1% 0402 50ppm | 90.000In Stock90.000 On Order Expected | Reel | MCS - Professional | 1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE07220KL TTI: RT0402FRE07220KL YAGEO Availability: 30.000In Stock3.890.000 On Order Expected Limited Supply Thin Film Resistors - SMD 220K ohm 1% 50ppm High Stability | 30.000In Stock3.890.000 On Order Expected Limited Supply | Reel | RT | 220 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT1206BRD0720RL TTI: RT1206BRD0720RL YAGEO Availability: 5.000In Stock65.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 20 ohm .1% 25ppm | 5.000In Stock65.000 On Order Expected Limited Supply | Reel | RT | 20 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603FRE0749K9L TTI: RT0603FRE0749K9L YAGEO Availability: 40.000In Stock1.065.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 49.9K ohm 1% 5 0ppm | 40.000In Stock1.065.000 On Order Expected Limited Supply | Reel | RT | 49.9 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07499RL TTI: RT0603BRD07499RL YAGEO Availability: 20.000In Stock65.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 499 OHM .1% 25PPM | 20.000In Stock65.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 499 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0730K1L TTI: RT0603FRE0730K1L YAGEO Availability: 15.000In Stock215.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 30.1K ohm 1% 50ppm | 15.000In Stock215.000 On Order Expected Limited Supply | Reel | RT | 30.1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE074K99L TTI: RT0603FRE074K99L YAGEO Availability: 10.000In Stock120.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 4.99K ohm 1% 50ppm | 10.000In Stock120.000 On Order Expected Limited Supply | Reel | RT | 4.99 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD074K3L TTI: RT0603BRD074K3L YAGEO Availability: 5.000In Stock100.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 4.3K ohm .1% 25ppm | 5.000In Stock100.000 On Order Expected Limited Supply | Reel | RT | 4.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07200RL TTI: RT0603FRE07200RL YAGEO Availability: 20.000In Stock820.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 200 ohm 1% 50ppm | 20.000In Stock820.000 On Order Expected Limited Supply | Reel | RT | 200 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |