Thin Film Resistors - SMD
1.329.464 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT1206FRE072KL TTI: RT1206FRE072KL YAGEO Availability: 35.000In StockThin Film Resistors - SMD 1/4W 2K ohm 1% 50ppm | 35.000In Stock | Reel | RT | 2 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603BRD0760K4L TTI: RT0603BRD0760K4L YAGEO Availability: 0In StockThin Film Resistors - SMD 1/10W 60.4K ohm .1% 25ppm | 0In Stock | Reel | RT | 60.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206BRD07301KL TTI: RT1206BRD07301KL YAGEO Availability: 170.000In StockThin Film Resistors - SMD 1/4W 301K ohm .1% 25ppm | 170.000In Stock | Reel | RT | 301 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: ERA-2AEB5112X TTI: ERA-2AEB5112X Panasonic Industry Availability: 30.000In StockThin Film Resistors - SMD 0402 51.1Kohm .1% AEC-Q200 | 30.000In Stock | Reel | ERA-xA | 51.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RT1206FRE0768KL TTI: RT1206FRE0768KL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/4W 68K ohm 1% 50ppm | 10.000In Stock | Reel | RT | 68 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0805FRE07220RL TTI: RT0805FRE07220RL YAGEO Availability: 5.000In Stock70.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/8W 220 ohm 1% 50ppm | 5.000In Stock70.000 On Order Expected 23-Oct-26 | Reel | RT | 220 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805BRD071K8L TTI: RT0805BRD071K8L YAGEO Availability: 5.000In StockLimited Supply Thin Film Resistors - SMD 1/8W 1.8K ohm .1% 25ppm | 5.000In StockLimited Supply | Reel | RT | 1.8 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT1206BRD07249RL TTI: RT1206BRD07249RL YAGEO Availability: 65.000In Stock30.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/4W 249 ohm .1% 25ppm | 65.000In Stock30.000 On Order Expected 23-Oct-26 | Reel | RT | 249 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0805FRE0722RL TTI: RT0805FRE0722RL YAGEO Availability: 55.000In StockThin Film Resistors - SMD 1/8W 22 ohm 1% 50ppm | 55.000In Stock | Reel | RT | 22 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD071K33L TTI: RT0603BRD071K33L YAGEO Availability: 10.000In Stock15.000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/10W 1.33K ohm .1% 25ppm | 10.000In Stock15.000 On Order Expected 04-Feb-27 | Reel | RT | 1.33 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
0In Stock | Reel | RT | 470 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
0In Stock | Reel | RT | 100 Ohms | 0.5 % | 50 PPM / C | 0402 | 1005 | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||||||
Mfr: TNPW06037K50BEEA TTI: TNPW06037K50BEEA Vishay Availability: 30.000In StockThin Film Resistors - SMD 7.5Kohms .1% 25ppm | 30.000In Stock | Reel | TNPW e3 | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW040268K1BEED TTI: TNPW040268K1BEED Vishay Availability: 70.000In Stock90.000 On Order Expected 22-Jan-27 Thin Film Resistors - SMD 68.1Kohm .1% 25ppm | 70.000In Stock90.000 On Order Expected 22-Jan-27 | Reel | TNPW e3 | 68.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0402BRD073K24L TTI: RT0402BRD073K24L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/16W 3.24K ohm .1% 25ppm | 10.000In Stock | Reel | RT | 3.24 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RN73R1JTTD2003B25 TTI: RN73R1JTTD2003B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 200K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0603BRE072KL TTI: RT0603BRE072KL YAGEO Availability: 15.000In Stock50.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 2K Ohm 0.1% 1/10W 75 Volts 50ppm | 15.000In Stock50.000 On Order Expected 23-Oct-26 | Reel | RT | 2 kOhms | 0.1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0722K1L TTI: RT0603FRE0722K1L YAGEO Availability: 65.000In StockThin Film Resistors - SMD 1/10W 22.1K ohm 1% 50ppm | 65.000In Stock | Reel | RT | 22.1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE0740K2L TTI: RT0402FRE0740K2L YAGEO Availability: 100.000In StockThin Film Resistors - SMD 1/16W 40.2K ohm 1% 5 0ppm | 100.000In Stock | Reel | RT | 40.2 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW1206100KBEEA TTI: TNPW1206100KBEEA Vishay Availability: 25.000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 25.000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: MCT06030C2202FP500 TTI: MCT06030C2202FP500 Vishay / Beyschlag Availability: 65.000In StockThin Film Resistors - SMD .1W 22Kohm 1% 0603 50ppm Auto | 65.000In Stock | Reel | MCT - Professional | 22 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07430RL TTI: RT0603BRD07430RL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10W 430 ohm .1% 25ppm | 10.000In Stock | Reel | RT | 430 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPV12062M00BEEA TTI: TNPV12062M00BEEA Vishay / Draloric Availability: 70.000In StockThin Film Resistors - SMD 2Mohm .1% 25ppm High Voltage | 70.000In Stock | Reel | TNPV | 2 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: RT0603BRD07825RL TTI: RT0603BRD07825RL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10W 825 ohm .1% 25ppm | 20.000In Stock | Reel | RT | 825 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD078K2L TTI: RT0805BRD078K2L YAGEO Availability: 30.000In StockThin Film Resistors - SMD 1/8W 8.2K ohm .1% 25ppm | 30.000In Stock | Reel | RT | 8.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V |