Thin Film Resistors - SMD
1.329.464 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0805BRD07390RL TTI: RT0805BRD07390RL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 390ohm 0.1% 1/8W | 5.000In Stock | Reel | RT | 390 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCT06030C2702FP500 TTI: MCT06030C2702FP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD .1W 27Kohm 1% 0603 50ppm Auto | 10.000In Stock | Reel | MCT - Professional | 27 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCU08050C1002FP500 TTI: MCU08050C1002FP500 Vishay / Beyschlag Availability: 40.000In StockThin Film Resistors - SMD .125W 10Kohms 1% 0805 50ppm | 40.000In Stock | Reel | MCU - Professional | 10 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: ERA-3AEB470V TTI: ERA-3AEB470V Panasonic Industry Availability: 15.000In StockThin Film Resistors - SMD 0603 1/10W 47ohms | 15.000In Stock | Reel | ERA-xA | 47 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0603FRE07301KL TTI: RT0603FRE07301KL YAGEO Availability: 1.740.000In StockThin Film Resistors - SMD 1/10W 301K ohm 1% 50ppm | 1.740.000In Stock | Reel | RT | 301 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRC0749K9L TTI: RT0603BRC0749K9L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 49.9K ohm .1% 15 ppm High-Precision | 5.000In Stock | Reel | RT | 49.9 kOhms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: AT0402BRD071KL TTI: AT0402BRD071KL YAGEO Availability: 140.000In StockThin Film Resistors - SMD 0402 1 kOhms 0.1 % 25PPM 62.5mW AECQ200 | 140.000In Stock | Reel | AT | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB202V TTI: ERA-3AEB202V Panasonic Industry Availability: 0In StockThin Film Resistors - SMD 0603 1/10W 2Kohms | 0In Stock | Reel | ERA-xA | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0603BRD07249RL TTI: RT0603BRD07249RL YAGEO Availability: 5.000In Stock10.000 On Order Expected 03-Dec-26 Thin Film Resistors - SMD 1/10W 249 ohm .1% 25ppm | 5.000In Stock10.000 On Order Expected 03-Dec-26 | Reel | RT | 249 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0790K9L TTI: RT0805BRD0790K9L YAGEO Availability: 15.000In StockThin Film Resistors - SMD 1/8W 90.9K ohm .1% 25ppm | 15.000In Stock | Reel | RT | 90.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT1206BRD07200RL TTI: RT1206BRD07200RL YAGEO Availability: 30.000In Stock10.000 On Order Expected 28-Dec-26 Thin Film Resistors - SMD 1/4W 200 ohm .1% 25ppm | 30.000In Stock10.000 On Order Expected 28-Dec-26 | Reel | RT | 200 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603FRE0762RL TTI: RT0603FRE0762RL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10W 62 ohm 1% 50ppm | 10.000In Stock | Reel | RT | 62 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE0768K1L TTI: RT0402FRE0768K1L YAGEO Availability: 10.000In Stock30.000 On Order Expected Thin Film Resistors - SMD 68.1K OHM.0625W 1% 50PPM | 10.000In Stock30.000 On Order Expected | Reel | RT | 68.1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RN73R1JTTD3301B25 TTI: RN73R1JTTD3301B25 KOA Speer Availability: 50.000In StockThin Film Resistors - SMD 3.3K ohm 0.1% 25 ppm | 50.000In Stock | Reel | RN73R | 3.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0805BRD07121KL TTI: RT0805BRD07121KL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/8W 121K ohm .1% 25ppm | 5.000In Stock | Reel | RT | 121 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: AT0603BRD078K2L TTI: AT0603BRD078K2L YAGEO Availability: 55.000In StockThin Film Resistors - SMD 0603 8.2kOhms 0.1 % 25PPM 100mW AECQ200 | 55.000In Stock | Reel | AT | 8.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0402BRD073K92L TTI: RT0402BRD073K92L YAGEO Availability: 10.000In Stock10.000 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 1/16W 3.92K ohm .1% 25ppm | 10.000In Stock10.000 On Order Expected 08-Apr-27 | Reel | RT | 3.92 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD0723K2L TTI: RT0805BRD0723K2L YAGEO Availability: 10.000In Stock40.000 On Order Expected Thin Film Resistors - SMD 1/8W 23.2K ohm .1% 25ppm | 10.000In Stock40.000 On Order Expected | Reel | RT | 23.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCS04020D1002BE100 TTI: MCS04020D1002BE100 Vishay / Beyschlag Availability: 1.000In Stock40.000 On Order Expected Thin Film Resistors - SMD .016W 10Kohms .1% 0402 25ppm | 1.000In Stock40.000 On Order Expected | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRB0724KL TTI: RT0603BRB0724KL YAGEO Availability: 15.000In StockThin Film Resistors - SMD 1/10W 24K ohm .1% 10ppm | 15.000In Stock | Reel | RT | 24 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020C4701FE000 TTI: MCS04020C4701FE000 Vishay / Beyschlag Availability: 100.000In StockThin Film Resistors - SMD .063W 4.7Kohms 1% 0402 50ppm | 100.000In Stock | Reel | MCS - Professional | 4.7 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C2001FP500 TTI: MCT06030C2001FP500 Vishay / Beyschlag Availability: 5.000In Stock80.000 On Order Expected Thin Film Resistors - SMD .1W 2Kohm 1% 0603 50ppm Auto | 5.000In Stock80.000 On Order Expected | Reel | MCT - Professional | 2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0730K9L TTI: RT0402BRD0730K9L YAGEO Availability: 10.000In Stock10.000 On Order Expected 12-Jan-27 Thin Film Resistors - SMD 1/16W 30.9K ohm .1% 25ppm | 10.000In Stock10.000 On Order Expected 12-Jan-27 | Reel | RT | 30.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD0756K2L TTI: RT0805BRD0756K2L YAGEO Availability: 20.000In Stock25.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 1/8W 56.2K ohm .1% 25ppm | 20.000In Stock25.000 On Order Expected 18-Feb-27 | Reel | RT | 56.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCT06030D1002BP500 TTI: MCT06030D1002BP500 Vishay / Beyschlag Availability: 655.000In Stock405.000 On Order Expected 20-Oct-26 Thin Film Resistors - SMD .032W 10Kohm 0.1% 0603 25ppm | 655.000In Stock405.000 On Order Expected 20-Oct-26 | Reel | MCT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V |