Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0402BRD0733KL TTI: RT0402BRD0733KL YAGEO Availability: 70.000In Stock320.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/16W 33K ohm .1% 25 ppm | 70.000In Stock320.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 33 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD071ML TTI: RT0805BRD071ML YAGEO Availability: 5.000In Stock710.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1M ohm 0.1% 1/8W | 5.000In Stock710.000 On Order Expected Limited Supply | Reel | RT | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE072K2L TTI: RT0603FRE072K2L YAGEO Availability: 1.530.000In Stock1.465.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 2.2K ohm 1% 50ppm | 1.530.000In Stock1.465.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 2.2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0722KL TTI: RT0603BRD0722KL YAGEO Availability: 10.000In Stock375.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 22K ohm .1% 25ppm | 10.000In Stock375.000 On Order Expected Limited Supply | Reel | RT | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0712KL TTI: RT0603BRD0712KL YAGEO Availability: 10.000In Stock660.000 On Order Expected Limited Supply Thin Film Resistors - SMD 12K ohm 0.1% 1/10W | 10.000In Stock660.000 On Order Expected Limited Supply | Reel | RT | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0720KL TTI: RT0603FRE0720KL YAGEO Availability: 70.000In Stock1.245.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 20K ohm 1% 50ppm | 70.000In Stock1.245.000 On Order Expected Limited Supply | Reel | RT | 20 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE071KL TTI: RT0805FRE071KL YAGEO Availability: 20.000In Stock1.530.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 1K ohm 1% 50ppm | 20.000In Stock1.530.000 On Order Expected Limited Supply | Reel | RT | 1 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD0720KL TTI: RT0402BRD0720KL YAGEO Availability: 90.000In Stock2.590.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 20K ohm .1% 25 ppm | 90.000In Stock2.590.000 On Order Expected Limited Supply | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD0747KL TTI: RT0402BRD0747KL YAGEO Availability: 40.000In Stock1.190.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 47K ohm .1% 25ppm | 40.000In Stock1.190.000 On Order Expected Limited Supply | Reel | RT | 47 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE07100KL TTI: RT0603FRE07100KL YAGEO Availability: 150.000In Stock11.780.000 On Order Expected Limited Supply Thin Film Resistors - SMD 100K ohm 1% 1/10W | 150.000In Stock11.780.000 On Order Expected Limited Supply | Reel | RT | 100 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0715KL TTI: RT0805BRD0715KL YAGEO Availability: 10.000In Stock235.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 15K ohm .1% 25ppm | 10.000In Stock235.000 On Order Expected Limited Supply | Reel | RT | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD072KL TTI: RT0603BRD072KL YAGEO Availability: 50.000In Stock1.370.000 On Order Expected Limited Supply Thin Film Resistors - SMD 2K OHM .1% 25PPM | 50.000In Stock1.370.000 On Order Expected Limited Supply | Reel | RT | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD077K5L TTI: RT0603BRD077K5L YAGEO Availability: 70.000In Stock1.135.000 On Order Expected Limited Supply Thin Film Resistors - SMD 7.5K OHM .1% 25PPM | 70.000In Stock1.135.000 On Order Expected Limited Supply | Reel | RT | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0768KL TTI: RT0603FRE0768KL YAGEO Availability: 55.000In Stock3.260.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 68K ohm 1% 50ppm | 55.000In Stock3.260.000 On Order Expected Limited Supply | Reel | RT | 68 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD074K99L TTI: RT0805BRD074K99L YAGEO Availability: 0In Stock430.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 4.99K ohm .1% 25ppm | 0In Stock430.000 On Order Expected Limited Supply | Reel | RT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE0775KL TTI: RT0603FRE0775KL YAGEO Availability: 70.000In Stock790.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 75K ohm 1% 50ppm | 70.000In Stock790.000 On Order Expected Limited Supply | Reel | RT | 75 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE077K5L TTI: RT0603FRE077K5L YAGEO Availability: 55.000In Stock825.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 7.5K ohm 1% 50ppm | 55.000In Stock825.000 On Order Expected Limited Supply | Reel | RT | 7.5 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD072K49L TTI: RT0603BRD072K49L YAGEO Availability: 45.000In Stock55.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 2.49K ohm .1% 25ppm | 45.000In Stock55.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 2.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD072K21L TTI: RT0603BRD072K21L YAGEO Availability: 0In Stock130.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 2.21K ohm .1% 25ppm | 0In Stock130.000 On Order Expected Limited Supply | Reel | RT | 2.21 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD07100RL TTI: RT0402BRD07100RL YAGEO Availability: 20.000In Stock290.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 100 ohm .1% 25 ppm | 20.000In Stock290.000 On Order Expected Limited Supply | Reel | RT | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE0749R9L TTI: RT0402FRE0749R9L YAGEO Availability: 10.000In Stock1.760.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 49.9 ohm 1% 50ppm | 10.000In Stock1.760.000 On Order Expected Limited Supply | Reel | RT | 49.9 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0716KL TTI: RT0603BRD0716KL YAGEO Availability: 20.000In Stock40.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 16K ohm .1% 25ppm | 20.000In Stock40.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07220RL TTI: RT0603FRE07220RL YAGEO Availability: 355.000In Stock2.680.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 220 ohm 1% 50p pm | 355.000In Stock2.680.000 On Order Expected Limited Supply | Reel | RT | 220 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0733RL TTI: RT0603FRE0733RL YAGEO Availability: 230.000In Stock645.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 33 ohm 1% 50pp m | 230.000In Stock645.000 On Order Expected Limited Supply | Reel | RT | 33 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE071K2L TTI: RT0603FRE071K2L YAGEO Availability: 60.000In Stock565.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 1.2K ohm 1% 50ppm | 60.000In Stock565.000 On Order Expected Limited Supply | Reel | RT | 1.2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |