Thin Film Resistors - SMD
1.329.464 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW0603180KBEEA TTI: TNPW0603180KBEEA Vishay Availability: 65.000In StockThin Film Resistors - SMD 180Kohms .1% 25ppm | 65.000In Stock | Reel | TNPW e3 | 180 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: MCS04020C4703FE000 TTI: MCS04020C4703FE000 Vishay / Beyschlag Availability: 40.000In Stock110.000 On Order Expected 22-Oct-26 Thin Film Resistors - SMD .063W 470Kohms 1% 0402 50ppm | 40.000In Stock110.000 On Order Expected 22-Oct-26 | Reel | MCS - Professional | 470 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: TNPW12061M00BEEA TTI: TNPW12061M00BEEA Vishay Availability: 115.000In Stock100.000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD 1Mohms .1% 25ppm | 115.000In Stock100.000 On Order Expected 08-Feb-27 | Reel | TNPW e3 | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: RT0603DRE07100KL TTI: RT0603DRE07100KL YAGEO Availability: 15.000In StockThin Film Resistors - SMD 100K OHM .5% 50PPM | 15.000In Stock | Reel | RT | 100 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0739RL TTI: RT0603BRD0739RL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10W 39 ohm .1% 25ppm | 10.000In Stock | Reel | RT | 39 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD071K78L TTI: RT0603BRD071K78L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10W 1.78K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 1.78 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0724R9L TTI: RT0603BRD0724R9L YAGEO Availability: 60.000In StockThin Film Resistors - SMD 1/10W 24.9 ohm .1% 25ppm | 60.000In Stock | Reel | RT | 24.9 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0734K8L TTI: RT0402BRD0734K8L YAGEO Availability: 10.000In Stock180.000 On Order Expected Thin Film Resistors - SMD 1/16W 34.8K ohm .1% 25ppm | 10.000In Stock180.000 On Order Expected | Reel | RT | 34.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW040220K0BEED TTI: TNPW040220K0BEED Vishay Availability: 160.000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 160.000In Stock | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: ERA-6AEB104V TTI: ERA-6AEB104V Panasonic Industry Availability: 25.000In StockThin Film Resistors - SMD 0805 1/8W 100Kohms | 25.000In Stock | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT0402FRE074K3L TTI: RT0402FRE074K3L YAGEO Availability: 10.000In Stock200.000 On Order Expected Limited Supply Thin Film Resistors - SMD 4.3K OHM.0625W 1% 50PPM | 10.000In Stock200.000 On Order Expected Limited Supply | Reel | RT | 4.3 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE0768K1L TTI: RT0603FRE0768K1L YAGEO Availability: 155.000In Stock20.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 1/10W 68.1K ohm 1% 50ppm | 155.000In Stock20.000 On Order Expected 18-Feb-27 | Reel | RT | 68.1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB302X TTI: ERA-2AEB302X Panasonic Industry Availability: 20.000In StockThin Film Resistors - SMD 0402 1/16W 3Kohms | 20.000In Stock | Reel | ERA-xA | 3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-6AEB273V TTI: ERA-6AEB273V Panasonic Industry Availability: 30.000In StockThin Film Resistors - SMD 0805 1/8W 27Kohms | 30.000In Stock | Reel | ERA-xA | 27 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT0402DRE0717K8L TTI: RT0402DRE0717K8L YAGEO Availability: 10.000In Stock10.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 17.8kOhms 62.5mW 0.50% 50PPM/C 0402 | 10.000In Stock10.000 On Order Expected 18-Feb-27 | Reel | RT | 17.8 kOhms | 0.5 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
0In Stock | Reel | RT | 36.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-3AEB563V TTI: ERA-3AEB563V Panasonic Industry Availability: 50.000In StockThin Film Resistors - SMD 0603 1/10W 56Kohms | 50.000In Stock | Reel | ERA-xA | 56 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0402BRD0718K2L TTI: RT0402BRD0718K2L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/16W 18.2K ohm .1% 25ppm | 10.000In Stock | Reel | RT | 18.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD071K4L TTI: RT0402BRD071K4L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/16W 1.4K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 1.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD0786K6L TTI: RT0402BRD0786K6L YAGEO Availability: 10.000In Stock50.000 On Order Expected 28-Dec-26 Thin Film Resistors - SMD 1/16W 86.6K ohm .1% 25ppm | 10.000In Stock50.000 On Order Expected 28-Dec-26 | Reel | RT | 86.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD07182KL TTI: RT0603BRD07182KL YAGEO Availability: 105.000In StockThin Film Resistors - SMD 1/10W 182K ohm .1% 25ppm | 105.000In Stock | Reel | RT | 182 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: CRT0603-BY-1002ELF TTI: CRT0603-BY-1002ELF Bourns Availability: 5.000In Stock40.000 On Order Expected 26-Oct-26 Thin Film Resistors - SMD 1/10watts 10K .1% | 5.000In Stock40.000 On Order Expected 26-Oct-26 | Reel | CRT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206FRE0747RL TTI: RT1206FRE0747RL YAGEO Availability: 60.000In Stock105.000 On Order Expected 05-Nov-26 Limited Supply Thin Film Resistors - SMD 1/4W 47 ohm 1% 50ppm | 60.000In Stock105.000 On Order Expected 05-Nov-26 Limited Supply | Reel | RT | 47 Ohms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0805FRE071K3L TTI: RT0805FRE071K3L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/8W 1.3K ohm 1% 50ppm | 5.000In Stock | Reel | RT | 1.3 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805FRE07110KL TTI: RT0805FRE07110KL YAGEO Availability: 5.000In Stock5.000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 1/8W 110K ohm 1% 50ppm | 5.000In Stock5.000 On Order Expected 02-Dec-26 | Reel | RT | 110 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V |