Thin Film Resistors - SMD
1.329.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73R1JTTD3002B25 TTI: RN73R1JTTD3002B25 KOA Speer Availability: 20.000In Stock15.000 On Order Expected 11-Nov-26 Thin Film Resistors - SMD 30K ohm 0.1% 25 ppm | 20.000In Stock15.000 On Order Expected 11-Nov-26 | Reel | RN73R | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: ERA-3AEB243V TTI: ERA-3AEB243V Panasonic Industry Availability: 105.000In Stock140.000 On Order Expected 05-Oct-26 Thin Film Resistors - SMD 0603 1/10W 24Kohms | 105.000In Stock140.000 On Order Expected 05-Oct-26 | Reel | ERA-xA | 24 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0603BRD0713K3L TTI: RT0603BRD0713K3L YAGEO Availability: 30.000In Stock5.000 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 1/10W 13.3K ohm .1% 25ppm | 30.000In Stock5.000 On Order Expected 08-Apr-27 | Reel | RT | 13.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C2001FP500 TTI: MCT06030C2001FP500 Vishay / Beyschlag Availability: 5.000In Stock80.000 On Order Expected Thin Film Resistors - SMD .1W 2Kohm 1% 0603 50ppm Auto | 5.000In Stock80.000 On Order Expected | Reel | MCT - Professional | 2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD071K6L TTI: RT0603BRD071K6L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10W 1.6K ohm .1% 25ppm | 10.000In Stock | Reel | RT | 1.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07475KL TTI: RT0603FRE07475KL YAGEO Availability: 870.000In StockThin Film Resistors - SMD 1/10W 475K ohm 1% 50ppm | 870.000In Stock | Reel | RT | 475 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0756K2L TTI: RT0805BRD0756K2L YAGEO Availability: 20.000In Stock25.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 1/8W 56.2K ohm .1% 25ppm | 20.000In Stock25.000 On Order Expected 18-Feb-27 | Reel | RT | 56.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805FRE07475RL TTI: RT0805FRE07475RL YAGEO Availability: 20.000In Stock30.000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/8W 475 ohm 1% 50ppm | 20.000In Stock30.000 On Order Expected 04-Feb-27 | Reel | RT | 475 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD071K1L TTI: RT0402BRD071K1L YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/16W 1.1K ohm .1% 25ppm | 50.000In Stock | Reel | RT | 1.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0714K7L TTI: RT0603BRD0714K7L YAGEO Availability: 35.000In Stock30.000 On Order Expected Thin Film Resistors - SMD 14.7K OHM .1% 25PPM | 35.000In Stock30.000 On Order Expected | Reel | RT | 14.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD07180KL TTI: RT0402BRD07180KL YAGEO Availability: 20.000In Stock20.000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 180kOhm 25PPM 62.5mW 1005 10% High Preci | 20.000In Stock20.000 On Order Expected 04-Feb-27 | Reel | RT | 180 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD07121KL TTI: RT0805BRD07121KL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/8W 121K ohm .1% 25ppm | 5.000In Stock | Reel | RT | 121 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCT06030D1002BP500 TTI: MCT06030D1002BP500 Vishay / Beyschlag Availability: 655.000In Stock405.000 On Order Expected 20-Oct-26 Thin Film Resistors - SMD .032W 10Kohm 0.1% 0603 25ppm | 655.000In Stock405.000 On Order Expected 20-Oct-26 | Reel | MCT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0762RL TTI: RT0603FRE0762RL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10W 62 ohm 1% 50ppm | 10.000In Stock | Reel | RT | 62 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0736KL TTI: RT0603BRD0736KL YAGEO Availability: 85.000In StockThin Film Resistors - SMD 1/10W 36K ohm .1% 25 ppm | 85.000In Stock | Reel | RT | 36 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07560RL TTI: RT0603BRD07560RL YAGEO Availability: 15.000In StockThin Film Resistors - SMD 1/10W 560 ohm .1% 25ppm | 15.000In Stock | Reel | RT | 560 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0723K2L TTI: RT0805BRD0723K2L YAGEO Availability: 10.000In Stock40.000 On Order Expected Thin Film Resistors - SMD 1/8W 23.2K ohm .1% 25ppm | 10.000In Stock40.000 On Order Expected | Reel | RT | 23.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCT06030D1502BP500 TTI: MCT06030D1502BP500 Vishay / Beyschlag Availability: 35.000In StockThin Film Resistors - SMD .032W 15Kohms 0.1% 0603 25ppm | 35.000In Stock | Reel | MCT - Precision | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW060330K0BEEA TTI: TNPW060330K0BEEA Vishay Availability: 80.000In StockThin Film Resistors - SMD 30Kohms .1% 25ppm | 80.000In Stock | Reel | TNPW e3 | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060375K0BEEA TTI: TNPW060375K0BEEA Vishay Availability: 35.000In StockThin Film Resistors - SMD 75Kohms .1% 25ppm | 35.000In Stock | Reel | TNPW e3 | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT0603BRD071K74L TTI: RT0603BRD071K74L YAGEO Availability: 5.000In Stock15.000 On Order Expected 05-Nov-26 Thin Film Resistors - SMD 1/10W 1.74K ohm .1% 25ppm | 5.000In Stock15.000 On Order Expected 05-Nov-26 | Reel | RT | 1.74 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD071K82L TTI: RT0603BRD071K82L YAGEO Availability: 10.000In Stock25.000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/10W 1.82K ohm .1% 25ppm | 10.000In Stock25.000 On Order Expected 04-Feb-27 | Reel | RT | 1.82 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0730K9L TTI: RT0402BRD0730K9L YAGEO Availability: 10.000In Stock10.000 On Order Expected 12-Jan-27 Thin Film Resistors - SMD 1/16W 30.9K ohm .1% 25ppm | 10.000In Stock10.000 On Order Expected 12-Jan-27 | Reel | RT | 30.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0721K5L TTI: RT0603BRD0721K5L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10W 21.5K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 21.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0722K6L TTI: RT0603BRD0722K6L YAGEO Availability: 5.000In Stock5.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 1/10W 22.6K ohm .1% 25ppm | 5.000In Stock5.000 On Order Expected 18-Feb-27 | Reel | RT | 22.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |