Thin Film Resistors - SMD
1.330.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0603BRD07182KL TTI: RT0603BRD07182KL YAGEO Availability: 105.000In StockThin Film Resistors - SMD 1/10W 182K ohm .1% 25ppm | 105.000In Stock | Reel | RT | 182 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206FRE0747RL TTI: RT1206FRE0747RL YAGEO Availability: 60.000In Stock105.000 On Order Expected 05-Nov-26 Limited Supply Thin Film Resistors - SMD 1/4W 47 ohm 1% 50ppm | 60.000In Stock105.000 On Order Expected 05-Nov-26 Limited Supply | Reel | RT | 47 Ohms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603FRE0768K1L TTI: RT0603FRE0768K1L YAGEO Availability: 155.000In Stock20.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 1/10W 68.1K ohm 1% 50ppm | 155.000In Stock20.000 On Order Expected 18-Feb-27 | Reel | RT | 68.1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE07110KL TTI: RT0805FRE07110KL YAGEO Availability: 5.000In Stock5.000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 1/8W 110K ohm 1% 50ppm | 5.000In Stock5.000 On Order Expected 02-Dec-26 | Reel | RT | 110 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD071K78L TTI: RT0603BRD071K78L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10W 1.78K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 1.78 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW12061M00BEEA TTI: TNPW12061M00BEEA Vishay Availability: 115.000In Stock100.000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD 1Mohms .1% 25ppm | 115.000In Stock100.000 On Order Expected 08-Feb-27 | Reel | TNPW e3 | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: RT0603DRE07100KL TTI: RT0603DRE07100KL YAGEO Availability: 15.000In StockThin Film Resistors - SMD 100K OHM .5% 50PPM | 15.000In Stock | Reel | RT | 100 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C3002FP500 TTI: MCT06030C3002FP500 Vishay / Beyschlag Availability: 45.000In StockThin Film Resistors - SMD .1W 30Kohms 1% 0603 50ppm Auto | 45.000In Stock | Reel | MCT - Professional | 30 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: PCF0603R-100KBI TTI: PCF0603R-100KBI Welwyn Components / TT Electronics Availability: 20.000In StockThin Film Resistors - SMD 0603 100 Kohms 0.1% 25 PPM | 20.000In Stock | Reel | PCF | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.787 mm (0.031 in) | 0.533 mm (0.021 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: PCF0805R-10KBI TTI: PCF0805R-10KBI Welwyn Components / TT Electronics Availability: 15.000In StockThin Film Resistors - SMD 0805 10 Kohms 0.1% 25 PPM | 15.000In Stock | Reel | PCF | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.24 mm (0.049 in) | 0.533 mm (0.021 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 100 V | ||
Mfr: MCT0603MD1002BP500 TTI: MCT0603MD1002BP500 Vishay / Beyschlag Availability: 670.000In StockThin Film Resistors - SMD .1W 10Kohms 0.1% 0603 25ppm Auto | 670.000In Stock | Reel | MCT AT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: ERA-6AEB473V TTI: ERA-6AEB473V Panasonic Industry Availability: 15.000In StockThin Film Resistors - SMD 0805 1/8W 47Kohms | 15.000In Stock | Reel | ERA-xA | 47 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT1206FRE075K6L TTI: RT1206FRE075K6L YAGEO Availability: 80.000In Stock35.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/4W 5.6K ohm 1% 50ppm | 80.000In Stock35.000 On Order Expected 23-Oct-26 | Reel | RT | 5.6 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0402FRE07240RL TTI: RT0402FRE07240RL YAGEO Availability: 220.000In Stock290.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 240 OHM 1% 50PPM 1/1 6W | 220.000In Stock290.000 On Order Expected 18-Feb-27 | Reel | RT | 240 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE0718RL TTI: RT0603FRE0718RL YAGEO Availability: 15.000In Stock95.000 On Order Expected 02-Dec-26 Limited Supply Thin Film Resistors - SMD 1/10W 18 ohm 1% 50ppm | 15.000In Stock95.000 On Order Expected 02-Dec-26 Limited Supply | Reel | RT | 18 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD076K81L TTI: RT0805BRD076K81L YAGEO Availability: 625.000In StockThin Film Resistors - SMD 1/8W 6.81K ohm .1% 2 5ppm | 625.000In Stock | Reel | RT | 6.81 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE07499RL TTI: RT0603FRE07499RL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10W 499 ohm 1% 50ppm | 20.000In Stock | Reel | RT | 499 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07560KL TTI: RT0603FRE07560KL YAGEO Availability: 390.000In StockThin Film Resistors - SMD 1/10W 560K ohm 1% 50ppm | 390.000In Stock | Reel | RT | 560 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0733K2L TTI: RT0603FRE0733K2L YAGEO Availability: 1.035.000In StockThin Film Resistors - SMD 1/10W 33.2K ohm 1% 50ppm | 1.035.000In Stock | Reel | RT | 33.2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE072K4L TTI: RT0805FRE072K4L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 2.4K OHM.125W 1% 50PPM | 5.000In Stock | Reel | RT | 2.4 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: TNPW0402100RBEED TTI: TNPW0402100RBEED Vishay Availability: 30.000In StockThin Film Resistors - SMD 100ohms .1% 25ppm | 30.000In Stock | Reel | TNPW e3 | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0603FRE07300RL TTI: RT0603FRE07300RL YAGEO Availability: 110.000In Stock70.000 On Order Expected 19-Nov-26 Thin Film Resistors - SMD 1/10W 300 ohm 1% 50p pm | 110.000In Stock70.000 On Order Expected 19-Nov-26 | Reel | RT | 300 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07620KL TTI: RT0603FRE07620KL YAGEO Availability: 50.000In Stock110.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 620K ohm 1% 50ppm | 50.000In Stock110.000 On Order Expected Limited Supply | Reel | RT | 620 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07430KL TTI: RT0603BRD07430KL YAGEO Availability: 10.000In Stock70.000 On Order Expected 05-Nov-26 Thin Film Resistors - SMD 1/10W 430K ohm .1% 25ppm | 10.000In Stock70.000 On Order Expected 05-Nov-26 | Reel | RT | 430 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07422KL TTI: RT0603BRD07422KL YAGEO Availability: 35.000In Stock45.000 On Order Expected 03-Dec-26 Thin Film Resistors - SMD 1/10W 422K ohm .1% 25ppm | 35.000In Stock45.000 On Order Expected 03-Dec-26 | Reel | RT | 422 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |