Thin Film Resistors - SMD
1.330.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0603BRD076K49L TTI: RT0603BRD076K49L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10W 6.49K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 6.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD07240RL TTI: RT0805BRD07240RL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/8W 240 ohm .1% 25p pm | 20.000In Stock | Reel | RT | 240 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD071K62L TTI: RT0603BRD071K62L YAGEO Availability: 10.000In Stock20.000 On Order Expected 28-Dec-26 Thin Film Resistors - SMD 1/10W 1.62K ohm .1% 25ppm | 10.000In Stock20.000 On Order Expected 28-Dec-26 | Reel | RT | 1.62 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0747K5L TTI: RT0805BRD0747K5L YAGEO Availability: 35.000In Stock25.000 On Order Expected 19-Nov-26 Thin Film Resistors - SMD 1/8W 47.5K ohm .1% 25ppm | 35.000In Stock25.000 On Order Expected 19-Nov-26 | Reel | RT | 47.5 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD072K43L TTI: RT0603BRD072K43L YAGEO Availability: 25.000In StockThin Film Resistors - SMD 1/10W 2.43K ohm .1% 25ppm | 25.000In Stock | Reel | RT | 2.43 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0768K1L TTI: RT0805BRD0768K1L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/8W 68.1K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 68.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD07510RL TTI: RT0402BRD07510RL YAGEO Availability: 10.000In Stock10.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/16W 510 ohm .1% 25 ppm | 10.000In Stock10.000 On Order Expected 23-Oct-26 | Reel | RT | 510 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD07332KL TTI: RT0805BRD07332KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 1/8W 332K ohm .1% 25ppm | 25.000In Stock | Reel | RT | 332 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RN73H1JTTD1002B10 TTI: RN73H1JTTD1002B10 KOA Speer Availability: 5.000In Stock30.000 On Order Expected Thin Film Resistors - SMD 10kOhm,0603,0.1%,10p pm,100mW,75V | 5.000In Stock30.000 On Order Expected | Reel | RN73H | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0603FRE074R7L TTI: RT0603FRE074R7L YAGEO Availability: 65.000In StockThin Film Resistors - SMD 1/10W 4.7 ohm 1% 50p pm | 65.000In Stock | Reel | RT | 4.7 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73H1JTTD1004B25 TTI: RN73H1JTTD1004B25 KOA Speer Availability: 50.000In StockThin Film Resistors - SMD 1MOhm,0603,0.1%,25pp | 50.000In Stock | Reel | RN73H | 1 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: MCT06030D2002BP500 TTI: MCT06030D2002BP500 Vishay / Beyschlag Availability: 25.000In Stock145.000 On Order Expected Thin Film Resistors - SMD .032W 20Kohm 0.1% 0603 25ppm | 25.000In Stock145.000 On Order Expected | Reel | MCT - Precision | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD07121KL TTI: RT0402BRD07121KL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/16W 121K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 121 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0719K6L TTI: RT0603BRD0719K6L YAGEO Availability: 10.000In Stock5.000 On Order Expected 05-Nov-26 Thin Film Resistors - SMD 1/10W 19.6K ohm .1% 25ppm | 10.000In Stock5.000 On Order Expected 05-Nov-26 | Reel | RT | 19.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD073K65L TTI: RT0603BRD073K65L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/10W 3.65K ohm .1% 25ppm | 5.000In Stock | Reel | RT | 3.65 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRB074K7L TTI: RT0805BRB074K7L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 4.7K OHM.125W .1% 10PPM | 10.000In Stock | Reel | RT | 4.7 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD07160KL TTI: RT0603BRD07160KL YAGEO Availability: 15.000In Stock20.000 On Order Expected Thin Film Resistors - SMD 1/10W 160K ohm .1% 25ppm | 15.000In Stock20.000 On Order Expected | Reel | RT | 160 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73H1JTTD1001B25 TTI: RN73H1JTTD1001B25 KOA Speer Availability: 75.000In StockThin Film Resistors - SMD 1kOhm,0603,0.1%,25pp | 75.000In Stock | Reel | RN73H | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: ERA-6AEB153V TTI: ERA-6AEB153V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 15Kohm 1/8W .1% 25ppm | 5.000In Stock | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT0603BRD071K21L TTI: RT0603BRD071K21L YAGEO Availability: 20.000In StockLimited Supply Thin Film Resistors - SMD 1/10W 1.21K ohm .1% 25ppm | 20.000In StockLimited Supply | Reel | RT | 1.21 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB223X TTI: ERA-2AEB223X Panasonic Industry Availability: 20.000In StockThin Film Resistors - SMD 0402 1/16W 22Kohms | 20.000In Stock | Reel | ERA-xA | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RT0805BRD0739KL TTI: RT0805BRD0739KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 1/8W 39K ohm .1% 25ppm | 25.000In Stock | Reel | RT | 39 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805BRD071K21L TTI: RT0805BRD071K21L YAGEO Availability: 15.000In StockThin Film Resistors - SMD 1/8W 1.21K ohm .1% 25ppm | 15.000In Stock | Reel | RT | 1.21 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRB071KL TTI: RT0402BRB071KL YAGEO Availability: 20.000In Stock10.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/16W 1K ohm .1% 10p pm | 20.000In Stock10.000 On Order Expected 23-Oct-26 | Reel | RT | 1 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD071K1L TTI: RT0805BRD071K1L YAGEO Availability: 10.000In Stock10.000 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 1/8W 1.1K ohm .1% 25ppm | 10.000In Stock10.000 On Order Expected 08-Apr-27 | Reel | RT | 1.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V |