Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0402BRD07510RL TTI: RT0402BRD07510RL YAGEO Availability: 10.000In Stock10.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/16W 510 ohm .1% 25 ppm | 10.000In Stock10.000 On Order Expected 23-Oct-26 | Reel | RT | 510 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0805BRD07332KL TTI: RT0805BRD07332KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 1/8W 332K ohm .1% 25ppm | 25.000In Stock | Reel | RT | 332 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: MCT06030D2002BP500 TTI: MCT06030D2002BP500 Vishay / Beyschlag Availability: 25.000In Stock145.000 On Order Expected Thin Film Resistors - SMD .032W 20Kohm 0.1% 0603 25ppm | 25.000In Stock145.000 On Order Expected | Reel | MCT - Precision | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD07121KL TTI: RT0402BRD07121KL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/16W 121K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 121 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RN73H1JTTD1002B10 TTI: RN73H1JTTD1002B10 KOA Speer Availability: 5.000In Stock30.000 On Order Expected Thin Film Resistors - SMD 10kOhm,0603,0.1%,10p pm,100mW,75V | 5.000In Stock30.000 On Order Expected | Reel | RN73H | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73H1ETTP3571B25 TTI: RN73H1ETTP3571B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 3.57kOhm,0402,0.1%,2 5ppm,63mW,50V | 10.000In Stock | Reel | RN73H | 3.57 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: AT0603BRD07511RL TTI: AT0603BRD07511RL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 0603 511Ohms 0.1 % 25PPM 100mW AECQ200 | 5.000In Stock | Reel | AT | 511 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030D2491BP100 TTI: MCT06030D2491BP100 Vishay / Beyschlag Availability: 3.000In StockThin Film Resistors - SMD .032W 2.49Kohms 0.1% 0603 25ppm | 3.000In Stock | Reel | MCT - Precision | 2.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: MCU08050C4302FP500 TTI: MCU08050C4302FP500 Vishay / Beyschlag Availability: 30.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 30.000In Stock | Reel | MCU - Professional | 43 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: AT0603BRD075K6L TTI: AT0603BRD075K6L YAGEO Availability: 15.000In StockThin Film Resistors - SMD 0603 5.6kOhms 0.1 % 25PPM 100mW AECQ200 | 15.000In Stock | Reel | AT | 5.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020C3903FE000 TTI: MCS04020C3903FE000 Vishay / Beyschlag Availability: 50.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 50.000In Stock | Reel | MCS - Professional | 390 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: MCT06030D1152BP500 TTI: MCT06030D1152BP500 Vishay / Beyschlag Availability: 35.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 35.000In Stock | Reel | MCT - Precision | 11.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW060315K0BETA TTI: TNPW060315K0BETA Vishay Availability: 5.000In StockThin Film Resistors - SMD 15Kohms .1% 25ppm | 5.000In Stock | Reel | TNPW | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031502BT | |||
Mfr: ERA-6AEB912V TTI: ERA-6AEB912V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 9.1Kohms | 5.000In Stock | Reel | ERA-xA | 9.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: MCU08050C4301FP500 TTI: MCU08050C4301FP500 Vishay / Beyschlag Availability: 30.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 30.000In Stock | Reel | MCU - Professional | 4.3 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: AT0603FRE0715KL TTI: AT0603FRE0715KL YAGEO Availability: 210.000In StockThin Film Resistors - SMD 0603 15kOhms 1% 50PPM 15kOhms AECQ2 | 210.000In Stock | Reel | AT | 15 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73R1JTTD1203B25 TTI: RN73R1JTTD1203B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 120K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 120 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD3902B25 TTI: RN73R1JTTD3902B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 39K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 39 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R2BTTD1802B25 TTI: RN73R2BTTD1802B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 18K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 18 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | |||
Mfr: MCT0603MD3002BP500 TTI: MCT0603MD3002BP500 Vishay Availability: 10.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 10.000In Stock | Reel | MCT AT | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: MCT0603MD1301BP500 TTI: MCT0603MD1301BP500 Vishay Availability: 5.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 5.000In Stock | Reel | MCT AT | 1.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: MCT0603MD3903BP500 TTI: MCT0603MD3903BP500 Vishay / Beyschlag Availability: 45.000In StockThin Film Resistors - SMD 390K OHM .1% 25PPM | 45.000In Stock | Reel | MCT AT | 390 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: TNPU080547K0BZEN00 TTI: TNPU080547K0BZEN00 Vishay / Draloric Availability: 8.000In StockThin Film Resistors - SMD 47K OHM.125W .1% 5PPM | 8.000In Stock | Reel | TNPU e3 | 47 kOhms | 0.1 % | 5 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: RN73R1JTTD1801B25 TTI: RN73R1JTTD1801B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 1.8K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 1.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD5112B25 TTI: RN73R1JTTD5112B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 51.1K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 51.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V |