Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT1206FRE072K7L TTI: RT1206FRE072K7L YAGEO Availability: 5.000In Stock10.000 On Order Expected 12-Jan-27 Thin Film Resistors - SMD 1/4W 2.7K ohm 1% 50ppm | 5.000In Stock10.000 On Order Expected 12-Jan-27 | Reel | RT | 2.7 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | ||||
Mfr: RT0805FRE0716KL TTI: RT0805FRE0716KL YAGEO Availability: 5.000In Stock5.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/8W 16K ohm 1% 50ppm | 5.000In Stock5.000 On Order Expected 23-Oct-26 | Reel | RT | 16 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: RN73R1JTTD2701B25 TTI: RN73R1JTTD2701B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 2.7K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 2.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: TNPW060330K1BECN TTI: TNPW060330K1BECN Vishay Availability: 1.000In Stock2.000 On Order Expected 08-Mar-27 Thin Film Resistors - SMD 30.1Kohms .1% 25ppm | 1.000In Stock2.000 On Order Expected 08-Mar-27 | Reel | TNPW | 30.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 75 V | TNPW06033012BR52 TNPW060330K1BEBD | |||
Mfr: ERA-3AEB1153V TTI: ERA-3AEB1153V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 115Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 115 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020C2001FE000 TTI: MCS04020C2001FE000 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD .063W 2Kohms 1% 0402 50ppm Auto | 10.000In Stock | Reel | MCS - Professional | 2 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: AT0603FRE072KL TTI: AT0603FRE072KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 2k Ohms 1% 0603 -55C / +155C AEC-Q200 | 25.000In Stock | Reel | AT | 2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW08054K02BEEN TTI: TNPW08054K02BEEN Vishay Availability: 2.000In StockThin Film Resistors - SMD 4.02Kohms .1% 25ppm | 2.000In Stock | Reel | TNPW e3 | 4.02 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: RT0603BRC071K1L TTI: RT0603BRC071K1L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1.1K OHM .1W .1% 15PPM | 5.000In Stock | Reel | RT | 1.1 kOhms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: MCS04020D1211BE000 TTI: MCS04020D1211BE000 Vishay Availability: 10.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 10.000In Stock | Reel | MCS - Precision | 1.21 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: MCT0603MD3003BP500 TTI: MCT0603MD3003BP500 Vishay / Beyschlag Availability: 15.000In StockThin Film Resistors - SMD 300K OHM .1% 25PPM | 15.000In Stock | Reel | |||||||||||||||||
Mfr: MCT0603MD1502BP500 TTI: MCT0603MD1502BP500 Vishay Availability: 55.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 55.000In Stock | Reel | MCT AT | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: RN73R2ATTD4990B25 TTI: RN73R2ATTD4990B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 499 ohm 0.1% 0.125W | 5.000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R1JTTD1372B25 TTI: RN73R1JTTD1372B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 13.7K OHM .1W .1% 25PPM | 5.000In Stock | Reel | RN73R | 13.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | ||||
Mfr: RN73R1JTTD5102B25 TTI: RN73R1JTTD5102B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 51K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 51 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1ETTP4701B25 TTI: RN73R1ETTP4701B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 4.7K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 4.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R2BTTD24R0B25 TTI: RN73R2BTTD24R0B25 KOA Speer Availability: 90.000In Stock170.000 On Order Expected Thin Film Resistors - SMD 24 ohm 0.1% 25 ppm | 90.000In Stock170.000 On Order Expected | Reel | RN73R | 24 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | |||
Mfr: P-0402H4532BGTS TTI: P-0402H4532BGTS Vishay Availability: 500In StockThin Film Resistors - SMD 45.3K OHM 0.1% 50PPM | 500In Stock | Reel | P-NS | 45.3 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 50 mW (1/20 W) | 75 V | |||||
Mfr: TNPW060349K9BEEA TTI: TNPW060349K9BEEA Vishay Availability: 85.000In StockThin Film Resistors - SMD 49.9Kohms .1% 25ppm | 85.000In Stock | Reel | TNPW e3 | 49.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RN73R2ATTD2003B25 TTI: RN73R2ATTD2003B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 200K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: ERA-3AEB1821V TTI: ERA-3AEB1821V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 1.82Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 1.82 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB5902X TTI: ERA-2AEB5902X Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0402 59Kohm .1% AEC-Q200 | 10.000In Stock | Reel | ERA-xA | 59 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB2490X TTI: ERA-2AEB2490X Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0402 249ohm .1% AEC-Q200 | 10.000In Stock | Reel | ERA-xA | 249 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW04023K30BEED TTI: TNPW04023K30BEED Vishay Availability: 10.000In StockThin Film Resistors - SMD 1/16W 3.3Kohm .1% 25ppm | 10.000In Stock | Reel | TNPW e3 | 3.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-3AEB3402V TTI: ERA-3AEB3402V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 34Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 34 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |