Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73R2ATTD1000B25 TTI: RN73R2ATTD1000B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R1JTTD3001B25 TTI: RN73R1JTTD3001B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 3K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R2ATTD4701B25 TTI: RN73R2ATTD4701B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 4.7K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 4.7 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: MCS04020D1001BE000 TTI: MCS04020D1001BE000 Vishay / Beyschlag Availability: 130.000In StockThin Film Resistors - SMD 1/16W 0.1% 1kOhms | 130.000In Stock | Reel | MCS - Precision | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: ERA-3AEB184V TTI: ERA-3AEB184V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 1/10W 180Kohms | 5.000In Stock | Reel | ERA-xA | 180 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB201V TTI: ERA-3AEB201V Panasonic Industry Availability: 15.000In StockThin Film Resistors - SMD 0603 1/10W 200ohms 0.1% 25ppm | 15.000In Stock | Reel | ERA-xA | 200 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB9761V TTI: ERA-3AEB9761V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0603 9.76Kohm 0.1% 25ppm | 10.000In Stock | Reel | ERA-xA | 9.76 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-8AEB103V TTI: ERA-8AEB103V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 1206 10Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: ERA-8AEB104V TTI: ERA-8AEB104V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 1206 100Kohm 0.1% 25ppm | 10.000In Stock | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: AT0603FRE072K7L TTI: AT0603FRE072K7L YAGEO Availability: 205.000In StockThin Film Resistors - SMD 0603 2.7kOhms 1% 50PPM 2.7kOhms AECQ2 | 205.000In Stock | Reel | AT | 2.7 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73R2BTTD4002B25 TTI: RN73R2BTTD4002B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 40K OHM .25W .1% 25PPM | 5.000In Stock | Reel | RN73R | 40 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 400 mW | 200 V | ||||
Mfr: ERA-3AEB3482V TTI: ERA-3AEB3482V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 34.8Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 34.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE074K3L TTI: RT0805FRE074K3L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 4.3K OHM.125W 1% 50PPM | 5.000In Stock | Reel | RT | 4.3 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: TNPW060324K9BEEA TTI: TNPW060324K9BEEA Vishay Availability: 10.000In StockThin Film Resistors - SMD 24.9Kohms .1% 25ppm | 10.000In Stock | Reel | TNPW e3 | 24.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RT0402BRD0715K4L TTI: RT0402BRD0715K4L YAGEO Availability: 20.000In Stock10.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/16W 15.4K ohm .1% 25ppm | 20.000In Stock10.000 On Order Expected 23-Oct-26 | Reel | RT | 15.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RN73R1JTTD1501B25 TTI: RN73R1JTTD1501B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 1.5K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: TNPW040247K0BEED TTI: TNPW040247K0BEED Vishay Availability: 70.000In StockThin Film Resistors - SMD 1/16W 47Kohm .1% 25ppm | 70.000In Stock | Reel | TNPW e3 | 47 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-6AEB223V TTI: ERA-6AEB223V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0805 1/8W 22Kohms | 10.000In Stock | Reel | ERA-xA | 22 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: RN73H1ETTP1092F50 TTI: RN73H1ETTP1092F50 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 10.9kOhm,0402,1%,50p pm,63mW,50V | 10.000In Stock | Reel | RN73H | 10.9 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: TNPW06033K36BEEA TTI: TNPW06033K36BEEA Vishay Availability: 0In StockThin Film Resistors - SMD 3.36Kohms .1% 25ppm | 0In Stock | Reel | TNPW e3 | 3.36 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RT0603FRE075K49L TTI: RT0603FRE075K49L YAGEO Availability: 25.000In StockThin Film Resistors - SMD 1/10W 5.49K ohm 1% 50ppm | 25.000In Stock | Reel | RT | 5.49 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW060338K3BECN TTI: TNPW060338K3BECN Vishay Availability: 1.000In StockThin Film Resistors - SMD 38.3Kohms .1% 25ppm | 1.000In Stock | Reel | TNPW | 38.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 75 V | TNPW060338K3BEBD | |||
Mfr: ERA-3AEB512V TTI: ERA-3AEB512V Panasonic Industry Availability: 115.000In StockThin Film Resistors - SMD 0603 5.1Kohm 1/10W AEC-Q200 | 115.000In Stock | Reel | ERA-xA | 5.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB391V TTI: ERA-3AEB391V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 1/10W 390ohms | 5.000In Stock | Reel | ERA-xA | 390 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206FRE074K99L TTI: RT1206FRE074K99L YAGEO Availability: 5.000In Stock5.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 1/4W 4.99K ohm 1% 50ppm | 5.000In Stock5.000 On Order Expected 23-Oct-26 | Reel | RT | 4.99 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V |