Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AT0603BRD075K1L TTI: AT0603BRD075K1L YAGEO Availability: 50.000In StockThin Film Resistors - SMD 0603 5.1kOhms 0.1 % 25PPM 100mW AECQ200 | 50.000In Stock | Reel | AT | 5.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB8660V TTI: ERA-3AEB8660V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 866ohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 866 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT1206BRD075K62L TTI: RT1206BRD075K62L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/4W 5.62K ohm .1% 25ppm | 5.000In Stock | Reel | RT | 5.62 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0402DRE07200RL TTI: RT0402DRE07200RL YAGEO Availability: 70.000In StockThin Film Resistors - SMD 200 OHM.0625W.5% 50PPM | 70.000In Stock | Reel | RT | 0.5 % | 0402 | 1005 | - 55 C | + 155 C | ||||||||||
Mfr: RT0805FRE076K19L TTI: RT0805FRE076K19L YAGEO Availability: 0In StockThin Film Resistors - SMD 1/8W 6.19K ohm 1% 50ppm | 0In Stock | Reel | RT | 6.19 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: ERA-3AEB6652V TTI: ERA-3AEB6652V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 66.5Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 66.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB7152V TTI: ERA-3AEB7152V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 71.5Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 71.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: MCT0603MD1501BP500 TTI: MCT0603MD1501BP500 Vishay / Beyschlag Availability: 35.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 35.000In Stock | Reel | MCT AT | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: RV0805Y1002BNTA TTI: RV0805Y1002BNTA Vishay Availability: 600In Stock14.500 On Order Expected Thin Film Resistors - SMD 10K OHM .2W .1% 10PPM | 600In Stock14.500 On Order Expected | Reel | ||||||||||||||||
Mfr: MCT06030D1783BP500 TTI: MCT06030D1783BP500 Vishay Availability: 15.000In StockThin Film Resistors - SMD 178K OHM .1% 25PPM | 15.000In Stock | Reel | MCT - Precision | 178 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS0402MD3301BE000 TTI: MCS0402MD3301BE000 Vishay / Beyschlag Availability: 20.000In StockThin Film Resistors - SMD 3.3K OHM .1% 25PPM | 20.000In Stock | Reel | MCS AT - Precision | 3.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | 130 mW | 50 V | |||
Mfr: MCT0603MD4991BP500 TTI: MCT0603MD4991BP500 Vishay Availability: 40.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 40.000In Stock | Reel | MCT AT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: RT0603BRC075K05L TTI: RT0603BRC075K05L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 5.05K OHM .1W .1% 15PPM | 5.000In Stock | Reel | RT | 5.05 kOhms | 0.1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 165 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: P1206Y1002BNTA TTI: P1206Y1002BNTA Vishay / Sfernice Availability: 3.000In StockThin Film Resistors - SMD 10K OHM .33W .1% 10PPM | 3.000In Stock | Reel | P | 10 kOhms | 0.1 % | 10 PPM / C | 1206 | 3216 | 3.06 mm (0.12 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 330 mW (1/3 W) | 200 V | |||
Mfr: ERA-6AEB244V TTI: ERA-6AEB244V Panasonic Industry Availability: 15.000In StockThin Film Resistors - SMD 0805 1/8W 240Kohms | 15.000In Stock | Reel | ERA-xA | 240 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3AEB620V TTI: ERA-3AEB620V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 1/10W 62ohms | 5.000In Stock | Reel | ERA-xA | 62 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB2801V TTI: ERA-6AEB2801V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 2.8Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 2.8 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: AT0603BRD0743KL TTI: AT0603BRD0743KL YAGEO Availability: 70.000In StockThin Film Resistors - SMD 0603 43kOhms 0.1 % 25PPM 100mW AECQ200 | 70.000In Stock | Reel | AT | 43 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: MCA1206MD1004BP500 TTI: MCA1206MD1004BP500 Vishay / Beyschlag Availability: 15.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 15.000In Stock | Reel | MCA AT | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 175 C | 520 mW | 200 V | |||
Mfr: RN73R2ATTD1003B10 TTI: RN73R2ATTD1003B10 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 100K ohm 0.1% 10 ppm | 5.000In Stock | Reel | RN73R | 100 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: MCT0603MD6802BP500 TTI: MCT0603MD6802BP500 Vishay / Beyschlag Availability: 45.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 45.000In Stock | Reel | MCT AT | 68 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: RN73R1JTTD1652B25 TTI: RN73R1JTTD1652B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 16.5K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 16.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD2401B25 TTI: RN73R1JTTD2401B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 2.4K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 2.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD3162B25 TTI: RN73R1JTTD3162B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 31.6K OHM .1W .1% 25PPM | 5.000In Stock | Reel | RN73R | 31.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1ETTP4990B25 TTI: RN73R1ETTP4990B25 KOA Speer Availability: 40.000In StockThin Film Resistors - SMD 499 OHM .063W.1% 25PPM | 40.000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V |