Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCT0603MD3002BP500 TTI: MCT0603MD3002BP500 Vishay Availability: 10.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 10.000In Stock | Reel | MCT AT | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD1301BP500 TTI: MCT0603MD1301BP500 Vishay Availability: 5.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 5.000In Stock | Reel | MCT AT | 1.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD3903BP500 TTI: MCT0603MD3903BP500 Vishay / Beyschlag Availability: 45.000In StockThin Film Resistors - SMD 390K OHM .1% 25PPM | 45.000In Stock | Reel | MCT AT | 390 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: TNPU080547K0BZEN00 TTI: TNPU080547K0BZEN00 Vishay / Draloric Availability: 8.000In StockThin Film Resistors - SMD 47K OHM.125W .1% 5PPM | 8.000In Stock | Reel | TNPU e3 | 47 kOhms | 0.1 % | 5 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RN73R1JTTD1801B25 TTI: RN73R1JTTD1801B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 1.8K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 1.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD5112B25 TTI: RN73R1JTTD5112B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 51.1K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 51.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1ETTP1502B25 TTI: RN73R1ETTP1502B25 KOA Speer Availability: 40.000In StockThin Film Resistors - SMD 15K ohm 0.1% 25 ppm | 40.000In Stock | Reel | RN73R | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1ETTP2202B25 TTI: RN73R1ETTP2202B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 22K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RT0603DRE07499KL TTI: RT0603DRE07499KL YAGEO Availability: 55.000In StockThin Film Resistors - SMD 1/10W 499K ohm .5% 50ppm | 55.000In Stock | Reel | RT | 499 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-6AEB113V TTI: ERA-6AEB113V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 11Kohms | 5.000In Stock | Reel | ERA-xA | 11 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RN73R2BTTD1003B25 TTI: RN73R2BTTD1003B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 100K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: MCT06030C2703FP500 TTI: MCT06030C2703FP500 Vishay / Beyschlag Availability: 40.000In StockThin Film Resistors - SMD .1W 270Kohms 1% 0603 50ppm | 40.000In Stock | Reel | MCT - Professional | 270 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603DRD0756KL TTI: RT0603DRD0756KL YAGEO Availability: 15.000In StockThin Film Resistors - SMD 56K OHM .1W .5% 25PPM | 15.000In Stock | Reel | RT | 56 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07392KL TTI: RT0603FRE07392KL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10W 392K ohm 1% 50ppm | 10.000In Stock | Reel | RT | 392 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-6AEB682V TTI: ERA-6AEB682V Panasonic Industry Availability: 30.000In StockThin Film Resistors - SMD 0805 1/8W 6.8Kohms | 30.000In Stock | Reel | ERA-xA | 6.8 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT0402BRD073K16L TTI: RT0402BRD073K16L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/16W 3.16K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 3.16 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE076K04L TTI: RT0402FRE076K04L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 6.04K OHM.0625W 1% 50PPM | 20.000In Stock | Reel | RT | 6.04 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD075K23L TTI: RT0603BRD075K23L YAGEO Availability: 0In StockThin Film Resistors - SMD 1/10W 5.23K ohm .1% 25ppm | 0In Stock | Reel | RT | 5.23 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE07330KL TTI: RT0805FRE07330KL YAGEO Availability: 15.000In StockThin Film Resistors - SMD 1/8W 330K ohm 1% 50ppm | 15.000In Stock | Reel | RT | 330 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT1206BRD0750KL TTI: RT1206BRD0750KL YAGEO Availability: 5.000In Stock10.000 On Order Expected 21-Jan-27 Thin Film Resistors - SMD 50K ohm 0.1% 25 ppm High-Precision | 5.000In Stock10.000 On Order Expected 21-Jan-27 | Reel | RT | 50 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 200 V | |||
Mfr: ERA-3AEB3741V TTI: ERA-3AEB3741V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 3.74Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 3.74 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB9092V TTI: ERA-3AEB9092V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0603 90.9Kohm 0.1% 25ppm | 10.000In Stock | Reel | ERA-xA | 90.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW0603120KBEEA TTI: TNPW0603120KBEEA Vishay Availability: 10.000In StockThin Film Resistors - SMD 120Kohms .1% 25ppm | 10.000In Stock | Reel | TNPW e3 | 120 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT0805BRE0720KL TTI: RT0805BRE0720KL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 20K Ohm 0.1% 1/8W 15 0 Volts 50ppm | 5.000In Stock | Reel | RT | 20 kOhms | 0.1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCS04020C1000FE000 TTI: MCS04020C1000FE000 Vishay / Beyschlag Availability: 210.000In StockThin Film Resistors - SMD .063W 100ohms 1% 0402 50ppm | 210.000In Stock | Reel | MCS - Professional | 100 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V |