Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0603BRC071KL TTI: RT0603BRC071KL YAGEO Availability: 5.000In Stock195.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 1K ohm .1% 15p pm | 5.000In Stock195.000 On Order Expected Limited Supply | Reel | RT | 1 kOhms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE074K7L TTI: RT0805FRE074K7L YAGEO Availability: 0In Stock255.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 4.7K ohm 1% 50ppm | 0In Stock255.000 On Order Expected Limited Supply | Reel | RT | 4.7 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE0747RL TTI: RT0603FRE0747RL YAGEO Availability: 75.000In Stock405.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 47 ohm 1% 50ppm | 75.000In Stock405.000 On Order Expected Limited Supply | Reel | RT | 47 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206FRE07150RL TTI: RT1206FRE07150RL YAGEO Availability: 40.000In Stock770.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 150 ohm 1% 50ppm | 40.000In Stock770.000 On Order Expected Limited Supply | Reel | RT | 150 Ohms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0402FRE07150RL TTI: RT0402FRE07150RL YAGEO Availability: 10.000In Stock580.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 150 OHM.0625W 1% 50PPM | 10.000In Stock580.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 150 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE0768KL TTI: RT0402FRE0768KL YAGEO Availability: 280.000In Stock1.870.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 68K ohm 1% 50ppm | 280.000In Stock1.870.000 On Order Expected Limited Supply | Reel | RT | 68 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0711KL TTI: RT0603BRD0711KL YAGEO Availability: 10.000In Stock230.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 11K ohm .1% 25 ppm | 10.000In Stock230.000 On Order Expected Limited Supply | Reel | RT | 11 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE0733RL TTI: RT0402FRE0733RL YAGEO Availability: 170.000In Stock70.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/16W 33 ohm 1% 50ppm | 170.000In Stock70.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 33 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE073K3L TTI: RT0603FRE073K3L YAGEO Availability: 85.000In Stock1.485.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 3.3K ohm 1% 50ppm | 85.000In Stock1.485.000 On Order Expected Limited Supply | Reel | RT | 3.3 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07270RL TTI: RT0603FRE07270RL YAGEO Availability: 60.000In Stock600.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 270 ohm 1% 50p pm | 60.000In Stock600.000 On Order Expected Limited Supply | Reel | RT | 270 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD074K7L TTI: RT0805BRD074K7L YAGEO Availability: 5.000In Stock645.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 4.7K ohm .1% 25ppm | 5.000In Stock645.000 On Order Expected Limited Supply | Reel | RT | 4.7 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE0713KL TTI: RT0603FRE0713KL YAGEO Availability: 100.000In Stock920.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 13K ohm 1% 50ppm | 100.000In Stock920.000 On Order Expected Limited Supply | Reel | RT | 13 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07120RL TTI: RT0603FRE07120RL YAGEO Availability: 65.000In Stock335.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 120 ohm 1% 50ppm | 65.000In Stock335.000 On Order Expected Limited Supply | Reel | RT | 120 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE075K1L TTI: RT0603FRE075K1L YAGEO Availability: 160.000In Stock1.515.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 5.1K ohm 1% 50ppm | 160.000In Stock1.515.000 On Order Expected Limited Supply | Reel | RT | 5.1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0724K9L TTI: RT0603BRD0724K9L YAGEO Availability: 45.000In Stock500.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 24.9K ohm .1% 25ppm | 45.000In Stock500.000 On Order Expected Limited Supply | Reel | RT | 24.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE072K7L TTI: RT0402FRE072K7L YAGEO Availability: 70.000In Stock870.000 On Order Expected Limited Supply Thin Film Resistors - SMD 2.7K OHM.0625W 1% 50PPM | 70.000In Stock870.000 On Order Expected Limited Supply | Reel | RT | 2.7 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0749K9L TTI: RT0603BRD0749K9L YAGEO Availability: 35.000In Stock1.700.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 49.9K ohm .1% 25ppm | 35.000In Stock1.700.000 On Order Expected Limited Supply | Reel | RT | 49.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD073KL TTI: RT0603BRD073KL YAGEO Availability: 30.000In Stock790.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 3K ohm .1% 25p pm | 30.000In Stock790.000 On Order Expected Limited Supply | Reel | RT | 3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07330KL TTI: RT0603FRE07330KL YAGEO Availability: 0In Stock2.480.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 330K ohm 1% 50 ppm | 0In Stock2.480.000 On Order Expected Limited Supply | Reel | RT | 330 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0739KL TTI: RT0603BRD0739KL YAGEO Availability: 0In Stock365.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 39K ohm .1% 25ppm | 0In Stock365.000 On Order Expected Limited Supply | Reel | RT | 39 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD072KL TTI: RT0402BRD072KL YAGEO Availability: 30.000In Stock940.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 2K ohm .1% 25p pm | 30.000In Stock940.000 On Order Expected Limited Supply | Reel | RT | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3ARB104V TTI: ERA-3ARB104V Panasonic Industry Availability: 25.000In StockThin Film Resistors - SMD 0603 100Kohm 0.1% 10ppm AEC-Q200 | 25.000In Stock | Reel | ERA-xA | 100 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT1206BRD0710KL TTI: RT1206BRD0710KL YAGEO Availability: 95.000In Stock525.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 10K ohm .1% 25ppm | 95.000In Stock525.000 On Order Expected Limited Supply | Reel | RT | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RN73R1ETTP1002B25 TTI: RN73R1ETTP1002B25 KOA Speer Availability: 20.000In Stock250.000 On Order Expected Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 20.000In Stock250.000 On Order Expected | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RT0603BRD075K6L TTI: RT0603BRD075K6L YAGEO Availability: 45.000In Stock1.060.000 On Order Expected Limited Supply Thin Film Resistors - SMD Thin Film SMD Chip 0603, 5.6kOhms, 0.1%, 75V | 45.000In Stock1.060.000 On Order Expected Limited Supply | Reel | RT | 5.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |