Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AHD100V TTI: ERA-3AHD100V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 10ohms 50ppm 0.5% AEC-Q200 | 5.000In Stock | Reel | ERA-xA | 10 Ohms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCU08050D1001BP500 TTI: MCU08050D1001BP500 Vishay / Beyschlag Availability: 15.000In StockThin Film Resistors - SMD .05W 1Kohms 0.1% 0805 25ppm | 15.000In Stock | Reel | MCU - Precision | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: RT0402FRE0728K7L TTI: RT0402FRE0728K7L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 28.7K OHM.0625W 1% 50PPM | 20.000In Stock | Reel | RT | 28.7 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT1206BRD07220RL TTI: RT1206BRD07220RL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/4W 220 ohm .1% 25ppm | 20.000In Stock | Reel | RT | 220 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | ||||
Mfr: RT0402BRE0782KL TTI: RT0402BRE0782KL YAGEO Availability: 10.000In Stock20.000 On Order Expected 12-Jan-27 Thin Film Resistors - SMD 82K OHM.0625W.1% 50PPM | 10.000In Stock20.000 On Order Expected 12-Jan-27 | Reel | RT | 82 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: MCS04020D3300BE100 TTI: MCS04020D3300BE100 Vishay / Beyschlag Availability: 5.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 5.000In Stock | Reel | MCS - Precision | 330 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: ERA-3AEB2152V TTI: ERA-3AEB2152V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 21.5Kohm 0.1% 25ppm | 5.000In Stock | Reel | ERA-xA | 21.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB1242V TTI: ERA-3AEB1242V Panasonic Industry Thin Film Resistors - SMD 0603 12.4Kohm 0.1% 25ppm | 0In Stock | Reel | ERA-xA | 12.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020C5603FE000 TTI: MCS04020C5603FE000 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 10.000In Stock | Reel | MCS - Professional | 560 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: MCT0603MD2201BP500 TTI: MCT0603MD2201BP500 Vishay / Beyschlag Availability: 75.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 75.000In Stock | Reel | MCT AT | 2.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: RN73R1ETTP1000B25 TTI: RN73R1ETTP1000B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1JTTD3921B25 TTI: RN73R1JTTD3921B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 3.92K OHM .1W .1% 25PPM | 5.000In Stock | Reel | RN73R | 3.92 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | ||||
Mfr: RN73R1JTTD4642B25 TTI: RN73R1JTTD4642B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 46.4K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 46.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD4751B25 TTI: RN73R1JTTD4751B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 4.75K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 4.75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: MCS04020D4751BE000 TTI: MCS04020D4751BE000 Vishay / Beyschlag Availability: 20.000In StockThin Film Resistors - SMD 1/16W 0.1% 4.75ohms | 20.000In Stock | Reel | MCS - Precision | 4.75 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: MCT0603MD1302BP500 TTI: MCT0603MD1302BP500 Vishay Availability: 20.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 20.000In Stock | Reel | MCT AT | 13 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: VT1206BRD07330KL TTI: VT1206BRD07330KL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 330K Ohm 1/4W 0.1% 1206 AEC-Q200 | 5.000In Stock | Reel | VT | 330 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | |||
Mfr: RN73R1ETTP4751B25 TTI: RN73R1ETTP4751B25 KOA Speer Availability: 40.000In StockThin Film Resistors - SMD 4.75K OHM .063W.1% 25PPM | 40.000In Stock | Reel | RN73R | 4.75 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1ETTP4992B25 TTI: RN73R1ETTP4992B25 KOA Speer Availability: 20.000In StockThin Film Resistors - SMD 49.9K ohm 0.1% .063W | 20.000In Stock | Reel | RN73R | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1JTTD3300B25 TTI: RN73R1JTTD3300B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 330 ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 330 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD3602B25 TTI: RN73R1JTTD3602B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 36K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 36 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD3900B25 TTI: RN73R1JTTD3900B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 390 ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 390 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: MCT06030C9103FP500 TTI: MCT06030C9103FP500 Vishay / Beyschlag Availability: 15.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 15.000In Stock | Reel | MCT - Professional | 910 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW06031K33BECN TTI: TNPW06031K33BECN Vishay Availability: 2.000In StockThin Film Resistors - SMD 1.33K OHM .1W .1% 25PPM | 2.000In Stock | Reel | TNPW | 1.33 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 75 V | ||||
Mfr: TNPW0603200RBECN TTI: TNPW0603200RBECN Vishay Availability: 1.000In StockThin Film Resistors - SMD 200ohms .1% 25ppm | 1.000In Stock | Reel | TNPW | 200 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 75 V | TNPW0603200RBEBD |