Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCF0805R-21K5BT1 TTI: PCF0805R-21K5BT1 Welwyn Components / TT Electronics Availability: 1.000In StockThin Film Resistors - SMD 0.1W 21.5K ohm 0.1% 25ppm | 1.000In Stock | Reel | PCF | 21.5 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 100 V | |||
Mfr: M55342E12B100BRT5 TTI: M55342E12B100BRT5 Vishay Availability: 1.000In Stock10.500 On Order Expected Limited Supply Thin Film Resistors - SMD MIL-PRF-55342 0603, 100kOhms, 0.1%, 25PPM, 50V | 1.000In Stock10.500 On Order Expected Limited Supply | Reel | M55342 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: AT0603BRD07180KL TTI: AT0603BRD07180KL YAGEO Availability: 30.000In StockThin Film Resistors - SMD 0603 180kOhms 0.1 % 25PPM 100mW AECQ200 | 30.000In Stock | Reel | AT | 180 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: AT0603BRD075K6L TTI: AT0603BRD075K6L YAGEO Availability: 15.000In StockThin Film Resistors - SMD 0603 5.6kOhms 0.1 % 25PPM 100mW AECQ200 | 15.000In Stock | Reel | AT | 5.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030D2491BP100 TTI: MCT06030D2491BP100 Vishay / Beyschlag Availability: 3.000In StockThin Film Resistors - SMD .032W 2.49Kohms 0.1% 0603 25ppm | 3.000In Stock | Reel | MCT - Precision | 2.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: M55342E12B1B00RWS TTI: M55342E12B1B00RWS Vishay Availability: 62In StockLimited Supply Thin Film Resistors - SMD 0603 1K .1% .1W 25PPM | 62In StockLimited Supply | EDWF | RCWPM | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: AT0603BRD07511RL TTI: AT0603BRD07511RL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 0603 511Ohms 0.1 % 25PPM 100mW AECQ200 | 5.000In Stock | Reel | AT | 511 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206BRD0750KL TTI: RT1206BRD0750KL YAGEO Availability: 5.000In Stock10.000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 50K ohm 0.1% 25 ppm High-Precision | 5.000In Stock10.000 On Order Expected 04-Feb-27 | Reel | RT | 50 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 200 V | ||||
Mfr: MCT0603MD3002BP500 TTI: MCT0603MD3002BP500 Vishay Availability: 10.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 10.000In Stock | Reel | MCT AT | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: MCS0402MD2001BE000 TTI: MCS0402MD2001BE000 Vishay Availability: 40.000In StockThin Film Resistors - SMD 2K OHM .1% 25PPM | 40.000In Stock | Reel | MCS AT - Precision | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | 130 mW | 50 V | ||||
Mfr: RN73R2BTTD1802B25 TTI: RN73R2BTTD1802B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 18K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 18 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | |||
Mfr: RN73R1JTTD3902B25 TTI: RN73R1JTTD3902B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 39K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 39 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R2ATTD1201B25 TTI: RN73R2ATTD1201B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 1.2K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 1.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: MCT0603MD1301BP500 TTI: MCT0603MD1301BP500 Vishay Availability: 5.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 5.000In Stock | Reel | MCT AT | 1.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | ||||
Mfr: AT0603FRE0715KL TTI: AT0603FRE0715KL YAGEO Availability: 120.000In StockThin Film Resistors - SMD 0603 15kOhms 1% 50PPM 15kOhms AECQ2 | 120.000In Stock | Reel | AT | 15 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: M55342E12B750ARWS TTI: M55342E12B750ARWS Vishay Availability: 25In StockLimited Supply Thin Film Resistors - SMD 0603 750 .1% .1W 25PPM | 25In StockLimited Supply | EDWF | |||||||||||||||||
Mfr: RT0603BRE0747K5L TTI: RT0603BRE0747K5L YAGEO Availability: 5.000In StockThin Film Resistors - SMD 47.5KOhm 0.1% 1/10W 75 Volts 50ppm | 5.000In Stock | Reel | RT | 47.5 kOhms | 0.1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: D55342E07B20B0RT5 TTI: D55342E07B20B0RT5 Vishay Availability: 500In StockLimited Supply Thin Film Resistors - SMD 1206 20K .1% .25W 25PPM | 500In StockLimited Supply | Reel | 55342 | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B20B0RTR | |||
Mfr: RT0603FRE071K58L TTI: RT0603FRE071K58L YAGEO Availability: 90.000In StockThin Film Resistors - SMD 1/10W 1.58K ohm 1% 50ppm | 90.000In Stock | Reel | RT | 1.58 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD0780K6L TTI: RT0402BRD0780K6L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/16W 80.6K ohm .1% 25ppm | 20.000In Stock | Reel | RT | 80.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: MCS04020C3903FE000 TTI: MCS04020C3903FE000 Vishay / Beyschlag Availability: 40.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 40.000In Stock | Reel | MCS - Professional | 390 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: TNPW06038K66BECN TTI: TNPW06038K66BECN Vishay Availability: 1.000In StockThin Film Resistors - SMD 8.66K OHM .1W .1% 25PPM | 1.000In Stock | Reel | TNPW | 8.66 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | TNPW06038661BR52 | ||
Mfr: ERA-6AEB513V TTI: ERA-6AEB513V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 51Kohms | 5.000In Stock | Reel | ERA-xA | 51 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: ERA-2AED102X TTI: ERA-2AED102X Panasonic Industry Availability: 30.000In Stock370.000 On Order Expected 23-Dec-27 Thin Film Resistors - SMD 0402 1.0Kohm .5% AEC-Q200 | 30.000In Stock370.000 On Order Expected 23-Dec-27 | Reel | ERA-xA | 1 kOhms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD0723K7L TTI: RT0402BRD0723K7L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 23.7 kOhms 25PPM/C 62.5mW 0.1% 0402 | 10.000In Stock | Reel | RT | 23.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V |