Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73R1JTTD2701B25 TTI: RN73R1JTTD2701B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 2.7K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 2.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD2001B25 TTI: RN73R2ATTD2001B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 2K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD2002B25 TTI: RN73R2ATTD2002B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD2003B25 TTI: RN73R2ATTD2003B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 200K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD4990B25 TTI: RN73R2ATTD4990B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 499 ohm 0.1% 0.125W | 5.000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: 4-2176453-2 TTI: 4-2176453-2 TE Connectivity / Holsworthy Availability: 5.000In StockThin Film Resistors - SMD CPF 0201 15K4 0.1% 25ppm 1K RL | 5.000In Stock | Reel | CPF | |||||||||||||||
Mfr: RN73R1ETTP6801B25 TTI: RN73R1ETTP6801B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 6.8K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 6.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1ETTP6802B25 TTI: RN73R1ETTP6802B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 68K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 68 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R2BTTD24R0B25 TTI: RN73R2BTTD24R0B25 KOA Speer Availability: 0In StockThin Film Resistors - SMD 24 ohm 0.1% 25 ppm | 0In Stock | Reel | RN73R | 24 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: MCT0603MD1101BP500 TTI: MCT0603MD1101BP500 Vishay / Beyschlag Availability: 5.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 5.000In Stock | Reel | MCT AT | 1.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: RT1206BRC071ML TTI: RT1206BRC071ML YAGEO Availability: 10.000In Stock10.000 On Order Expected 28-Dec-26 Thin Film Resistors - SMD 1M OHM .25W .1% 15PPM | 10.000In Stock10.000 On Order Expected 28-Dec-26 | Reel | RT | 0.1 % | ||||||||||||||
Mfr: AT0402BRD074K3L TTI: AT0402BRD074K3L YAGEO Availability: 10.000In Stock10.000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 4.3k Ohms 0.1% 0402 -55C / +155C AEC-Q200 | 10.000In Stock10.000 On Order Expected 04-Feb-27 | Reel | AT | 4.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: AT0603FRE072KL TTI: AT0603FRE072KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 2k Ohms 1% 0603 -55C / +155C AEC-Q200 | 25.000In Stock | Reel | AT | 2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0603BRC07500RL TTI: RT0603BRC07500RL YAGEO Availability: 40.000In StockThin Film Resistors - SMD 500 ohm 0.1% 15ppm H igh Stability | 40.000In Stock | Reel | RT | 500 Ohms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73H2ATTD1003B50 TTI: RN73H2ATTD1003B50 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 100K OHM.125W .1% 50PPM | 5.000In Stock | Reel | RN73H | 100 kOhms | 0.1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: ERA-8AEB241V TTI: ERA-8AEB241V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 1206 240ohm 0.1% 25ppm | 10.000In Stock | Reel | ERA-xA | 240 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: ERA-6AEB514V TTI: ERA-6AEB514V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 510Kohms | 5.000In Stock | Reel | ERA-xA | 510 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT1206FRE0733KL TTI: RT1206FRE0733KL YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/4W 33K ohm 1% 50ppm | 50.000In Stock | Reel | RT | 33 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: ERA-6AEB111V TTI: ERA-6AEB111V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 110ohms | 5.000In Stock | Reel | ERA-xA | 110 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: TNPW0603147RBECN TTI: TNPW0603147RBECN Vishay Availability: 5.000In StockThin Film Resistors - SMD 147 OHM .1W .1% 25PPM | 5.000In Stock | Reel | TNPW | 147 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: AT0402BRD0768K1L TTI: AT0402BRD0768K1L YAGEO Availability: 70.000In StockThin Film Resistors - SMD 0402 68.1kOhms 0.1 % 25PPM 62.5mW AECQ200 | 70.000In Stock | Reel | AT | 68.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: AT0603BRD071KL TTI: AT0603BRD071KL YAGEO Availability: 65.000In StockThin Film Resistors - SMD 0603 1kOhms 0.1 % 25PPM 100mW AEC-Q200 | 65.000In Stock | Reel | AT | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0805BRD0713KL TTI: RT0805BRD0713KL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/8W 13K ohm .1% 25ppm | 10.000In Stock | Reel | RT | 13 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCU08050D1002BP500 TTI: MCU08050D1002BP500 Vishay / Beyschlag Availability: 20.000In StockThin Film Resistors - SMD .05W 10Kohm 0.1% 0805 25ppm | 20.000In Stock | Reel | MCU - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402DRE073K4L TTI: RT0402DRE073K4L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 3.4K OHM.0625W.5% 50PPM | 10.000In Stock | Reel | RT | 3.4 kOhms | 0.5 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V |