Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCT06030D4703BP500 TTI: MCT06030D4703BP500 Vishay / Beyschlag Availability: 35.000In StockThin Film Resistors - SMD 470K OHM .1%25PPM | 35.000In Stock | Reel | MCT - Precision | 470 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: AT0603FRE07560RL TTI: AT0603FRE07560RL YAGEO Availability: 380.000In StockThin Film Resistors - SMD 560 Ohms 1% 0603 -55C / +155C AEC-Q200 | 380.000In Stock | Reel | AT | 560 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW060312K0BYEA TTI: TNPW060312K0BYEA Vishay Availability: 5.000In Stock75.000 On Order Expected Thin Film Resistors - SMD 12Kohms 0.1% 10ppm | 5.000In Stock75.000 On Order Expected | Reel | TNPW e3 | 12 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 100 V | |||
Mfr: RN73R1JTTD1182B25 TTI: RN73R1JTTD1182B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 11.8K OHM .1W .1% 25PPM | 10.000In Stock | Reel | RN73R | 11.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1ETTP5101B25 TTI: RN73R1ETTP5101B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 5.1K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 5.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD3321B25 TTI: RN73R1JTTD3321B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 3.32K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 3.32 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD1503B25 TTI: RN73R2ATTD1503B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 150K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R1JTTD4990B25 TTI: RN73R1JTTD4990B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 499 ohm 0.1% 0.1W | 5.000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD3322B25 TTI: RN73R2ATTD3322B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 33.2K OHM .1% 25PPM | 10.000In Stock | Reel | RN73R | 33.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R1JTTD6802B25 TTI: RN73R1JTTD6802B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 68K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 68 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD5602B25 TTI: RN73R1JTTD5602B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 56K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 56 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD3601B25 TTI: RN73R1JTTD3601B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 3.6K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 3.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2BTTD1002B10 TTI: RN73R2BTTD1002B10 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 10K ohm 0.1% 10 ppm | 10.000In Stock | Reel | RN73R | 10 kOhms | 0.1 % | 10 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RN73R2ATTD3303B25 TTI: RN73R2ATTD3303B25 KOA Speer Availability: 15.000In StockThin Film Resistors - SMD 330K ohm 0.1% 25 ppm | 15.000In Stock | Reel | RN73R | 330 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: 6-2176455-3 TTI: 6-2176455-3 TE Connectivity / Holsworthy Availability: 2.000In StockThin Film Resistors - SMD CPF 0402 487K 0.1% 25ppm 1K RL | 2.000In Stock | Reel | CPF | |||||||||||||||
Mfr: MCT0603MD7502BP500 TTI: MCT0603MD7502BP500 Vishay / Beyschlag Availability: 45.000In StockThin Film Resistors - SMD CECC 140401-801EZ | 45.000In Stock | Reel | MCT AT | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: M55342K12B1B00RWS TTI: M55342K12B1B00RWS Vishay Availability: 68In StockThin Film Resistors - SMD 0603 1K .1% .1W 25PPM | 68In Stock | EDWF | RCWPM | 1 kOhms | 0.1 % | 100 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||
Mfr: ERA-6AEB1212V TTI: ERA-6AEB1212V Panasonic Industry Availability: 15.000In StockThin Film Resistors - SMD 0805 12.1Kohm 0.1% 25ppm | 15.000In Stock | Reel | ERA-xA | 12.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: TNPW08051K00BYEN TTI: TNPW08051K00BYEN Vishay Availability: 6.000In StockThin Film Resistors - SMD 1Kohms .1% 10ppm | 6.000In Stock | Reel | TNPW e3 | 1 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 260 mW | 150 V | |||
Mfr: TNPW120610R0BEEN TTI: TNPW120610R0BEEN Vishay Availability: 5.000In StockThin Film Resistors - SMD 10ohms .1% 25ppm | 5.000In Stock | Reel | TNPW e3 | 10 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: RP0603BRD0722KL TTI: RP0603BRD0722KL YAGEO Availability: 295.000In Stock5.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10 Wa 22K Ohm 0.1% 0603 AEC-Q200 | 295.000In Stock5.000 On Order Expected 10-Dec-26 | Reel | RP | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD072KL TTI: RP0603BRD072KL YAGEO Availability: 300.000In StockThin Film Resistors - SMD 1/10 Wat 2K Ohm 0.1% 0603 AEC-Q200 | 300.000In Stock | Reel | RP | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD073K9L TTI: RP0603BRD073K9L YAGEO Availability: 30.000In StockThin Film Resistors - SMD 1/10Wa 3.9K Ohm 0.1% 0603 AEC-Q200 | 30.000In Stock | Reel | RP | 3.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD074K7L TTI: RP0603BRD074K7L YAGEO Availability: 10.000In Stock190.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10Wa 4.7K Ohm 0.1% 0603 AEC-Q200 | 10.000In Stock190.000 On Order Expected 10-Dec-26 | Reel | RP | 4.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD07560RL TTI: RP0603BRD07560RL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/10 Wa 560 Ohm 0.1% 0603 AEC-Q200 | 20.000In Stock | Reel | RP | 560 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |