Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP0402BRD073K3L TTI: RP0402BRD073K3L YAGEO Availability: 50.000In Stock550.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16Wa 3.3K Ohm 0.1% 0402 AEC-Q200 | 50.000In Stock550.000 On Order Expected 10-Dec-26 | Reel | RP | 3.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD0747KL TTI: RP0402BRD0747KL YAGEO Availability: 390.000In Stock10.000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 1/16 Wa 47K Ohm 0.1% 0402 AEC-Q200 | 390.000In Stock10.000 On Order Expected 09-Dec-26 | Reel | RP | 47 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0805BRD0724KL TTI: RP0805BRD0724KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 1/8 Wat 24K Ohm 0.1% 0805 AEC-Q200 | 25.000In Stock | Reel | RP | 24 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0402BRD077K5L TTI: RP0402BRD077K5L YAGEO Availability: 100.000In StockThin Film Resistors - SMD 1/16Wa 7.5K Ohm 0.1% 0402 AEC-Q200 | 100.000In Stock | Reel | RP | 7.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD078K2L TTI: RP0402BRD078K2L YAGEO Availability: 100.000In StockThin Film Resistors - SMD 1/16Wa 8.2K Ohm 0.1% 0402 AEC-Q200 | 100.000In Stock | Reel | RP | 8.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0603BRD07130KL TTI: RP0603BRD07130KL YAGEO Availability: 25.000In Stock5.000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 1/10Wa 130K Ohm 0.1% 0603 AEC-Q200 | 25.000In Stock5.000 On Order Expected 09-Dec-26 | Reel | RP | 130 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD071KL TTI: RP0603BRD071KL YAGEO Availability: 230.000In Stock670.000 On Order Expected 14-Jan-27 Thin Film Resistors - SMD 1/10 Wat 1K Ohm 0.1% 0603 AEC-Q200 | 230.000In Stock670.000 On Order Expected 14-Jan-27 | Reel | RP | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RN73R2ATTD1601B25 TTI: RN73R2ATTD1601B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 1.6K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 1.6 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD1211B25 TTI: RN73R2ATTD1211B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 1.21K OHM .1% 25PPM | 10.000In Stock | Reel | RN73R | 1.21 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD4991B25 TTI: RN73R2ATTD4991B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 4990 ohm 0.1% 0.125W | 10.000In Stock | Reel | RN73R | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD3001B25 TTI: RN73R2ATTD3001B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 3K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD8201B25 TTI: RN73R2ATTD8201B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 8.2K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 8.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RP0603BRD07100RL TTI: RP0603BRD07100RL YAGEO Availability: 200.000In StockThin Film Resistors - SMD 1/10 Wa 100 Ohm 0.1% 0603 AEC-Q200 | 200.000In Stock | Reel | RP | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0402BRD071K1L TTI: RP0402BRD071K1L YAGEO Availability: 70.000In Stock30.000 On Order Expected 14-Jan-27 Thin Film Resistors - SMD 1/16Wa 1.1K Ohm 0.1% 0402 AEC-Q200 | 70.000In Stock30.000 On Order Expected 14-Jan-27 | Reel | RP | 1.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD071KL TTI: RP0402BRD071KL YAGEO Availability: 560.000In Stock640.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16 Wat 1K Ohm 0.1% 0402 AEC-Q200 | 560.000In Stock640.000 On Order Expected 10-Dec-26 | Reel | RP | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD0724K9L TTI: RP0402BRD0724K9L YAGEO Availability: 150.000In Stock50.000 On Order Expected 14-Jan-27 Thin Film Resistors - SMD 1/16W 24.9K Ohm 0.1% 0402 AEC-Q200 | 150.000In Stock50.000 On Order Expected 14-Jan-27 | Reel | RP | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0805BRD071KL TTI: RP0805BRD071KL YAGEO Availability: 200.000In StockThin Film Resistors - SMD 1/8 Watt 1K Ohm 0.1% 0805 AEC-Q200 | 200.000In Stock | Reel | RP | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0805BRD071ML TTI: RP0805BRD071ML YAGEO Availability: 200.000In StockThin Film Resistors - SMD 1/8 Watt 1M Ohm 0.1% 0805 AEC-Q200 | 200.000In Stock | Reel | RP | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0805BRD072K49L TTI: RP0805BRD072K49L YAGEO Availability: 45.000In Stock5.000 On Order Expected 14-Jan-27 Thin Film Resistors - SMD 1/8Wa 2.49K Ohm 0.1% 0805 AEC-Q200 | 45.000In Stock5.000 On Order Expected 14-Jan-27 | Reel | RP | 2.49 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0402BRD074K7L TTI: RP0402BRD074K7L YAGEO Availability: 90.000In Stock410.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16Wa 4.7K Ohm 0.1% 0402 AEC-Q200 | 90.000In Stock410.000 On Order Expected 10-Dec-26 | Reel | RP | 4.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RN73R2ATTD3000B25 TTI: RN73R2ATTD3000B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 300 ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 300 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD4752B25 TTI: RN73R2ATTD4752B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 47.5K OHM.125W .1% 25PPM | 10.000In Stock | Reel | RN73R | 47.5 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 150 V | |||
Mfr: CRT0603ABY-1003ELF TTI: CRT0603ABY-1003ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD ResThinFilm 0603 100kR 0.1% 100mW TC25 | 25.000In Stock | Reel | CRT-A | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RN73R2ATTD1502B25 TTI: RN73R2ATTD1502B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 15K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD1802B25 TTI: RN73R2ATTD1802B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 18K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 18 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V |