Thin Film Resistors - SMD
1.363.900 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0603BRD0724K9L TTI: RT0603BRD0724K9L YAGEO Availability: 45.000In Stock500.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 24.9K ohm .1% 25ppm | 45.000In Stock500.000 On Order Expected Limited Supply | Reel | RT | 24.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE072K7L TTI: RT0402FRE072K7L YAGEO Availability: 70.000In Stock870.000 On Order Expected Limited Supply Thin Film Resistors - SMD 2.7K OHM.0625W 1% 50PPM | 70.000In Stock870.000 On Order Expected Limited Supply | Reel | RT | 2.7 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0749K9L TTI: RT0603BRD0749K9L YAGEO Availability: 35.000In Stock1.700.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 49.9K ohm .1% 25ppm | 35.000In Stock1.700.000 On Order Expected Limited Supply | Reel | RT | 49.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD073KL TTI: RT0603BRD073KL YAGEO Availability: 30.000In Stock790.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 3K ohm .1% 25p pm | 30.000In Stock790.000 On Order Expected Limited Supply | Reel | RT | 3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07330KL TTI: RT0603FRE07330KL YAGEO Availability: 0In Stock2.480.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 330K ohm 1% 50 ppm | 0In Stock2.480.000 On Order Expected Limited Supply | Reel | RT | 330 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0739KL TTI: RT0603BRD0739KL YAGEO Availability: 0In Stock365.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 39K ohm .1% 25ppm | 0In Stock365.000 On Order Expected Limited Supply | Reel | RT | 39 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD072KL TTI: RT0402BRD072KL YAGEO Availability: 30.000In Stock940.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 2K ohm .1% 25p pm | 30.000In Stock940.000 On Order Expected Limited Supply | Reel | RT | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3ARB104V TTI: ERA-3ARB104V Panasonic Industry Availability: 25.000In StockThin Film Resistors - SMD 0603 100Kohm 0.1% 10ppm AEC-Q200 | 25.000In Stock | Reel | ERA-xA | 100 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT1206BRD0710KL TTI: RT1206BRD0710KL YAGEO Availability: 95.000In Stock525.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 10K ohm .1% 25ppm | 95.000In Stock525.000 On Order Expected Limited Supply | Reel | RT | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603BRD077K5L TTI: RT0603BRD077K5L YAGEO Availability: 70.000In Stock1.135.000 On Order Expected Limited Supply Thin Film Resistors - SMD 7.5K OHM .1% 25PPM | 70.000In Stock1.135.000 On Order Expected Limited Supply | Reel | RT | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0768KL TTI: RT0603FRE0768KL YAGEO Availability: 55.000In Stock3.260.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 68K ohm 1% 50ppm | 55.000In Stock3.260.000 On Order Expected Limited Supply | Reel | RT | 68 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD074K99L TTI: RT0805BRD074K99L YAGEO Availability: 0In Stock430.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 4.99K ohm .1% 25ppm | 0In Stock430.000 On Order Expected Limited Supply | Reel | RT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE0775KL TTI: RT0603FRE0775KL YAGEO Availability: 70.000In Stock790.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 75K ohm 1% 50ppm | 70.000In Stock790.000 On Order Expected Limited Supply | Reel | RT | 75 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE077K5L TTI: RT0603FRE077K5L YAGEO Availability: 55.000In Stock825.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 7.5K ohm 1% 50ppm | 55.000In Stock825.000 On Order Expected Limited Supply | Reel | RT | 7.5 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD072K49L TTI: RT0603BRD072K49L YAGEO Availability: 45.000In Stock55.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 2.49K ohm .1% 25ppm | 45.000In Stock55.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 2.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD072K21L TTI: RT0603BRD072K21L YAGEO Availability: 0In Stock130.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 2.21K ohm .1% 25ppm | 0In Stock130.000 On Order Expected Limited Supply | Reel | RT | 2.21 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD07100RL TTI: RT0402BRD07100RL YAGEO Availability: 20.000In Stock290.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 100 ohm .1% 25 ppm | 20.000In Stock290.000 On Order Expected Limited Supply | Reel | RT | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE0749R9L TTI: RT0402FRE0749R9L YAGEO Availability: 10.000In Stock1.760.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 49.9 ohm 1% 50ppm | 10.000In Stock1.760.000 On Order Expected Limited Supply | Reel | RT | 49.9 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0716KL TTI: RT0603BRD0716KL YAGEO Availability: 20.000In Stock40.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 16K ohm .1% 25ppm | 20.000In Stock40.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE07220RL TTI: RT0603FRE07220RL YAGEO Availability: 355.000In Stock2.680.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 220 ohm 1% 50p pm | 355.000In Stock2.680.000 On Order Expected Limited Supply | Reel | RT | 220 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0733RL TTI: RT0603FRE0733RL YAGEO Availability: 230.000In Stock645.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 33 ohm 1% 50pp m | 230.000In Stock645.000 On Order Expected Limited Supply | Reel | RT | 33 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE071K2L TTI: RT0603FRE071K2L YAGEO Availability: 60.000In Stock565.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 1.2K ohm 1% 50ppm | 60.000In Stock565.000 On Order Expected Limited Supply | Reel | RT | 1.2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0733KL TTI: RT0603FRE0733KL YAGEO Availability: 55.000In Stock1.940.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 33K ohm 1% 50ppm | 55.000In Stock1.940.000 On Order Expected Limited Supply | Reel | RT | 33 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07120KL TTI: RT0603BRD07120KL YAGEO Availability: 45.000In Stock465.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 120K ohm .1% 25ppm | 45.000In Stock465.000 On Order Expected Limited Supply | Reel | RT | 120 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW040210K0BEED TTI: TNPW040210K0BEED Vishay Availability: 160.000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 160.000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V |