Thin Film Resistors - SMD
1.329.512 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCT0603MZ0000ZP500 TTI: MCT0603MZ0000ZP500 Vishay / Beyschlag Availability: 60.000In StockThin Film Resistors - SMD .1W ZEROohm Jumper | 60.000In Stock | Reel | MCT AT | 0 Ohms | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||||
Mfr: ERA-3AEB222V TTI: ERA-3AEB222V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 1/10W 2.2Kohms | 5.000In Stock | Reel | ERA-xA | 2.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW060320K0BEEA TTI: TNPW060320K0BEEA Vishay Availability: 45.000In Stock100.000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 45.000In Stock100.000 On Order Expected 08-Feb-27 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: ERA-6AEB203V TTI: ERA-6AEB203V Panasonic Industry Availability: 5.000In Stock5.000 On Order Expected 15-Apr-27 Thin Film Resistors - SMD 0805 1/8W 20Kohms | 5.000In Stock5.000 On Order Expected 15-Apr-27 | Reel | ERA-xA | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT0603BRD0791KL TTI: RT0603BRD0791KL YAGEO Availability: 0In Stock55.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 91K ohm .1% 25ppm | 0In Stock55.000 On Order Expected Limited Supply | Reel | RT | 91 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW060312K0BEEA TTI: TNPW060312K0BEEA Vishay Availability: 5.000In Stock25.000 On Order Expected Thin Film Resistors - SMD 12Kohms .1% 25ppm | 5.000In Stock25.000 On Order Expected | Reel | TNPW e3 | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT0805BRD0714KL TTI: RT0805BRD0714KL YAGEO Availability: 10.000In Stock165.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 14K ohm .1% 25ppm | 10.000In Stock165.000 On Order Expected Limited Supply | Reel | RT | 14 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402FRE075K6L TTI: RT0402FRE075K6L YAGEO Availability: 110.000In Stock710.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 5.6K ohm 1% 50ppm | 110.000In Stock710.000 On Order Expected Limited Supply | Reel | RT | 5.6 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB333V TTI: ERA-3AEB333V Panasonic Industry Availability: 10.000In Stock40.000 On Order Expected 05-Oct-26 Thin Film Resistors - SMD 0603 1/10W 33Kohms | 10.000In Stock40.000 On Order Expected 05-Oct-26 | Reel | ERA-xA | 33 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0402BRD0768KL TTI: RT0402BRD0768KL YAGEO Availability: 10.000In Stock60.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 68K ohm .1% 25 ppm | 10.000In Stock60.000 On Order Expected Limited Supply | Reel | RT | 68 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE076K81L TTI: RT0603FRE076K81L YAGEO Availability: 5.000In Stock50.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 6.81K ohm 1% 50ppm | 5.000In Stock50.000 On Order Expected Limited Supply | Reel | RT | 6.81 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRB07100KL TTI: RT0805BRB07100KL YAGEO Availability: 0In Stock550.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 100K ohm .1% 10ppm | 0In Stock550.000 On Order Expected Limited Supply | Reel | RT | 100 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603BRD0716KL TTI: RT0603BRD0716KL YAGEO Availability: 20.000In Stock85.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 16K ohm .1% 25ppm | 20.000In Stock85.000 On Order Expected Limited Supply | Reel | RT | 16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD072K49L TTI: RT0805BRD072K49L YAGEO Availability: 0In Stock120.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 2.49K ohm .1% 25ppm | 0In Stock120.000 On Order Expected Limited Supply | Reel | RT | 2.49 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: ERA-2AEB472X TTI: ERA-2AEB472X Panasonic Industry Availability: 80.000In Stock40.000 On Order Expected 06-Oct-26 Thin Film Resistors - SMD 0402 1/16W 4.7Kohms | 80.000In Stock40.000 On Order Expected 06-Oct-26 | Reel | ERA-xA | 4.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RN73H1JTTD1002B25 TTI: RN73H1JTTD1002B25 KOA Speer Availability: 35.000In StockThin Film Resistors - SMD 10kOhm,0603,0.1%,25p | 35.000In Stock | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RT0603DRE071K2L TTI: RT0603DRE071K2L YAGEO Availability: 30.000In Stock850.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1.2K Ohm 0.5% 1/10W 75 Volts 50ppm | 30.000In Stock850.000 On Order Expected Limited Supply | Reel | RT | 1.2 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0740K2L TTI: RT0402BRD0740K2L YAGEO Availability: 20.000In Stock520.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 40.2K ohm .1% 25ppm | 20.000In Stock520.000 On Order Expected Limited Supply | Reel | RT | 40.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD075K1L TTI: RT0402BRD075K1L YAGEO Availability: 0In Stock170.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 5.1K ohm .1% 2 5ppm | 0In Stock170.000 On Order Expected Limited Supply | Reel | RT | 5.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD075K62L TTI: RT0603BRD075K62L YAGEO Availability: 5.000In Stock15.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 5.62K ohm .1% 25ppm | 5.000In Stock15.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 5.62 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206BRD071KL TTI: RT1206BRD071KL YAGEO Availability: 25.000In Stock245.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/4W 1K ohm .1% 25ppm | 25.000In Stock245.000 On Order Expected Limited Supply | Reel | RT | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: RT0603BRD075K1L TTI: RT0603BRD075K1L YAGEO Availability: 0In Stock130.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 5.1K ohm .1% 25ppm | 0In Stock130.000 On Order Expected Limited Supply | Reel | RT | 5.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD073K9L TTI: RT0805BRD073K9L YAGEO Availability: 10.000In Stock75.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 3.9K ohm .1% 25ppm | 10.000In Stock75.000 On Order Expected Limited Supply | Reel | RT | 3.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0805FRE0733RL TTI: RT0805FRE0733RL YAGEO Availability: 5.000In Stock250.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 33 ohm 1% 50ppm | 5.000In Stock250.000 On Order Expected Limited Supply | Reel | RT | 33 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: MCT06030D1001BP500 TTI: MCT06030D1001BP500 Vishay / Beyschlag Availability: 100.000In Stock250.000 On Order Expected Thin Film Resistors - SMD .032W 1Kohm 0.1% 0603 25ppm | 100.000In Stock250.000 On Order Expected | Reel | MCT - Precision | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V |