55342 - Thin Film Resistors - SMD
120 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D55342E07B20B0RT5 TTI: D55342E07B20B0RT5 Vishay Availability: 500In StockLimited Supply Thin Film Resistors - SMD 1206 20K .1% .25W 25PPM | 500In StockLimited Supply | Reel | 55342 | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B20B0RTR | |||
Mfr: M55342E11B15B0RT5 TTI: M55342E11B15B0RT5 Vishay Availability: 500In StockLimited Supply Thin Film Resistors - SMD 0402 15K .1% .05W 25PPM | 500In StockLimited Supply | Reel | 55342 | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.016 mm (0.04 in) | 0.558 mm (0.022 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||
Mfr: M55342E06B49B9RT5 TTI: M55342E06B49B9RT5 Vishay Availability: 6.500In StockLimited Supply Thin Film Resistors - SMD 0705 49.9K .1% .15W 25PPM | 6.500In StockLimited Supply | Reel | 55342 | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E06B5B11RT5 TTI: M55342E06B5B11RT5 Vishay Availability: 0In Stock2.000 On Order Expected 31-Mar-27 Limited Supply Thin Film Resistors - SMD 0705 5.11K .1% .15W 25PPM | 0In Stock2.000 On Order Expected 31-Mar-27 Limited Supply | Reel | 55342 | 5.11 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E12B100ART5 TTI: M55342E12B100ART5 Vishay Availability: 0In Stock10.000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 100 .1% .1W 25PPM | 0In Stock10.000 On Order Expected Limited Supply | Reel | 55342 | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: D55342E07B100BRT5 TTI: D55342E07B100BRT5 Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD 1206 100K .1% .25W 25PPM | 0In StockLimited Supply | Reel | 55342 | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
Mfr: D55342E07B4B99RT5 TTI: D55342E07B4B99RT5 Vishay Availability: 0In StockThin Film Resistors - SMD 1206 4.99K .1% .25W 25PPM | 0In Stock | Reel | 55342 | 4.99 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B4B99RTR | |||
Reel | 55342 | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||||
Mfr: M55342E06B10B0RTI TTI: M55342E06B10B0RTI Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0705 10K .1% .15W 25PPM | 0In StockLimited Supply | Reel | 55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E06B100ART5 TTI: M55342E06B100ART5 Vishay Thin Film Resistors - SMD 0705 100R .1% .15W 25PPM | 0In Stock | Reel | 55342 | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342K06B4B99RT5 TTI: M55342K06B4B99RT5 Vishay Thin Film Resistors - SMD 0705 4.99K .1% .15W 25PPM | 0In Stock | Reel | 55342 | 4.99 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E12B4B99RT5 TTI: M55342E12B4B99RT5 Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 4.99K .1% .1W 25PPM | 0In StockLimited Supply | Reel | 55342 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Reel | 55342 | 15 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||||
Mfr: M55342K06B1B50RT5 TTI: M55342K06B1B50RT5 Vishay Thin Film Resistors - SMD 0705 1.5K .1% .15W 100PPM | Reel | 55342 | 1.5 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||||
0In Stock | Reel | 55342 | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
0In Stock | Reel | 55342 | 10 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||||
0In Stock | Reel | 55342 | 49.9 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||||
0In Stock | Reel | 55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
0In Stock | Reel | 55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
0In Stock | Reel | 55342 | 3 MOhms | 0.1 % | 25 PPM / C | 2512 | 6332 | 6.579 mm (0.259 in) | 0.124 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 1 kW | 200 V | |||||
0In Stock | Reel | 55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.016 mm (0.04 in) | 0.558 mm (0.022 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | |||||
0In Stock | Reel | 55342 | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
0In Stock | Reel | 55342 | 1.58 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
Mfr: M55342E11B10B0RTI TTI: Not Assigned Vishay Availability: 0In StockThin Film Resistors - SMD 0402 10K .1% .05W 25PPM | 0In Stock | Reel | 55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.016 mm (0.04 in) | 0.558 mm (0.022 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||
0In Stock | Reel | 55342 | 2.21 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V |