AT - Thin Film Resistors - SMD
11.534 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AT0603BRD0710KL TTI: AT0603BRD0710KL YAGEO Availability: 75.000In Stock1.410.000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 10kOhms 0.1 % 25PPM 100mW AEC-Q200 | 75.000In Stock1.410.000 On Order Expected Limited Supply | Reel | AT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603FRE071KL TTI: AT0603FRE071KL YAGEO Availability: 3.860.000In StockThin Film Resistors - SMD 1 Kohm 1% Tol. AEC-Q200 | 3.860.000In Stock | Reel | AT | 1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0402BRD071KL TTI: AT0402BRD071KL YAGEO Availability: 140.000In StockThin Film Resistors - SMD 0402 1 kOhms 0.1 % 25PPM 62.5mW AECQ200 | 140.000In Stock | Reel | AT | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: AT0603FRE0768KL TTI: AT0603FRE0768KL YAGEO Availability: 30.000In StockThin Film Resistors - SMD 0603 68kOhms 1% 50PPM 68kOhms AECQ2 | 30.000In Stock | Reel | AT | 68 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD0718KL TTI: AT0603BRD0718KL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 0603 18kOhms 0.1 % 25PPM 100mW AECQ200 | 20.000In Stock | Reel | AT | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD072K7L TTI: AT0603BRD072K7L YAGEO Availability: 25.000In Stock5.000 On Order Expected 05-Nov-26 Thin Film Resistors - SMD 0603 2.7kOhms 0.1 % 25PPM 100mW AECQ200 | 25.000In Stock5.000 On Order Expected 05-Nov-26 | Reel | AT | 2.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD078K2L TTI: AT0603BRD078K2L YAGEO Availability: 55.000In StockThin Film Resistors - SMD 0603 8.2kOhms 0.1 % 25PPM 100mW AECQ200 | 55.000In Stock | Reel | AT | 8.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0402BRD0722KL TTI: AT0402BRD0722KL YAGEO Availability: 220.000In StockThin Film Resistors - SMD 0402 22 kOhms 0.1 % 25PPM 62.5mW AECQ200 | 220.000In Stock | Reel | AT | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: AT0603FRE07560RL TTI: AT0603FRE07560RL YAGEO Availability: 540.000In StockThin Film Resistors - SMD 560 Ohms 1% 0603 -55C / +155C AEC-Q200 | 540.000In Stock | Reel | AT | 560 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD071KL TTI: AT0603BRD071KL YAGEO Availability: 65.000In StockThin Film Resistors - SMD 0603 1kOhms 0.1 % 25PPM 100mW AEC-Q200 | 65.000In Stock | Reel | AT | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603FRE072KL TTI: AT0603FRE072KL YAGEO Availability: 25.000In StockThin Film Resistors - SMD 2k Ohms 1% 0603 -55C / +155C AEC-Q200 | 25.000In Stock | Reel | AT | 2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD0760K4L TTI: AT0603BRD0760K4L YAGEO Availability: 55.000In StockThin Film Resistors - SMD 0603 60.4kOhms 0.1 % 25PPM 100mW AECQ200 | 55.000In Stock | Reel | AT | 60.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603DRD07100KL TTI: AT0603DRD07100KL YAGEO Availability: 20.000In Stock30.000 On Order Expected Thin Film Resistors - SMD 100 Kohm 0.5% Tol. AEC-Q200 | 20.000In Stock30.000 On Order Expected | Reel | AT | 100 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD0731K6L TTI: AT0603BRD0731K6L YAGEO Availability: 40.000In StockThin Film Resistors - SMD 0603 31.6kOhms 0.1 % 25PPM 100mW AECQ200 | 40.000In Stock | Reel | AT | 31.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD07511RL TTI: AT0603BRD07511RL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 0603 511Ohms 0.1 % 25PPM 100mW AECQ200 | 5.000In Stock | Reel | AT | 511 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD075K6L TTI: AT0603BRD075K6L YAGEO Availability: 15.000In StockThin Film Resistors - SMD 0603 5.6kOhms 0.1 % 25PPM 100mW AECQ200 | 15.000In Stock | Reel | AT | 5.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603FRE0715KL TTI: AT0603FRE0715KL YAGEO Availability: 210.000In StockThin Film Resistors - SMD 0603 15kOhms 1% 50PPM 15kOhms AECQ2 | 210.000In Stock | Reel | AT | 15 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD075K1L TTI: AT0603BRD075K1L YAGEO Availability: 50.000In StockThin Film Resistors - SMD 0603 5.1kOhms 0.1 % 25PPM 100mW AECQ200 | 50.000In Stock | Reel | AT | 5.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603BRD0743KL TTI: AT0603BRD0743KL YAGEO Availability: 70.000In StockThin Film Resistors - SMD 0603 43kOhms 0.1 % 25PPM 100mW AECQ200 | 70.000In Stock | Reel | AT | 43 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0402DRE0710KL TTI: AT0402DRE0710KL YAGEO Availability: 30.000In StockThin Film Resistors - SMD 0402 10kOhms 0.5 % 50PPM 62.5mW AECQ200 | 30.000In Stock | Reel | AT | 10 kOhms | 0.5 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: AT0603DRE0712KL TTI: AT0603DRE0712KL YAGEO Availability: 30.000In Stock30.000 On Order Expected 18-Feb-27 Thin Film Resistors - SMD 12K OHM .1W .5% 50PPM | 30.000In Stock30.000 On Order Expected 18-Feb-27 | Reel | AT | 12 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: AT0603DRD07220KL TTI: AT0603DRD07220KL YAGEO Availability: 15.000In Stock15.000 On Order Expected 23-Oct-26 Thin Film Resistors - SMD 220 Ohms 0.5% 0603 -55C / +155C AEC-Q200 | 15.000In Stock15.000 On Order Expected 23-Oct-26 | Reel | AT | 220 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0603FRE073K9L TTI: AT0603FRE073K9L YAGEO Availability: 35.000In StockThin Film Resistors - SMD 0603 3.9kOhms 1% 50PPM 3.9kOhms AECQ2 | 35.000In Stock | Reel | AT | 3.9 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: AT0402BRD074K99L TTI: AT0402BRD074K99L YAGEO Availability: 80.000In Stock90.000 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 0402 4.99kOhms 0.1 % 25PPM 62.5mW AECQ20 | 80.000In Stock90.000 On Order Expected 08-Apr-27 | Reel | AT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: AT0603FRE072K7L TTI: AT0603FRE072K7L YAGEO Availability: 205.000In StockThin Film Resistors - SMD 0603 2.7kOhms 1% 50PPM 2.7kOhms AECQ2 | 205.000In Stock | Reel | AT | 2.7 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |