M55342 - Thin Film Resistors - SMD
586 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55342E06B10B0RT5 TTI: M55342E06B10B0RT5 Vishay Availability: 1.000In StockLimited Supply Thin Film Resistors - SMD M55342E 25PPM 0603 100K 0.1% R T5 | 1.000In StockLimited Supply | Reel | M55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | M55342E06B10B0RTR | |||
Mfr: M55342E12B1B00RT5 TTI: M55342E12B1B00RT5 Vishay Availability: 1.000In StockLimited Supply Thin Film Resistors - SMD D55342 25PPM 0603 1K 0.1% 100mW | 1.000In StockLimited Supply | Reel | M55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342E12B100BRT5 TTI: M55342E12B100BRT5 Vishay Availability: 1.000In Stock10.500 On Order Expected Limited Supply Thin Film Resistors - SMD MIL-PRF-55342 0603, 100kOhms, 0.1%, 25PPM, 50V | 1.000In Stock10.500 On Order Expected Limited Supply | Reel | M55342 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342E06B13B3RT5 TTI: M55342E06B13B3RT5 Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD Thin Film 0705, 13.3kOhms, 0.1%, 150mW, 25PPM, 50V | 0In StockLimited Supply | Reel | M55342 | 13.3 kOhms | 0.1 % | 25 PPM / C | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E12B2B00RT5 TTI: M55342E12B2B00RT5 Vishay Availability: 0In Stock5.000 On Order Expected Limited Supply Thin Film Resistors - SMD M55342E 25PPM 0705 10K 0.1% R T5 | 0In Stock5.000 On Order Expected Limited Supply | Reel | M55342 | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342E06B2B00RWS TTI: M55342E06B2B00RWS Vishay Thin Film Resistors - SMD M55342E 25PPM 0705 2K 0.1% R WS | 0In Stock | EDWF | M55342 | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | 150 mW | 50 V | |||||
Mfr: M55342E06B1B00RT5 TTI: M55342E06B1B00RT5 Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD D55342E 25PPM 1206 350 0.1% R T5 | 0In StockLimited Supply | Reel | M55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E06B100BRT5 TTI: M55342E06B100BRT5 Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD D55342H 50PPM 1206 10K 1% R T5 | 0In StockLimited Supply | Reel | M55342 | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | M55342E06B100BRTR | |||
Mfr: M55342E12B10B0RT5 TTI: M55342E12B10B0RT5 Vishay Availability: 0In Stock20.000 On Order Expected Limited Supply Thin Film Resistors - SMD M55342K 25PPM 0603 10K 0.1% R T5 | 0In Stock20.000 On Order Expected Limited Supply | Reel | M55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342E11B100BRT5 TTI: M55342E11B100BRT5 Vishay Availability: 0In StockLimited Supply Thin Film Resistors - SMD M55342K 100PPM 0705 2K 0.1% R T5 | 0In StockLimited Supply | Reel | M55342 | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.01 mm (0.04 in) | 0.55 mm (0.022 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||
Mfr: M55342E06B20B0RT5 TTI: M55342E06B20B0RT5 Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 100K 0.1% R T5 | Reel | M55342 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||||
Mfr: M55342E06B4B99RT5 TTI: Not Assigned Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 4.99K 0.1% R T5 | 0In Stock | Reel | M55342 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E06B90B9RT5 TTI: Not Assigned Vishay Thin Film Resistors - SMD M55342E 25PPM 0705 90.9K 0.1% R T5 | 0In Stock | Reel | M55342 | 90.9 kOhms | 0.1 % | 25 PPM / C | 0705 | 2012 | 2.032 mm (0.08 in) | 1.27 mm (0.05 in) | 0.254 mm (0.01 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
0In Stock | Reel | M55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1.02 mm (0.04 in) | 0.022 in | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | |||||||
0In Stock | Reel | M55342 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||||
0In Stock | M55342 | 124 Ohms | 1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||||
0In Stock | Reel | M55342 | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1.02 mm (0.04 in) | 0.022 in | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | |||||||
0In Stock | M55342 | 200 kOhms | 1 % | 100 PPM / C | 0705 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||||||
Mfr: M55342K09B261DRWSV TTI: Not Assigned Vishay Availability: 0In StockThin Film Resistors - SMD M55342 100ppm 2512, solderable, 1% 261Ohm 0.01%/1000h | 0In Stock | M55342 | 261 Ohms | 1 % | 100 PPM / C | 2512 | 6.58 mm (0.259 in) | 3.15 mm (0.124 in) | - 65 C | + 150 C | 1 W | 200 V | |||||||
0In Stock | Reel | M55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0705 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 65 C | + 150 C | 150 mW | 50 V | |||||||
Mfr: M55342E06B4B12RWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 0705 4.12K .1% | 0In Stock | M55342 | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | ||||||||||||
0In Stock | M55342 | ||||||||||||||||||
0In Stock | M55342 | 124 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||||
0In Stock | Reel | M55342 | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1.02 mm (0.04 in) | 0.022 in | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | |||||||
Mfr: M55342K06B10B0RT5 TTI: Not Assigned Vishay Availability: Not Available OnlineThin Film Resistors - SMD M55342E 25PPM 0705 10K 0.1% R T5 | Not Available Online | Reel | M55342 | 10 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | M55342K06B10B0RTR |