MCU AT - Thin Film Resistors - SMD
574 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCU0805MD1002BP500 TTI: MCU0805MD1002BP500 Vishay / Beyschlag Availability: 1.000.000In StockThin Film Resistors - SMD 10K OHM .1% 25PPM | 1.000.000In Stock | Reel | MCU AT | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD2001BP500 TTI: MCU0805MD2001BP500 Vishay / Beyschlag Availability: 50.000In StockThin Film Resistors - SMD 2K OHM .1% 25PPM | 50.000In Stock | Reel | MCU AT | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1004BP500 TTI: MCU0805MD1004BP500 Vishay Availability: 100.000In StockThin Film Resistors - SMD 1M OHM .1% 25PPM | 100.000In Stock | Reel | MCU AT | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD2003BP500 TTI: MCU0805MD2003BP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD 200K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1000BP500 TTI: MCU0805MD1000BP500 Vishay Availability: 50.000In StockThin Film Resistors - SMD 100 OHM .1% 25PPM | 50.000In Stock | Reel | MCU AT | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD3301BP500 TTI: MCU0805MD3301BP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD 3.3K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 3.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD3302BP500 TTI: MCU0805MD3302BP500 Vishay Availability: 10.000In StockThin Film Resistors - SMD 33K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 33 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD3303BP500 TTI: MCU0805MD3303BP500 Vishay Availability: 50.000In StockThin Film Resistors - SMD 330K OHM .1% 25PPM | 50.000In Stock | Reel | MCU AT | 330 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1502BP500 TTI: MCU0805MD1502BP500 Vishay Availability: 50.000In StockThin Film Resistors - SMD 15K OHM .1% 25PPM | 50.000In Stock | Reel | MCU AT | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD3321BP500 TTI: MCU0805MD3321BP500 Vishay Availability: 10.000In StockThin Film Resistors - SMD 3.32K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 3.32 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1503BP500 TTI: MCU0805MD1503BP500 Vishay Availability: 10.000In StockThin Film Resistors - SMD 150K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD6801BP500 TTI: MCU0805MD6801BP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD 6.8K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 6.8 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1202BP500 TTI: MCU0805MD1202BP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD 12K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 12 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD2002BP500 TTI: MCU0805MD2002BP500 Vishay / Beyschlag Availability: 100.000In StockThin Film Resistors - SMD 20K OHM .1% 25PPM | 100.000In Stock | Reel | MCU AT | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1003BP500 TTI: MCU0805MD1003BP500 Vishay / Beyschlag Availability: 100.000In StockThin Film Resistors - SMD CECC EN 140401-801E6 AEC-Q200 | 100.000In Stock | Reel | MCU AT | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD7501BP500 TTI: MCU0805MD7501BP500 Vishay / Beyschlag Availability: 10.000In StockThin Film Resistors - SMD 7.5K OHM .1% 25PPM | 10.000In Stock | Reel | MCU AT | 7.5 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 125 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1001BP500 TTI: MCU0805MD1001BP500 Vishay / Beyschlag Availability: 100.000In StockThin Film Resistors - SMD 1K OHM .1% 25PPM | 100.000In Stock | Reel | MCU AT | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 200 mW (1/5 W) | 150 V | |||
Mfr: MCU0805MD4704BP500 TTI: MCU0805MD4704BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 4.7Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 4.7 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805ME7152BP100 TTI: MCU0805ME7152BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ | 0In Stock | Reel | MCU AT | 71.5 kOhms | 0.1 % | 15 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MC1301FP500 TTI: MCU0805MC1301FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ AEC-Q200 | 0In Stock | Reel | MCU AT | 1.3 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MC8251FP500 TTI: MCU0805MC8251FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ | 0In Stock | Reel | MCU AT | 8.25 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MC1302FP500 TTI: MCU0805MC1302FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ | 0In Stock | Reel | MCU AT | 13 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MC2210FP500 TTI: MCU0805MC2210FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ | 0In Stock | Reel | MCU AT | 221 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MC4122FP500 TTI: MCU0805MC4122FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ | 0In Stock | Reel | MCU AT | 41.2 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MC4752FP500 TTI: MCU0805MC4752FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD CECC 140401-801EZ | 0In Stock | Reel | MCU AT | 47.5 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V |