PTN - Thin Film Resistors - SMD
52.727 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTN0603E1502BBT1 TTI: PTN0603E1502BBT1 Vishay / Thin Film Availability: 1.000In StockThin Film Resistors - SMD 25ppm 15Kohms .1% | 1.000In Stock | Reel | PTN | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN1206E2003BBT1 TTI: PTN1206E2003BBT1 Vishay / Thin Film Availability: 1.000In StockThin Film Resistors - SMD 0.4W 200Kohm 0.1% 25ppm | 1.000In Stock | Reel | PTN | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PTN0805E3832BST1 TTI: PTN0805E3832BST1 Vishay / Thin Film Availability: 1.000In StockThin Film Resistors - SMD 200mW 38.3Kohm 0.1% | 1.000In Stock | Reel | PTN | 38.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E2741BST1 TTI: PTN0805E2741BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 2.74K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 2.74 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E5111BST1 TTI: PTN0805E5111BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 5.11K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 5.11 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603Y2001BST1 TTI: PTN0603Y2001BST1 Vishay Availability: Not Available OnlineThin Film Resistors - SMD 2K OHM .2W .1% 10PPM | Not Available Online | Reel | PTN | 2 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E1243BST1 TTI: PTN0805E1243BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 200mW124Kohms 0.1% | 0In Stock | Reel | PTN | 124 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E5622BST1 TTI: PTN0805E5622BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 56.2K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 56.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E1102BST1 TTI: PTN0805E1102BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 200mW11Kohms 0.1% | 0In Stock | Reel | PTN | 11 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603E1002BST1 TTI: PTN0603E1002BST1 Vishay / Thin Film Thin Film Resistors - SMD 25ppm 10Kohms .1% | 0In Stock | Reel | PTN | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E2001BST1 TTI: PTN0805E2001BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 2K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN1206E1003BBT5 TTI: PTN1206E1003BBT5 Vishay / Thin Film Availability: 0In Stock1.000 On Order Expected 19-Feb-27 Thin Film Resistors - SMD 100K OHM .4W .1% 25PPM | 0In Stock1.000 On Order Expected 19-Feb-27 | Reel | PTN | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PTN0805E6651BBT1 TTI: PTN0805E6651BBT1 Vishay / Thin Film Thin Film Resistors - SMD 0.2W 6.65Kohm 0.1% 25ppm | 0In Stock | Reel | PTN | 6.65 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E1502BST1 TTI: PTN0805E1502BST1 Vishay / Thin Film Availability: 0In Stock1.000 On Order Expected 10-Sep-27 Thin Film Resistors - SMD 15K OHM .2W .1% 25PPM | 0In Stock1.000 On Order Expected 10-Sep-27 | Reel | PTN | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E2002BBT1 TTI: PTN0805E2002BBT1 Vishay / Thin Film Thin Film Resistors - SMD 25ppm 20Kohms .1% | 0In Stock | Reel | PTN | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603E7502BST1 TTI: PTN0603E7502BST1 Vishay / Thin Film Availability: Not Available OnlineThin Film Resistors - SMD 75K OHM .2W .1% 25PPM | Not Available Online | Reel | PTN | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E6192BST1 TTI: PTN0805E6192BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 61.9K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 61.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E8451BST1 TTI: PTN0805E8451BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 8.45K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 8.45 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E6491BST1 TTI: PTN0805E6491BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 6.49K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 6.49 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E8161BBT1 TTI: PTN0805E8161BBT1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 8.16K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 8.16 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E8871BBT1 TTI: PTN0805E8871BBT1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 25ppm 8.87Kohms .1% | 0In Stock | Reel | PTN | 8.87 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603E4991BBT1 TTI: PTN0603E4991BBT1 Vishay / Thin Film Thin Film Resistors - SMD 25ppm 4.99Kohms .1% | 0In Stock | Reel | PTN | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E8311BST1 TTI: PTN0805E8311BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 8.31K OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 8.31 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E5232BST1 TTI: PTN0805E5232BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 25ppm 52.3K 0.1% | 0In Stock | Reel | PTN | 52.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E75R0BST1 TTI: PTN0805E75R0BST1 Vishay / Thin Film Availability: 0In StockThin Film Resistors - SMD 75 OHM .2W .1% 25PPM | 0In Stock | Reel | PTN | 75 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V |