RN73H - Thin Film Resistors - SMD
62.436 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73H1ETTP1003B25 TTI: RN73H1ETTP1003B25 KOA Speer Availability: 190.000In StockThin Film Resistors - SMD 100kOhm,0402,0.1%,25 ppm,63mW,50V | 190.000In Stock | Reel | RN73H | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1002B25 TTI: RN73H1ETTP1002B25 KOA Speer Availability: 80.000In Stock40.000 On Order Expected Thin Film Resistors - SMD 10kOhm,0402,0.1%,25p pm,63mW,50V | 80.000In Stock40.000 On Order Expected | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD1002B25 TTI: RN73H1JTTD1002B25 KOA Speer Availability: 35.000In StockThin Film Resistors - SMD 10kOhm,0603,0.1%,25p | 35.000In Stock | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD1003B25 TTI: RN73H1JTTD1003B25 KOA Speer Availability: 280.000In Stock195.000 On Order Expected 25-Nov-26 Thin Film Resistors - SMD 100kOhm,0603,0.1%,25 | 280.000In Stock195.000 On Order Expected 25-Nov-26 | Reel | RN73H | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD1004B25 TTI: RN73H1JTTD1004B25 KOA Speer Availability: 50.000In StockThin Film Resistors - SMD 1MOhm,0603,0.1%,25pp | 50.000In Stock | Reel | RN73H | 1 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD1001B25 TTI: RN73H1JTTD1001B25 KOA Speer Availability: 70.000In StockThin Film Resistors - SMD 1kOhm,0603,0.1%,25pp | 70.000In Stock | Reel | RN73H | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD1002B10 TTI: RN73H1JTTD1002B10 KOA Speer Availability: 5.000In Stock30.000 On Order Expected Thin Film Resistors - SMD 10kOhm,0603,0.1%,10p pm,100mW,75V | 5.000In Stock30.000 On Order Expected | Reel | RN73H | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP2982B25 TTI: RN73H1ETTP2982B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 29.8kOhm,0402,0.1%,2 5ppm,63mW,50V | 10.000In Stock | Reel | RN73H | 29.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD4750B25 TTI: RN73H1JTTD4750B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 475Ohm,0603,0.1%,25p | 5.000In Stock | Reel | RN73H | 475 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP2002D25 TTI: RN73H1ETTP2002D25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 20kOhm,0402,0.5%,25p pm,63mW,50V | 10.000In Stock | Reel | RN73H | 20 kOhms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1502D25 TTI: RN73H1ETTP1502D25 KOA Speer Availability: 0In StockThin Film Resistors - SMD 15kOhm,0402,0.5%,25p pm,63mW,50V | 0In Stock | Reel | RN73H | 15 kOhms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD1203B25 TTI: RN73H1JTTD1203B25 KOA Speer Availability: 55.000In StockThin Film Resistors - SMD 120kOhm,0603,0.1%,25 | 55.000In Stock | Reel | RN73H | 120 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD20R0B25 TTI: RN73H1JTTD20R0B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 20Ohm,0603,0.1%,25pp | 5.000In Stock | Reel | RN73H | 20 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP3571B25 TTI: RN73H1ETTP3571B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 3.57kOhm,0402,0.1%,2 5ppm,63mW,50V | 10.000In Stock | Reel | RN73H | 3.57 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD1202B25 TTI: RN73H1JTTD1202B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 12kOhm,0603,0.1%,25p | 5.000In Stock | Reel | RN73H | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD1502B25 TTI: RN73H1JTTD1502B25 KOA Speer Availability: 15.000In StockThin Film Resistors - SMD 15kOhm,0603,0.1%,25p | 15.000In Stock | Reel | RN73H | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP1092F50 TTI: RN73H1ETTP1092F50 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 10.9kOhm,0402,1%,50p pm,63mW,50V | 10.000In Stock | Reel | RN73H | 10.9 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP2200B25 TTI: RN73H1ETTP2200B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 220Ohm,0402,0.1%,25p pm,63mW,50V | 10.000In Stock | Reel | RN73H | 220 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1500B50 TTI: RN73H1ETTP1500B50 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 150Ohm,0402,0.1%,50p pm,63mW,50V | 10.000In Stock | Reel | RN73H | 150 Ohms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP5422B25 TTI: RN73H1ETTP5422B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 54.2kOhm,0402,0.1%,2 5ppm,63mW,50V | 10.000In Stock | Reel | RN73H | 54.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP2492B25 TTI: RN73H1ETTP2492B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 24.9kOhm,0402,0.1%,2 5ppm,63mW,50V | 10.000In Stock | Reel | RN73H | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD1801B25 TTI: RN73H1JTTD1801B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 1.8kOhm,0603,0.1%,25 | 5.000In Stock | Reel | RN73H | 1.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP10R0D50 TTI: RN73H1ETTP10R0D50 KOA Speer Availability: 0In StockThin Film Resistors - SMD 10Ohm,0402,0.5%,50pp m,63mW,50V | 0In Stock | Reel | RN73H | 10 Ohms | 0.5 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73H2ATTD5602B25 TTI: RN73H2ATTD5602B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 56K OHM.125W .1% 25PPM | 5.000In Stock | Reel | RN73H | 56 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73H1ETTP2000D50 TTI: RN73H1ETTP2000D50 KOA Speer Availability: 20.000In StockThin Film Resistors - SMD 200Ohm,0402,0.5%,50p pm,63mW,50V | 20.000In Stock | Reel | RN73H | 200 Ohms | 0.5 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V |