RN73R - Thin Film Resistors - SMD
56.744 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73R1ETTP1002B25 TTI: RN73R1ETTP1002B25 KOA Speer Availability: 20.000In Stock250.000 On Order Expected Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 20.000In Stock250.000 On Order Expected | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD1001B25 TTI: RN73R1JTTD1001B25 KOA Speer Availability: 30.000In StockThin Film Resistors - SMD 1K ohm 0.1% 25 ppm | 30.000In Stock | Reel | RN73R | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1ETTP2002B25 TTI: RN73R1ETTP2002B25 KOA Speer Availability: 30.000In StockThin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 30.000In Stock | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1ETTP50R0F50 TTI: RN73R1ETTP50R0F50 KOA Speer Availability: 20.000In Stock30.000 On Order Expected 25-Nov-26 Thin Film Resistors - SMD 50 OHM .063W 1% 50PPM | 20.000In Stock30.000 On Order Expected 25-Nov-26 | Reel | RN73R | 50 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1ETTP1001B25 TTI: RN73R1ETTP1001B25 KOA Speer Availability: 380.000In StockThin Film Resistors - SMD 1K ohm 0.1% 25 ppm | 380.000In Stock | Reel | RN73R | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R2ATTD1002B25 TTI: RN73R2ATTD1002B25 KOA Speer Availability: 70.000In StockThin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 70.000In Stock | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R1JTTD2001B25 TTI: RN73R1JTTD2001B25 KOA Speer Availability: 70.000In Stock95.000 On Order Expected 27-Jan-27 Thin Film Resistors - SMD 2K ohm 0.1% 25 ppm | 70.000In Stock95.000 On Order Expected 27-Jan-27 | Reel | RN73R | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2BTTD1002B25 TTI: RN73R2BTTD1002B25 KOA Speer Availability: 10.000In Stock10.000 On Order Expected 25-Nov-26 Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 10.000In Stock10.000 On Order Expected 25-Nov-26 | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RN73R1ETTP2001B25 TTI: RN73R1ETTP2001B25 KOA Speer Availability: 10.000In Stock20.000 On Order Expected 14-Apr-27 Thin Film Resistors - SMD 2K ohm 0.1% 25 ppm | 10.000In Stock20.000 On Order Expected 14-Apr-27 | Reel | RN73R | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD2003B25 TTI: RN73R1JTTD2003B25 KOA Speer Availability: 55.000In Stock70.000 On Order Expected 08-Jan-27 Thin Film Resistors - SMD 200K ohm 0.1% 25 ppm | 55.000In Stock70.000 On Order Expected 08-Jan-27 | Reel | RN73R | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1ETTP1502B25 TTI: RN73R1ETTP1502B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 15K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD1002B25 TTI: RN73R1JTTD1002B25 KOA Speer Availability: 100.000In Stock475.000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 100.000In Stock475.000 On Order Expected 13-Jan-27 | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD4991B25 TTI: RN73R1JTTD4991B25 KOA Speer Availability: 15.000In StockThin Film Resistors - SMD 4.99k ohm 0.1% 25ppm | 15.000In Stock | Reel | RN73R | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD2002B25 TTI: RN73R1JTTD2002B25 KOA Speer Availability: 105.000In StockThin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 105.000In Stock | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD3002B25 TTI: RN73R1JTTD3002B25 KOA Speer Availability: 35.000In StockThin Film Resistors - SMD 30K ohm 0.1% 25 ppm | 35.000In Stock | Reel | RN73R | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD3301B25 TTI: RN73R1JTTD3301B25 KOA Speer Availability: 45.000In StockThin Film Resistors - SMD 3.3K ohm 0.1% 25 ppm | 45.000In Stock | Reel | RN73R | 3.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD1004B25 TTI: RN73R1JTTD1004B25 KOA Speer Availability: 15.000In StockThin Film Resistors - SMD 1M ohm 0.1% 25 ppm | 15.000In Stock | Reel | RN73R | 1 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1JTTD1000B25 TTI: RN73R1JTTD1000B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R1ETTP7501B25 TTI: RN73R1ETTP7501B25 KOA Speer Availability: 20.000In Stock90.000 On Order Expected Thin Film Resistors - SMD 7.5K ohm 0.1% 25 ppm | 20.000In Stock90.000 On Order Expected | Reel | RN73R | 7.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD1182B25 TTI: RN73R1JTTD1182B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 11.8K OHM .1W .1% 25PPM | 10.000In Stock | Reel | RN73R | 11.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1ETTP5101B25 TTI: RN73R1ETTP5101B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 5.1K ohm 0.1% 25 ppm | 10.000In Stock | Reel | RN73R | 5.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD3321B25 TTI: RN73R1JTTD3321B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 3.32K OHM .1% 25PPM | 5.000In Stock | Reel | RN73R | 3.32 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD1503B25 TTI: RN73R2ATTD1503B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 150K ohm 0.1% 25 ppm | 5.000In Stock | Reel | RN73R | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R1JTTD4990B25 TTI: RN73R1JTTD4990B25 KOA Speer Availability: 5.000In StockThin Film Resistors - SMD 499 ohm 0.1% 0.1W | 5.000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD3322B25 TTI: RN73R2ATTD3322B25 KOA Speer Availability: 10.000In StockThin Film Resistors - SMD 33.2K OHM .1% 25PPM | 10.000In Stock | Reel | RN73R | 33.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V |