RP - Thin Film Resistors - SMD
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP0603BRD0716KL TTI: RP0603BRD0716KL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/10 Wa 16K Ohm 0.1% 0603 AEC-Q200 | 5.000In Stock | Reel | RP | 16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0402BRD0710KL TTI: RP0402BRD0710KL YAGEO Availability: 640.000In Stock1.660.000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 1/16 Wa 10K Ohm 0.1% 0402 AEC-Q200 | 640.000In Stock1.660.000 On Order Expected 09-Dec-26 | Reel | RP | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD0726K1L TTI: RP0402BRD0726K1L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/16W 26.1K Ohm 0.1% 0402 AEC-Q200 | 10.000In Stock | Reel | RP | 26.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0603BRD07330KL TTI: RP0603BRD07330KL YAGEO Availability: 5.000In StockThin Film Resistors - SMD 1/10Wa 330K Ohm 0.1% 0603 AEC-Q200 | 5.000In Stock | Reel | RP | 330 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD0727KL TTI: RP0603BRD0727KL YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/10 Wa 27K Ohm 0.1% 0603 AEC-Q200 | 10.000In Stock | Reel | RP | 27 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0402BRD076K04L TTI: RP0402BRD076K04L YAGEO Availability: 10.000In StockThin Film Resistors - SMD 1/16W 6.04K Ohm 0.1% 0402 AEC-Q200 | 10.000In Stock | Reel | RP | 6.04 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0603BRD071K2L TTI: RP0603BRD071K2L YAGEO Availability: 15.000In StockThin Film Resistors - SMD 1/10Wa 1.2K Ohm 0.1% 0603 AEC-Q200 | 15.000In Stock | Reel | RP | 1.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD0715KL TTI: RP0603BRD0715KL YAGEO Availability: 85.000In Stock15.000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 1/10 Wa 15K Ohm 0.1% 0603 AEC-Q200 | 85.000In Stock15.000 On Order Expected 09-Dec-26 | Reel | RP | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD0724KL TTI: RP0603BRD0724KL YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/10 Wa 24K Ohm 0.1% 0603 AEC-Q200 | 50.000In Stock | Reel | RP | 24 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD0730KL TTI: RP0603BRD0730KL YAGEO Availability: 40.000In Stock10.000 On Order Expected 14-Jan-27 Thin Film Resistors - SMD 1/10 Wa 30K Ohm 0.1% 0603 AEC-Q200 | 40.000In Stock10.000 On Order Expected 14-Jan-27 | Reel | RP | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD075K6L TTI: RP0603BRD075K6L YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/10Wa 5.6K Ohm 0.1% 0603 AEC-Q200 | 50.000In Stock | Reel | RP | 5.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0603BRD077K5L TTI: RP0603BRD077K5L YAGEO Availability: 30.000In StockThin Film Resistors - SMD 1/10Wa 7.5K Ohm 0.1% 0603 AEC-Q200 | 30.000In Stock | Reel | RP | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0402BRD0711KL TTI: RP0402BRD0711KL YAGEO Availability: 100.000In StockThin Film Resistors - SMD 1/16 Wa 11K Ohm 0.1% 0402 AEC-Q200 | 100.000In Stock | Reel | RP | 11 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD0712KL TTI: RP0402BRD0712KL YAGEO Availability: 100.000In StockThin Film Resistors - SMD 1/16 Wa 12K Ohm 0.1% 0402 AEC-Q200 | 100.000In Stock | Reel | RP | 12 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD0727KL TTI: RP0402BRD0727KL YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/16 Wa 27K Ohm 0.1% 0402 AEC-Q200 | 50.000In Stock | Reel | RP | 27 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD073K24L TTI: RP0402BRD073K24L YAGEO Availability: 100.000In StockThin Film Resistors - SMD 1/16W 3.24K Ohm 0.1% 0402 AEC-Q200 | 100.000In Stock | Reel | RP | 3.24 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD073K32L TTI: RP0402BRD073K32L YAGEO Availability: 40.000In Stock160.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16W 3.32K Ohm 0.1% 0402 AEC-Q200 | 40.000In Stock160.000 On Order Expected 10-Dec-26 | Reel | RP | 3.32 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0805BRD074K99L TTI: RP0805BRD074K99L YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/8Wa 4.99K Ohm 0.1% 0805 AEC-Q200 | 20.000In Stock | Reel | RP | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0805BRD072KL TTI: RP0805BRD072KL YAGEO Availability: 20.000In StockThin Film Resistors - SMD 1/8 Watt 2K Ohm 0.1% 0805 AEC-Q200 | 20.000In Stock | Reel | RP | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0805BRD07100KL TTI: RP0805BRD07100KL YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/8 Wa 100K Ohm 0.1% 0805 AEC-Q200 | 50.000In Stock | Reel | RP | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0603BRD0749K9L TTI: RP0603BRD0749K9L YAGEO Availability: 370.000In Stock630.000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 1/10W 49.9K Ohm 0.1% 0603 AEC-Q200 | 370.000In Stock630.000 On Order Expected 09-Dec-26 | Reel | RP | 49.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RP0805BRD07220KL TTI: RP0805BRD07220KL YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/8 Wa 220K Ohm 0.1% 0805 AEC-Q200 | 50.000In Stock | Reel | RP | 220 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: RP0402BRD0756KL TTI: RP0402BRD0756KL YAGEO Availability: 250.000In StockThin Film Resistors - SMD 1/16 Wa 56K Ohm 0.1% 0402 AEC-Q200 | 250.000In Stock | Reel | RP | 56 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0402BRD075K1L TTI: RP0402BRD075K1L YAGEO Availability: 50.000In StockThin Film Resistors - SMD 1/16Wa 5.1K Ohm 0.1% 0402 AEC-Q200 | 50.000In Stock | Reel | RP | 5.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RP0603BRD0722KL TTI: RP0603BRD0722KL YAGEO Availability: 295.000In Stock5.000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10 Wa 22K Ohm 0.1% 0603 AEC-Q200 | 295.000In Stock5.000 On Order Expected 10-Dec-26 | Reel | RP | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |