RT - Thin Film Resistors - SMD
22.711 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0805BRD071ML TTI: RT0805BRD071ML YAGEO Availability: 5.000In Stock710.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1M ohm 0.1% 1/8W | 5.000In Stock710.000 On Order Expected Limited Supply | Reel | RT | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0603FRE072K2L TTI: RT0603FRE072K2L YAGEO Availability: 1.530.000In Stock1.465.000 On Order Expected 08-Apr-27 Limited Supply Thin Film Resistors - SMD 1/10W 2.2K ohm 1% 50ppm | 1.530.000In Stock1.465.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RT | 2.2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0722KL TTI: RT0603BRD0722KL YAGEO Availability: 10.000In Stock375.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 22K ohm .1% 25ppm | 10.000In Stock375.000 On Order Expected Limited Supply | Reel | RT | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0712KL TTI: RT0603BRD0712KL YAGEO Availability: 10.000In Stock660.000 On Order Expected Limited Supply Thin Film Resistors - SMD 12K ohm 0.1% 1/10W | 10.000In Stock660.000 On Order Expected Limited Supply | Reel | RT | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0720KL TTI: RT0603FRE0720KL YAGEO Availability: 70.000In Stock1.245.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 20K ohm 1% 50ppm | 70.000In Stock1.245.000 On Order Expected Limited Supply | Reel | RT | 20 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805FRE071KL TTI: RT0805FRE071KL YAGEO Availability: 20.000In Stock1.530.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 1K ohm 1% 50ppm | 20.000In Stock1.530.000 On Order Expected Limited Supply | Reel | RT | 1 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD0720KL TTI: RT0402BRD0720KL YAGEO Availability: 90.000In Stock2.590.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 20K ohm .1% 25 ppm | 90.000In Stock2.590.000 On Order Expected Limited Supply | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0730KL TTI: RT0603BRD0730KL YAGEO Availability: 65.000In Stock1.010.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 30K ohm .1% 25ppm | 65.000In Stock1.010.000 On Order Expected Limited Supply | Reel | RT | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE072K2L TTI: RT0402FRE072K2L YAGEO Availability: 980.000In Stock9.570.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 2.2K ohm 1% 50ppm | 980.000In Stock9.570.000 On Order Expected Limited Supply | Reel | RT | 2.2 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD07100KL TTI: RT0603BRD07100KL YAGEO Availability: 145.000In Stock4.695.000 On Order Expected Limited Supply Thin Film Resistors - SMD 100K OHM .1% 25PPM | 145.000In Stock4.695.000 On Order Expected Limited Supply | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD071KL TTI: RT0805BRD071KL YAGEO Availability: 70.000In Stock485.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1K ohm 0.1% 1/8W | 70.000In Stock485.000 On Order Expected Limited Supply | Reel | RT | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402FRE0710KL TTI: RT0402FRE0710KL YAGEO Availability: 3.510.000In Stock17.800.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 10K ohm 1% 50ppm | 3.510.000In Stock17.800.000 On Order Expected Limited Supply | Reel | RT | 10 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603FRE0747KL TTI: RT0603FRE0747KL YAGEO Availability: 275.000In Stock3.200.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 47K ohm 1% 50ppm | 275.000In Stock3.200.000 On Order Expected Limited Supply | Reel | RT | 47 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE074K7L TTI: RT0603FRE074K7L YAGEO Availability: 150.000In Stock4.130.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 4.7K ohm 1% 50 ppm | 150.000In Stock4.130.000 On Order Expected Limited Supply | Reel | RT | 4.7 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD07100KL TTI: RT0402BRD07100KL YAGEO Availability: 150.000In Stock3.450.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 100K ohm .1% 25ppm | 150.000In Stock3.450.000 On Order Expected Limited Supply | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD074K7L TTI: RT0402BRD074K7L YAGEO Availability: 90.000In Stock1.980.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 4.7K ohm .1% 25ppm | 90.000In Stock1.980.000 On Order Expected Limited Supply | Reel | RT | 4.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402FRE07100RL TTI: RT0402FRE07100RL YAGEO Availability: 10.000In Stock6.620.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 100 ohm 1% 50ppm | 10.000In Stock6.620.000 On Order Expected Limited Supply | Reel | RT | 100 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD073K3L TTI: RT0402BRD073K3L YAGEO Availability: 60.000In Stock1.450.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/16W 3.3K ohm .1% 25ppm | 60.000In Stock1.450.000 On Order Expected Limited Supply | Reel | RT | 3.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0710KL TTI: RT0603BRD0710KL YAGEO Availability: 1.075.000In Stock13.475.000 On Order Expected Limited Supply Thin Film Resistors - SMD 10K ohm 0.1% 1/10W | 1.075.000In Stock13.475.000 On Order Expected Limited Supply | Reel | RT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD071ML TTI: RT0603BRD071ML YAGEO Availability: 15.000In Stock2.010.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1M OHM .1% 25PPM 1/1 0W | 15.000In Stock2.010.000 On Order Expected Limited Supply | Reel | RT | 1 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0715KL TTI: RT0603FRE0715KL YAGEO Availability: 40.000In Stock2.920.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 15K ohm 1% 50p pm | 40.000In Stock2.920.000 On Order Expected Limited Supply | Reel | RT | 15 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD072K2L TTI: RT0603BRD072K2L YAGEO Availability: 35.000In Stock685.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 2.2K ohm .1% 25ppm | 35.000In Stock685.000 On Order Expected Limited Supply | Reel | RT | 2.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD0718KL TTI: RT0603BRD0718KL YAGEO Availability: 0In Stock670.000 On Order Expected Limited Supply Thin Film Resistors - SMD 18K ohm 0.1% 1/10W | 0In Stock670.000 On Order Expected Limited Supply | Reel | RT | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603FRE0710RL TTI: RT0603FRE0710RL YAGEO Availability: 295.000In Stock3.270.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/10W 10 ohm 1% 50ppm | 295.000In Stock3.270.000 On Order Expected Limited Supply | Reel | RT | 10 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0805BRD0720KL TTI: RT0805BRD0720KL YAGEO Availability: 75.000In Stock1.090.000 On Order Expected Limited Supply Thin Film Resistors - SMD 1/8W 20K ohm .1% 25p pm | 75.000In Stock1.090.000 On Order Expected Limited Supply | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V |