TNPV - Thin Film Resistors - SMD
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPV12062M00BEEA TTI: TNPV12062M00BEEA Vishay / Draloric Availability: 70.000In StockThin Film Resistors - SMD 2Mohm .1% 25ppm High Voltage | 70.000In Stock | Reel | TNPV | 2 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12061M00BEEA TTI: TNPV12061M00BEEA Vishay / Draloric Availability: 5.000In StockThin Film Resistors - SMD 1Mohm .1% 25ppm High Voltage | 5.000In Stock | Reel | TNPV | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12061M00BEEN TTI: TNPV12061M00BEEN Vishay / Dale Availability: 3.000In StockThin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage | 3.000In Stock | Reel | TNPV | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206200KBEEN TTI: TNPV1206200KBEEN Vishay / Dale Availability: Not Available OnlineThin Film Resistors - SMD 1/4watt 200Kohm 25ppm | Not Available Online | Reel | TNPV | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 700 V | |||
Mfr: TNPV12061M00FHEA TTI: TNPV12061M00FHEA Vishay / Draloric Availability: 0In StockThin Film Resistors - SMD 1Mohm 1% 50ppm High Voltage | 0In Stock | Reel | TNPV | 1 MOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1210470KBEEN TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineThin Film Resistors - SMD 470Kohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 470 kOhms | 0.1 % | 25 PPM / C | 1210 | 3224 | 3.2 mm (0.126 in) | 2.45 mm (0.096 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | AEC-Q200 | 330 mW (1/3 W) | 1 kV | ||
Mfr: TNPV12061M20BEEN TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineThin Film Resistors - SMD 1.2Mohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 1.2 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206330KBYEA TTI: Not Assigned Vishay / Dale Availability: 0In StockThin Film Resistors - SMD 330Kohm .1% 10ppm High Voltage | 0In Stock | Reel | TNPV | 330 kOhms | 0.1 % | 10 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206160KBEEA TTI: Not Assigned Vishay / Draloric Availability: 0In StockThin Film Resistors - SMD 160Kohms .1% 25ppm High Voltage | 0In Stock | Reel | TNPV | 160 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206499KBEEA TTI: Not Assigned Vishay / Draloric Availability: 0In StockThin Film Resistors - SMD 499Kohms .1% 25ppm High Voltage | 0In Stock | Reel | TNPV | 499 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206510KFHEA TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineThin Film Resistors - SMD 510Kohm 1% 50ppm High Voltage | Not Available Online | Reel | TNPV | 510 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12061M50BEEN TTI: Not Assigned Vishay / Dale Availability: 0In StockThin Film Resistors - SMD 1.5Mohms .1% 25ppm High Voltage | 0In Stock | Reel | TNPV | 1.5 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206200KFHEA TTI: Not Assigned Vishay / Draloric Availability: 0In StockThin Film Resistors - SMD 200Kohm 1% 50ppm High Voltage | 0In Stock | Reel | TNPV | 200 kOhms | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12061M80BYEN TTI: Not Assigned Vishay / Dale Availability: 0In StockThin Film Resistors - SMD 1.8Mohm .1% 10ppm High Voltage | 0In Stock | Reel | TNPV | 1.8 MOhms | 0.1 % | 10 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12062M00BYEA TTI: Not Assigned Vishay / Draloric Availability: 0In StockThin Film Resistors - SMD 2Mohm .1% 10ppm High Voltage | 0In Stock | Reel | TNPV | 2 MOhms | 0.1 % | 10 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
0In Stock | Reel | TNPV | 1.6 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 700 V | ||||
Mfr: TNPV12103M01DEEA TTI: Not Assigned Vishay / Dale Availability: 0In StockThin Film Resistors - SMD 3.01Mohm .5% 25ppm High Voltage | 0In Stock | Reel | TNPV | 3.01 MOhms | 0.5 % | 25 PPM / C | 1210 | 3224 | 3.2 mm (0.126 in) | 2.45 mm (0.096 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | AEC-Q200 | 330 mW (1/3 W) | 1 kV | ||
Mfr: TNPV1206820KBEEN TTI: TNPV1206820KBEEN Vishay / Draloric Availability: Not Available OnlineThin Film Resistors - SMD 820Kohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 820 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12062M00BEEN TTI: TNPV12062M00BEEN Vishay / Dale Thin Film Resistors - SMD 2Mohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 2 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1210750KBEEN TTI: TNPV1210750KBEEN Vishay / Draloric Availability: Not Available OnlineThin Film Resistors - SMD 750Kohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 750 kOhms | 0.1 % | 25 PPM / C | 1210 | 3224 | 3.2 mm (0.126 in) | 2.45 mm (0.096 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | AEC-Q200 | 330 mW (1/3 W) | 1 kV | ||
Mfr: TNPV12061M00BXEN TTI: TNPV12061M00BXEN Vishay / Draloric Thin Film Resistors - SMD 1Mohm .1% 15ppm High Voltage | Not Available Online | Reel | TNPV | 1 MOhms | 0.1 % | 15 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1206330KBEEN TTI: TNPV1206330KBEEN Vishay / Draloric Thin Film Resistors - SMD 330Kohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 330 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV12061M80BEEN TTI: TNPV12061M80BEEN Vishay / Draloric Thin Film Resistors - SMD 1.8Mohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 1.8 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPV1210560KBEEN TTI: TNPV1210560KBEEN Vishay / Draloric Availability: Not Available OnlineThin Film Resistors - SMD 560Kohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 560 kOhms | 0.1 % | 25 PPM / C | 1210 | 3224 | 3.2 mm (0.126 in) | 2.45 mm (0.096 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | AEC-Q200 | 330 mW (1/3 W) | 1 kV | ||
Mfr: TNPV1210499KBEEN TTI: TNPV1210499KBEEN Vishay / Draloric Thin Film Resistors - SMD 499Kohms .1% 25ppm High Voltage | Not Available Online | Reel | TNPV | 499 kOhms | 0.1 % | 25 PPM / C | 1210 | 3224 | 3.2 mm (0.126 in) | 2.45 mm (0.096 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | AEC-Q200 | 330 mW (1/3 W) | 1 kV |