TNPW e3 - Thin Film Resistors - SMD
9.085 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW0603100KBEEA TTI: TNPW0603100KBEEA Vishay Availability: 90.000In Stock85.000 On Order Expected 08-Oct-27 Thin Film Resistors - SMD 100Kohms .1% 25ppm | 90.000In Stock85.000 On Order Expected 08-Oct-27 | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW040210K0BEED TTI: TNPW040210K0BEED Vishay Availability: 160.000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 160.000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW060310K0BEEA TTI: TNPW060310K0BEEA Vishay Availability: 270.000In Stock500.000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 270.000In Stock500.000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06031K00BEEA TTI: TNPW06031K00BEEA Vishay Availability: 450.000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 450.000In Stock | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW0603100RBEEA TTI: TNPW0603100RBEEA Vishay Availability: 10.000In Stock20.000 On Order Expected Thin Film Resistors - SMD 100ohms .1% 25ppm | 10.000In Stock20.000 On Order Expected | Reel | TNPW e3 | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06034K70BEEA TTI: TNPW06034K70BEEA Vishay Availability: 400.000In StockThin Film Resistors - SMD 4.7Kohms .1% 25ppm | 400.000In Stock | Reel | TNPW e3 | 4.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060322K0BEEA TTI: TNPW060322K0BEEA Vishay Availability: 645.000In Stock905.000 On Order Expected Thin Film Resistors - SMD 22Kohms .1% 25ppm | 645.000In Stock905.000 On Order Expected | Reel | TNPW e3 | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW040220K0BEED TTI: TNPW040220K0BEED Vishay Availability: 130.000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 130.000In Stock | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW0603200KBEEA TTI: TNPW0603200KBEEA Vishay Availability: 15.000In Stock120.000 On Order Expected Thin Film Resistors - SMD 200Kohms .1% 25ppm | 15.000In Stock120.000 On Order Expected | Reel | TNPW e3 | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060315K0BEEA TTI: TNPW060315K0BEEA Vishay Availability: 45.000In StockThin Film Resistors - SMD 15Kohms .1% 25ppm | 45.000In Stock | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060320K0BEEA TTI: TNPW060320K0BEEA Vishay Availability: 70.000In Stock65.000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 70.000In Stock65.000 On Order Expected 08-Feb-27 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060347K0BEEA TTI: TNPW060347K0BEEA Vishay Availability: 60.000In Stock150.000 On Order Expected Thin Film Resistors - SMD 47Kohms .1% 25ppm | 60.000In Stock150.000 On Order Expected | Reel | TNPW e3 | 47 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060312K0BEEA TTI: TNPW060312K0BEEA Vishay Availability: 5.000In Stock25.000 On Order Expected Thin Film Resistors - SMD 12Kohms .1% 25ppm | 5.000In Stock25.000 On Order Expected | Reel | TNPW e3 | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW040222K0BEED TTI: TNPW040222K0BEED Vishay Availability: 80.000In Stock20.000 On Order Expected 24-May-27 Thin Film Resistors - SMD 22Kohms .1% 25ppm | 80.000In Stock20.000 On Order Expected 24-May-27 | Reel | TNPW e3 | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW06032K00BEEA TTI: TNPW06032K00BEEA Vishay Availability: 120.000In Stock45.000 On Order Expected Thin Film Resistors - SMD 2Kohms .1% 25ppm | 120.000In Stock45.000 On Order Expected | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW04021K00BEED TTI: TNPW04021K00BEED Vishay Availability: 200.000In Stock40.000 On Order Expected 22-Jan-27 Thin Film Resistors - SMD 1Kohms .1% 25ppm | 200.000In Stock40.000 On Order Expected 22-Jan-27 | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW0402100KBEED TTI: TNPW0402100KBEED Vishay Availability: 250.000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 250.000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW0402100RBEED TTI: TNPW0402100RBEED Vishay Availability: 20.000In StockThin Film Resistors - SMD 100ohms .1% 25ppm | 20.000In Stock | Reel | TNPW e3 | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW060318K0BEEA TTI: TNPW060318K0BEEA Vishay Availability: 50.000In Stock65.000 On Order Expected Thin Film Resistors - SMD 18Kohms .1% 25ppm | 50.000In Stock65.000 On Order Expected | Reel | TNPW e3 | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060330K1BEEA TTI: TNPW060330K1BEEA Vishay Availability: 5.000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 5.000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06034K02BEEA TTI: TNPW06034K02BEEA Vishay Availability: 10.000In Stock20.000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD 4.02Kohms .1% 25ppm | 10.000In Stock20.000 On Order Expected 08-Feb-27 | Reel | TNPW e3 | 4.02 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060375K0BEEA TTI: TNPW060375K0BEEA Vishay Availability: 35.000In StockThin Film Resistors - SMD 75Kohms .1% 25ppm | 35.000In Stock | Reel | TNPW e3 | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060330K0BEEA TTI: TNPW060330K0BEEA Vishay Availability: 75.000In StockThin Film Resistors - SMD 30Kohms .1% 25ppm | 75.000In Stock | Reel | TNPW e3 | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060310K0BEEN TTI: TNPW060310K0BEEN Vishay Availability: 2.000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 2.000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW0603180KBEEA TTI: TNPW0603180KBEEA Vishay Availability: 60.000In StockThin Film Resistors - SMD 180Kohms .1% 25ppm | 60.000In Stock | Reel | TNPW e3 | 180 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V |