High Frequency/RF Resistors
3.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 500 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 150 Ohms | 50 mW (1/20 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 22 Ohms | 50 mW (1/20 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 10 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
0In Stock | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | FC | 49.9 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 2.7 kOhms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 61.9 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 100 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 100 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 10 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 90.9 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 294 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
0In Stock | 332 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
0In Stock | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||||
0In Stock | 5.9 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
0In Stock | 61.9 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
Mfr: FC0402H37R5FSTS TTI: Not Assigned Vishay Availability: 0In StockHigh Frequency/RF Resistors 37.5 OHM .05W 1% 50PPM | 0In Stock | 37.5 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 33 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 60 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
0In Stock | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
0In Stock | 50 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT |