High Frequency/RF Resistors
3.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CH0402-200RGFT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 200ohms 2% Flip Chip | 0In Stock | CH | 200 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0402-50RGNT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors SEE ALT PART NUMBER | 0In Stock | CH | 50 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0402-180RGFPT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip | 0In Stock | CH | 180 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0402-250RGFPT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 250ohms 2% Flip Chip | 0In Stock | CH | 250 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FC0402H10R0FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 10 OHM 1% 50 PPM | 0In Stock | FC | 10 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402H11R6FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 11.6 OHM 1% 50 PPM | 0In Stock | FC | 11.6 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402H43R2FBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 43.2 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0603K50R0FST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC0402H71R5DBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 71.5 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402H1740DBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 174 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: CH02016-150RGFT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 100 mW 150ohms 2% Flip Chip | 0In Stock | CH | 150 Ohms | 100 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 30 V | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | |||
Mfr: FC0402K50R0FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402K60R4FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 60.4 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402E2000BTBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 200 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402E5000BTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 500 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402K1000FTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402E50R0BTBBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Bulk | |||
Mfr: FC0805E2210DTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 221ohms 0.5% 25PPM | 0In Stock | FC | 221 Ohms | 200 mW (1/5 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | Waffle | |||
Mfr: FC0402H1500FTBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 150 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402E59R0BBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 59 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
0In Stock | 12 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 20 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 800 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 900 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402E75R0BTT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 75 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT |