High Frequency/RF Resistors
3.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 180 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 8.5 kOhms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
Mfr: FC0402E65R0BGT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 65ohms .1% 25ppm | 0In Stock | FC | 65 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | FC0402E65R0BGWS | |||
0In Stock | 200 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||||
0In Stock | 50 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 68 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 120 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 680 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
Mfr: FC0402E25R0BTT0 TTI: Not Assigned Vishay / Thin Film High Frequency/RF Resistors 1/20watt 25ohm 0.1% 25ppm 30volts 0402 | 0In Stock | FC | 25 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
0In Stock | FC | 10 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||||
Mfr: CH02016-25RJFT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 100 mW 25ohms 5% Flip Chip | 0In Stock | CH | 25 Ohms | 100 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 30 V | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | ||||
Mfr: CH02016-50RGFT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 100 mW 50ohms 2% Flip Chip | 0In Stock | CH | 50 Ohms | 100 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 30 V | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | ||||
Mfr: FC0402H16R7FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 16.7 OHM .05W 1% 50PPM | 0In Stock | FC | 16.7 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H23R8FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 23.8 OHM .05W 1% 50PPM | 0In Stock | FC | 23.8 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402K60R0FTBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 60 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: CH0402-50RJNPA TTI: Not Assigned Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohm 5% 100ppm | 0In Stock | CH | 50 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.5 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0603-250RJNTB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | CH | 250 Ohms | 400 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | 0603 | SMD/SMT | Reel | ||||
Mfr: FC0603K1500FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 150 OHM.125W 1% 100PPM | 0In Stock | FC | 150 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0402H49R9FBBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 49.9 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: CT12010T0050JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 5% 30W | 0In Stock | CT1 | 50 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.2 in | 0.1 in | 0.04 in | SMD/SMT | Reel | |||||||
Mfr: CH0603-50RGFW TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | CH | 50 Ohms | 400 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 1.52 mm | 0.75 mm | 0.5 mm | SMD/SMT | Waffle | ||||||
Mfr: CH0603-50RGNT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | CH | 50 Ohms | 400 mW | 2 % | 100 PPM / C | 70 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | 0603 | SMD/SMT | Reel | ||||
Mfr: FC0402E61R9BBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 61.9 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402K50R0JTBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 50 OHM 5% 100 PPM | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT |