High Frequency/RF Resistors
3.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402E71R5DTBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 71.5 Ohms | 50 mW (1/20 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402E50R0BTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
0In Stock | FC | 10.5 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 1 % | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||||
0In Stock | 470 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 100 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 620 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
0In Stock | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||||
0In Stock | 348 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
0In Stock | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||||
0In Stock | 1 kOhms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: UBR0402A201FZTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 200 OHM 1% 250PPM 1/ 8W | 0In Stock | UBR | 200 Ohms | 125 mW | 1 % | 150 PPM / C | 0 Hz to 40 GHz | - 40 C | + 125 C | 1 kV | 1 mm | 0.5 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: UBR0402A500FZTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50 OHM 1% 250PPM 1/8 W 04 | 0In Stock | UBR | 50 Ohms | Reel | |||||||||||||||
Mfr: FCHP0402E1000BST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 1W 100ohm .1% | 0In Stock | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0402-150RGFT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 150ohms 2% Flip Chip | 0In Stock | CH | 150 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FC0402E50R0BTT0 TTI: Not Assigned Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FC0402E1000BSWS TTI: Not Assigned Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm | 0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Waffle | |||
Mfr: FC0402H2210FST1 TTI: FC0402H2210FST1 Vishay / Thin Film Availability: Not Available OnlineHigh Frequency/RF Resistors 221 OHM .05W 1% 50PPM | Not Available Online | FC | 221 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FC0402H23R8FST1 TTI: FC0402H23R8FST1 Vishay / Thin Film Availability: Not Available OnlineHigh Frequency/RF Resistors 23.8 OHM .05W 1% 50PPM | Not Available Online | FC | 23.8 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FC0402H50R0FST1 TTI: FC0402H50R0FST1 Vishay / Thin Film Availability: Not Available OnlineHigh Frequency/RF Resistors 50 OHM .05W 1% 50PPM | Not Available Online | FC | 50 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FC0402H1500FST1 TTI: FC0402H1500FST1 Vishay / Thin Film Availability: 0In Stock2.000 On Order Expected 16-Apr-27 High Frequency/RF Resistors 150 OHM .05W 1% 50PPM | 0In Stock2.000 On Order Expected 16-Apr-27 | FC | 150 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FT10500N0050JBK TTI: FT10500N0050JBK KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 50 OHM 5% 25WATT 150PPM | Not Available Online | FT1 | Tray | ||||||||||||||||
Mfr: CW13737T0100GTR TTI: CW13737T0100GTR KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 100ohms 2% 10W | Not Available Online | CW1 | 100 Ohms | 10 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.37 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CH0402-180RJNTC TTI: CH0402-180RJNTC Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors 180 OHM .05W 5% 100PPM | Not Available Online | CH | 180 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel |