High Frequency/RF Resistors
3.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402K16R2FTBST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 16.2 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1 mm | 0.6 mm | 0.38 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402K10R0FSTF TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 10 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: LT12335T0050JBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | LT1 | ||||||||||||||||||
Mfr: UBR0402B201FZTR/500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 125mW 200mOhm 1% 100ppm/C FlexiTerm | Not Available Online | UBR | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 40 C | + 125 C | 0402 | SMD/SMT | Reel | |||||||||
0In Stock | CH | 100 Ohms | 310 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Waffle | |||||
0In Stock | FC | 65 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1 mm | 0.6 mm | 0.38 mm | 0402 | SMD/SMT | ||||||
Mfr: 504L35R7FTNCFRD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | 504L | 1 % | - 40 C | + 125 C | 1 mm | 05 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||||||||
0In Stock | FC | 180 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1 mm | 0.6 mm | 0.38 mm | 0402 | SMD/SMT | ||||||
0In Stock | 1 kOhms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||||
0In Stock | 430 Ohms | 125 mW (1/8 W) | 2 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||||
0In Stock | FC | 22.1 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1 mm | 0.6 mm | 0.38 mm | 0402 | SMD/SMT | ||||||
0In Stock | 50 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||||
0In Stock | FC | 50 Ohms | 330 mW | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | ||||||
0In Stock | 53.6 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||||
0In Stock | 50 Ohms | 330 mW | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | |||||||
0In Stock | FC | 20 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||||
0In Stock | FC | 35.7 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: CH0402-50RJNTD TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | CH | 50 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CR13737T0100JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 250W 6pF 100ohms 3737 5% MIL PRF 55342 | 0In Stock | Reel | RP33737R0100JTTR | |||||||||||||||||
Mfr: FR10517N0100JBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | Tray | ||||||||||||||||||
Mfr: FR10562N0025GBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | |||||||||||||||||||
Mfr: FR10562N0025JBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | |||||||||||||||||||
Mfr: FR10975N0150JBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online |