High Frequency/RF Resistors
3.236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402H50R0BTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 50 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402H50R0DTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0805H2000FGTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 200 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||
0In Stock | 210 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
Mfr: FC0402H1210FGTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 121 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H15R8BTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 15.8 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H1800DSTI TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 180 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H1800FTBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 180 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H18R4FST5 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 18.4 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 2.7 kOhms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402K52R3FTBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 52.3 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 60 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 49.9 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402E5000BSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 500 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 500 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402E61R9BSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 61.9 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 75 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0603H20R0FBT5 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 20 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H2700DSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 2.7 kOhms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H3000DSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 300 Ohms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H4000FBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 400 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H4700DSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 470 Ohms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H49R9BSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 49.9 Ohms | 125 mW (1/8 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H50R0DTT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT |