High Frequency/RF Resistors
3.236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402E2000FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 200 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E2000JBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 200 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 75 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
Mfr: LT13725T0050J02 TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 150W 50ohm +/-5% DC to 4.0GHz | 0In Stock | LT1 | Waffle | ||||||||||||||||
Mfr: FC0402E1000FBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 25ppm 100ohms 1% B T0 | 0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0402-50RJNPA TTI: Not Assigned Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohm 5% 100ppm | 0In Stock | CH | 50 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.5 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0603-50RJNTA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 400mW 50ohm 5% 100ppm | 0In Stock | CH | 50 Ohms | 400 mW | 5 % | 100 PPM / C | 70 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | 0603 | SMD/SMT | Reel | |||
0In Stock | FR1 | 150 W | Waffle | ||||||||||||||||
Mfr: CH0603-250RJNTB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | CH | 250 Ohms | 400 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | 0603 | SMD/SMT | Reel | |||
Mfr: FC0402H11R6FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 11.6 OHM .05W 1% 50PPM | 0In Stock | 50 mW (1/20 W) | 1 % | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 220 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 820 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402E3300JBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 330 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 3.5 kOhms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 400 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 1 kOhms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 240 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | 390 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 75 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402E2210FSTS TTI: Not Assigned Vishay Availability: 0In StockHigh Frequency/RF Resistors 221 OHM .05W 1% 25PPM | 0In Stock | 221 Ohms | 50 mW (1/20 W) | 1 % | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402E1001DTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | ||||||||||||||||||
Mfr: FC0603E50R0FGTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 1 % | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
Mfr: CH0402-200RGFW TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 200 Ohms | 50 mW (1/20 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Waffle | |||
Mfr: CH0603-250RGFT TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 250 Ohms | 400 mW | 2 % | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.85 mm | 0.5 mm | 0603 | SMD/SMT | Reel |