High Frequency/RF Resistors
3.236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402E2500FTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 250 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E38R3FTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 38.3 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 99.9 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: CH02016-100RGPW TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 02016 | Waffle | |||||||||||||||
Mfr: FC0402E4360FSTS TTI: Not Assigned Vishay Availability: 0In StockHigh Frequency/RF Resistors 436 OHM .05W 1% 25PPM | 0In Stock | 50 mW (1/20 W) | 1 % | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
Mfr: FC1206E50R0BST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 330 mW | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | |||||
Mfr: FC0402E1000BTBBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 12 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: UBR0402A201FZTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 200 OHM 1% 250PPM 1/ 8W | 0In Stock | UBR | 200 Ohms | 125 mW | 1 % | 150 PPM / C | 0 Hz to 40 GHz | - 40 C | + 125 C | 1 kV | 1 mm | 0.5 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
0In Stock | LR1 | 100 Ohms | 60 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.245 in | 0.245 in | 0.04 in | 2525 | SMD/SMT | Tray | ||||||
0In Stock | LR1 | 50 Ohms | 250 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.37 in | 0.4 in | 3737 | SMD/SMT | Tray | ||||||
Mfr: CH0402-50RGFTF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 50 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||
Mfr: CH0603-250RJNW TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 250 Ohms | 400 mW | 5 % | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.85 mm | 0.5 mm | 0603 | SMD/SMT | Waffle | ||||
Mfr: FC0402H43R2FBT1 TTI: Not Assigned Vishay / Thin Film Availability: Not Available OnlineHigh Frequency/RF Resistors 0.05W 43.2ohms 1% 50ppm 30V | Not Available Online | FC | 43.2 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
0In Stock | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
0In Stock | FC | 10.5 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
0In Stock | 95 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0603E1000BBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
0In Stock | 33.2 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
0In Stock | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||||
0In Stock | 200 mW (1/5 W) | 2 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||||
Mfr: FC0402E50R0GGWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 50 mW (1/20 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E1520BBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 15 Ohms | 50 mW (1/20 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | CH | 25 Ohms | 306 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Waffle |